Hook Up Wire:

22 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290822

RoHS

Reel of 1
Reel
1+
$179.420
($197.36)
2+
$170.720
($187.79)
3+
$165.810
($182.39)
5+
$159.790
($175.77)
7+
$155.930
($171.52)
More Pricing...
Total:$179.42
Min: 1 / Mult: 1
-
PVC
Black
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290816

RoHS

Reel of 1
Reel
1+
$105.130
($115.64)
25+
$97.570
($107.33)
Total:$105.13
Min: 1 / Mult: 1
-
PVC
Red
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.326mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812777

RoHS

Reel of 30
Reel
1+
$104.370
($114.81)
25+
$95.750
($105.32)
Total:$104.37
Min: 1 / Mult: 1
-
PVC
Yellow
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.326mm²
300V
Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290821

RoHS

Reel of 1
Reel
1+
$105.130
($115.64)
25+
$97.570
($107.33)
Total:$105.13
Min: 1 / Mult: 1
-
PVC
Blue
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.326mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1182532

RoHS

Reel of 1
Reel
1+
$808.650
($889.52)
2+
$769.190
($846.11)
5+
$722.400
($794.64)
10+
$694.970
($764.47)
25+
$686.940
($755.63)
Total:$808.65
Min: 1 / Mult: 1
-
PVC
Green, Yellow
16AWG
26 x 30AWG
1000ft
304.8m
80°C
1.326mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290818

RoHS

Reel of 1
Reel
1+
$84.370
($92.81)
25+
$82.690
($90.96)
Total:$84.37
Min: 1 / Mult: 1
-
PVC
Brown
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.326mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2924806

RoHS

Reel of 30
Reel
1+
$175.720
($193.29)
25+
$174.170
($191.59)
Total:$175.72
Min: 1 / Mult: 1
-
PVC
Orange
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4209117

RoHS

Reel of 1
Reel
1+
$1,685.230
($1,853.75)
Total:$1,685.23
Min: 1 / Mult: 1
-
PVC
White
16AWG
26 x 30AWG
5000ft
1524m
105°C
-
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4243188

RoHS

Reel of 1
Reel
1+
$823.500
($905.85)
2+
$782.940
($861.23)
3+
$759.980
($835.98)
5+
$731.830
($805.01)
7+
$713.760
($785.14)
More Pricing...
Total:$823.50
Min: 1 / Mult: 1
-
PVC
White, Blue
16AWG
26 x 30AWG
1000ft
305m
105°C
1.326mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4531961

RoHS

Reel of 1
Reel
1+
$807.660
($888.43)
Total:$807.66
Min: 1 / Mult: 1
-
PVC
Green
16AWG
26 x 30AWG
1000ft
305m
105°C
1.326mm²
300V
Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4531221

RoHS

Reel of 1
Reel
1+
$587.820
($646.60)
Total:$587.82
Min: 1 / Mult: 1
-
PTFE
White
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
2.34mm
MIL-W-16878/4 (Type E)
4739168

RoHS

Reel of 1
Reel
1+
$88.130
($96.94)
5+
$82.650
($90.92)
Total:$88.13
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
24 x 0.2mm
328ft
100m
180°C
0.75mm²
500V
Tinned Copper
2.34mm
CE
4739169

RoHS

Reel of 1
Reel
1+
$92.530
($101.78)
5+
$86.790
($95.47)
Total:$92.53
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
24 x 0.2mm
328ft
100m
180°C
0.75mm²
500V
Tinned Copper
2.34mm
CE
2924805

RoHS

Reel of 1
Reel
1+
$84.370
($92.81)
25+
$82.690
($90.96)
Total:$84.37
Min: 1 / Mult: 1
-
PVC
Green
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290815

RoHS

Reel of 30
Reel
1+
$85.360
($93.90)
25+
$83.660
($92.03)
Total:$85.36
Min: 1 / Mult: 1
-
PVC
White
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.326mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2924807

RoHS

Reel of 1
Reel
1+
$84.370
($92.81)
25+
$82.690
($90.96)
Total:$84.37
Min: 1 / Mult: 1
-
PVC
Slate
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1742757

RoHS

Reel of 1
Reel
1+
$501.290
($551.42)
Total:$501.29
Min: 1 / Mult: 1
-
PVC
White, Brown
16AWG
26 x 30AWG
1000ft
305m
105°C
1.326mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2924808

RoHS

Reel of 1
Reel
1+
$54.520
($59.97)
2+
$47.710
($52.48)
5+
$39.530
($43.48)
10+
$37.710
($41.48)
Total:$54.52
Min: 1 / Mult: 1
-
PVC
Violet
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4243356

RoHS

Reel of 1
Reel
1+
$195.880
($215.47)
2+
$186.390
($205.03)
3+
$181.030
($199.13)
5+
$174.440
($191.88)
7+
$170.220
($187.24)
More Pricing...
Total:$195.88
Min: 1 / Mult: 1
-
PVC
Blue
16AWG
26 x 30AWG
100ft
30.5m
80°C
1.326mm²
1kV
Tinned Copper
2.34mm
MIL-W-76 B Type MW
4532066

RoHS

Reel of 1
Reel
1+
$195.880
($215.47)
2+
$186.390
($205.03)
3+
$181.030
($199.13)
5+
$174.440
($191.88)
7+
$170.220
($187.24)
More Pricing...
Total:$195.88
Min: 1 / Mult: 1
-
PVC
Red
16AWG
26 x 30AWG
100ft
30.5m
80°C
1.326mm²
1kV
Tinned Copper
2.34mm
MIL-W-76 B Type MW
4814672

RoHS

Reel of 1
Reel
1+
$287.520
($316.27)
5+
$270.770
($297.85)
10+
$257.250
($282.98)
Total:$287.52
Min: 1 / Mult: 1
Hook Up Wire
PVC
Slate
16AWG
26 x 30AWG
1000ft
304.8m
105°C
-
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4539842

RoHS

Reel of 1
Reel
1+
$402.970
($443.27)
Total:$402.97
Min: 1 / Mult: 1
-
PVC
Orange
16AWG
26 x 0.255mm
1000ft
304.8m
105°C
1.326mm²
300V
Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1-22 of 22 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account