Hook Up Wire:

6 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4531997

RoHS

Reel of 1
Reel
1+
$59.980
($65.98)
2+
$57.090
($62.80)
3+
$55.470
($61.02)
5+
$53.480
($58.83)
7+
$52.210
($57.43)
More Pricing...
Total:$59.98
Min: 1 / Mult: 1
-
Nylon, PVC
White
18AWG
Solid
100ft
30.5m
90°C
0.82mm²
600V
Copper
2.08mm
UL TFN
-
4531937

RoHS

Reel of 1
Reel
1+
$289.940
($318.93)
2+
$275.830
($303.41)
3+
$267.850
($294.64)
5+
$258.060
($283.87)
7+
$251.780
($276.96)
More Pricing...
Total:$289.94
Min: 1 / Mult: 1
-
PVC
Red
18AWG
7 x 0.405mm
100ft
30.5m
105°C
0.902mm²
300V
Tinned Copper
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
3236606

RoHS

Reel of 1
Reel
1+
$1,341.840
($1,476.02)
Total:$1,341.84
Min: 1 / Mult: 1
-
Polymer
Blue
15AWG
37 x 0.23mm
328ft
100m
125°C
1.5mm²
1.3kVAC
Tinned Copper
2.08mm
-
100G0111 Series
1743575

RoHS

Reel of 1
Reel
1+
$1,205.830
($1,326.41)
2+
$1,146.150
($1,260.76)
3+
$1,112.360
($1,223.60)
5+
$1,070.930
($1,178.02)
7+
$1,044.310
($1,148.74)
More Pricing...
Total:$1,205.83
Min: 1 / Mult: 1
-
PVC
-
-
7 x 0.405mm
1000ft
304.8m
105°C
0.902mm²
300V
Copper
2.08mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
4814723

RoHS

Reel of 1
Reel
1+
$70.120
($77.13)
5+
$66.040
($72.64)
10+
$62.750
($69.02)
Total:$70.12
Min: 1 / Mult: 1
Hook Up Wire
PVC
Black
18AWG
19 x 30AWG
100ft
30.48m
105°C
-
300V
Tinned Copper
2.08mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4532228

RoHS

Reel of 1
Reel
1+
$60.750
($66.82)
2+
$57.840
($63.62)
3+
$56.190
($61.81)
5+
$54.170
($59.59)
7+
$52.880
($58.17)
More Pricing...
Total:$60.75
Min: 1 / Mult: 1
-
Nylon, PVC
Green
18AWG
Solid
100ft
30.5m
90°C
0.82mm²
600V
Copper
2.08mm
UL TFN
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account