Hook Up Wire:

7 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290827

RoHS

Reel of 1
Reel
1+
$67.930
($74.72)
25+
$66.740
($73.41)
125+
$65.540
($72.09)
Total:$67.93
Min: 1 / Mult: 1
PVC
White
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.816mm²
300V
Tinned Copper
2.007mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2764873

RoHS

Reel of 30
Reel
1+
$255.870
($281.46)
5+
$240.560
($264.62)
Total:$255.87
Min: 1 / Mult: 1
PVC
Brown
18AWG
16 x 30AWG
100ft
30.5m
105°C
-
300V
Tinned Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
4532114

RoHS

Reel of 1
Reel
1+
$136.000
($149.60)
2+
$129.430
($142.37)
3+
$125.720
($138.29)
5+
$121.160
($133.28)
7+
$118.240
($130.06)
More Pricing...
Total:$136.00
Min: 1 / Mult: 1
PVC
White
18AWG
16 x 30AWG
100ft
30.5m
80°C
0.816mm²
1kV
Copper
2.007mm
MIL-W-76 B Type MW
4531914

RoHS

Reel of 1
Reel
1+
$232.040
($255.24)
2+
$220.780
($242.86)
3+
$214.400
($235.84)
5+
$206.590
($227.25)
7+
$201.580
($221.74)
More Pricing...
Total:$232.04
Min: 1 / Mult: 1
ETFE
Black
16AWG
19 x 29AWG
100ft
30.5m
150°C
1.23mm²
600V
Copper
2.007mm
MIL-DTL-22759/11, MIL-DTL-22759/16
4167976

RoHS

Reel of 1
Reel
1+
$646.270
($710.90)
5+
$644.240
($708.66)
10+
$642.200
($706.42)
Total:$646.27
Min: 1 / Mult: 1
PVC
Blue
18AWG
16 x 30AWG
1000ft
305m
105°C
-
300V
Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
4167975

RoHS

Reel of 1
Reel
1+
$77.090
($84.80)
5+
$76.650
($84.32)
10+
$76.210
($83.83)
Total:$77.09
Min: 1 / Mult: 1
PVC
Black
18AWG
16 x 30AWG
100ft
30.5m
105°C
-
300V
Tinned Copper
2.007mm
CSA TRSR-64, UL 1007, UL 1569
4167944

RoHS

Reel of 1
Reel
1+
$377.620
($415.38)
2+
$359.200
($395.12)
3+
$348.760
($383.64)
5+
$335.990
($369.59)
7+
$327.780
($360.56)
More Pricing...
Total:$377.62
Min: 1 / Mult: 1
PVC
Black
16AWG
19 x 29AWG
100ft
30.5m
105°C
-
600V
Copper
2.007mm
MIL-W-16878/1
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account