Hook Up Wire:

13 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176066

RoHS

Reel of 1
Reel
1+
$786.470
($865.12)
50+
$745.010
($819.51)
250+
$730.110
($803.12)
Total:$786.47
Min: 1 / Mult: 1
-
PVDF
White
24AWG
19 x 0.127mm
328ft
100m
150°C
0.24mm²
600V
Copper
1.83mm
-
-
2290824

RoHS

Reel of 1
Reel
1+
$103.140
($113.45)
2+
$95.350
($104.88)
3+
$94.630
($104.09)
5+
$93.900
($103.29)
7+
$93.170
($102.49)
More Pricing...
Total:$103.14
Min: 1 / Mult: 1
-
PVC
Red
18AWG
Solid
100ft
30.5m
105°C
0.823mm²
300V
Tinned Copper
1.83mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2798238

RoHS

Reel of 1
Reel
1+
$363.370
($399.71)
5+
$356.110
($391.72)
Total:$363.37
Min: 1 / Mult: 1
-
PVF2
Red
16AWG
19 x 29AWG
328ft
100m
150°C
1.31mm²
600V
Tinned Copper
1.83mm
-
Spec 44 Series
2290826

RoHS

Reel of 1
Reel
1+
$93.430
($102.77)
2+
$85.710
($94.28)
3+
$80.470
($88.52)
5+
$77.860
($85.65)
7+
$75.840
($83.42)
More Pricing...
Total:$93.43
Min: 1 / Mult: 1
-
PVC
Black
18AWG
Solid
100ft
30.5m
105°C
0.823mm²
300V
Tinned Copper
1.83mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1972276

RoHS

Reel of 1
Reel
1+
$344.120
($378.53)
Total:$344.12
Min: 1 / Mult: 1
-
PVF2
White
16AWG
19 x 30AWG
328ft
100m
150°C
1.23mm²
600V
Tinned Copper
1.83mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
2924804

RoHS

Reel of 1
Reel
1+
$291.460
($320.61)
2+
$290.540
($319.59)
5+
$289.620
($318.58)
10+
$282.720
($310.99)
25+
$268.700
($295.57)
Total:$291.46
Min: 1 / Mult: 1
-
PVC
Red
18AWG
Solid
1000ft
305m
105°C
0.82mm²
300V
Tinned Copper
1.83mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4006966

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$322.280
($354.51)
5+
$315.840
($347.42)
Total:$322.28
Min: 1 / Mult: 1
-
PVDF
Yellow
16AWG
19 x 29AWG
328ft
100m
150°C
-
600V
Tinned Copper
1.83mm
-
Spec 44 Series
1972275

RoHS

Reel of 1
Reel
1+
$214.150
($235.56)
Total:$214.15
Min: 1 / Mult: 1
-
PVF2
Black
16AWG
19 x 30AWG
328ft
100m
150°C
1.23mm²
600V
Tinned Copper
1.83mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
3236611

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$349.640
($384.60)
Total:$349.64
Min: 1 / Mult: 1
-
PVF2
Blue
16AWG
19 x 29AWG
328ft
100m
150°C
1.25mm²
600V
Tinned Copper
1.83mm
-
Spec 44 Series
2924803

RoHS

Reel of 1
Reel
1+
$76.410
($84.05)
2+
$75.200
($82.72)
3+
$73.980
($81.38)
5+
$70.350
($77.38)
7+
$68.710
($75.58)
More Pricing...
Total:$76.41
Min: 1 / Mult: 1
-
PVC
Green
18AWG
Solid
100ft
30.5m
105°C
0.82mm²
300V
Tinned Copper
1.83mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4532250

RoHS

Reel of 1
Reel
1+
$326.440
($359.08)
2+
$310.540
($341.59)
3+
$301.540
($331.69)
5+
$290.510
($319.56)
7+
$283.430
($311.77)
More Pricing...
Total:$326.44
Min: 1 / Mult: 1
-
XLPE
Red
20AWG
19 x 32AWG
100ft
30.5m
125°C
0.62mm²
1kV
Tinned Copper
1.83mm
MIL-W-16878E (Type C), CSA CL 1252 XLPE, UL AWM 3266
-
4243325

RoHS

Reel of 1
Reel
1+
$326.440
($359.08)
2+
$310.540
($341.59)
3+
$301.540
($331.69)
5+
$290.510
($319.56)
7+
$283.430
($311.77)
More Pricing...
Total:$326.44
Min: 1 / Mult: 1
-
XLPE
Black
20AWG
19 x 32AWG
100ft
30m
125°C
0.62mm²
1kV
Tinned Copper
1.83mm
MIL-DTL-16878/2 (Type C), CSA CL 1252 XLPE, UL AWM 3266
-
4814724

RoHS

Reel of 1
Reel
1+
$400.800
($440.88)
5+
$377.460
($415.21)
10+
$358.620
($394.48)
Total:$400.80
Min: 1 / Mult: 1
Hook Up Wire
PVC
Blue
20AWG
19 x 32AWG
1000ft
304.8m
105°C
-
300V
Tinned Copper
1.83mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account