Hook Up Wire:

19 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4209167

RoHS

Reel of 1
Reel
1+
$1,073.860
($1,181.25)
2+
$1,020.750
($1,122.82)
3+
$990.680
($1,089.75)
5+
$953.820
($1,049.20)
7+
$930.140
($1,023.15)
More Pricing...
Total:$1,073.86
Min: 1 / Mult: 1
-
ETFE
Red
18AWG
19 x 30AWG
1000ft
305m
150°C
0.96mm²
600V
Copper
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
2812766

RoHS

Reel of 30
Reel
1+
$44.900
($49.39)
25+
$44.110
($48.52)
125+
$43.320
($47.65)
Total:$44.90
Min: 1 / Mult: 1
-
PVC
Green
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290843

RoHS

Reel of 1
Reel
1+
$22.420
($24.66)
25+
$20.070
($22.08)
Total:$22.42
Min: 1 / Mult: 1
-
PVC
Blue
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812768

RoHS

Reel of 1
Reel
1+
$315.220
($346.74)
2+
$314.230
($345.65)
3+
$313.230
($344.55)
5+
$305.770
($336.35)
7+
$290.600
($319.66)
More Pricing...
Total:$315.22
Min: 1 / Mult: 1
-
PVC
White, Blue
20AWG
10 x 30AWG
1000ft
305m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290840

RoHS

Reel of 30
Reel
1+
$55.560
($61.12)
25+
$50.970
($56.07)
125+
$47.850
($52.64)
Total:$55.56
Min: 1 / Mult: 1
-
PVC
Violet
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812767

RoHS

Reel of 30
Reel
1+
$44.900
($49.39)
25+
$44.110
($48.52)
125+
$43.320
($47.65)
Total:$44.90
Min: 1 / Mult: 1
-
PVC
Grey
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812771

RoHS

Reel of 1
Reel
1+
$400.070
($440.08)
10+
$379.790
($417.77)
25+
$351.280
($386.41)
50+
$289.350
($318.28)
Total:$400.07
Min: 1 / Mult: 1
-
PVC
Red
20AWG
Solid
1000ft
305m
105°C
0.519mm²
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
229084002

RoHS

Reel of 30
Reel
1+
$33.570
($36.93)
Total:$33.57
Min: 1 / Mult: 1
-
PVC
Violet
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532113

RoHS

Reel of 1
Reel
1+
$112.340
($123.57)
2+
$106.920
($117.61)
3+
$103.860
($114.25)
5+
$100.100
($110.11)
7+
$97.700
($107.47)
More Pricing...
Total:$112.34
Min: 1 / Mult: 1
-
PVC
White, Orange
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4243299

RoHS

Reel of 1
Reel
1+
$361.340
($397.47)
2+
$343.710
($378.08)
3+
$333.740
($367.11)
5+
$321.520
($353.67)
7+
$313.670
($345.04)
More Pricing...
Total:$361.34
Min: 1 / Mult: 1
-
PVC
Slate
20AWG
Solid
1000ft
305m
105°C
0.52mm²
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4531996

RoHS

Reel of 1
Reel
1+
$92.720
($101.99)
2+
$88.260
($97.09)
3+
$85.740
($94.31)
5+
$82.650
($90.92)
7+
$80.670
($88.74)
More Pricing...
Total:$92.72
Min: 1 / Mult: 1
-
PVC
Yellow
20AWG
Solid
100ft
30.5m
105°C
0.52mm²
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532075

RoHS

Reel of 1
Reel
1+
$149.320
($164.25)
Total:$149.32
Min: 1 / Mult: 1
-
ETFE
Black
18AWG
19 x 30AWG
100ft
30.5m
150°C
0.96mm²
600V
Copper
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
4531199

RoHS

Reel of 1
Reel
1+
$110.180
($121.20)
2+
$104.860
($115.35)
3+
$101.860
($112.05)
5+
$98.180
($108.00)
7+
$95.820
($105.40)
More Pricing...
Total:$110.18
Min: 1 / Mult: 1
-
PVC
Pink
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290842

RoHS

Reel of 30
Reel
1+
$109.450
($120.40)
25+
$86.740
($95.41)
125+
$79.070
($86.98)
Total:$109.45
Min: 1 / Mult: 1
-
PVC
Orange
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812770

RoHS

Reel of 1
Reel
1+
$77.880
($85.67)
50+
$76.640
($84.30)
250+
$75.400
($82.94)
Total:$77.88
Min: 1 / Mult: 1
-
PVC
Green
20AWG
Solid
100ft
30.5m
105°C
0.519mm²
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4209113

RoHS

Reel of 1
Reel
1+
$110.180
($121.20)
2+
$104.860
($115.35)
3+
$101.860
($112.05)
5+
$98.180
($108.00)
7+
$95.820
($105.40)
More Pricing...
Total:$110.18
Min: 1 / Mult: 1
-
PVC
White, Yellow
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4209166

RoHS

Reel of 1
Reel
1+
$233.940
($257.33)
Total:$233.94
Min: 1 / Mult: 1
-
ETFE
Orange
18AWG
19 x 30AWG
100ft
30.48m
-
0.96mm²
600V
Copper
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
4243300

RoHS

Reel of 1
Reel
1+
$92.720
($101.99)
50+
$69.850
($76.84)
Total:$92.72
Min: 1 / Mult: 1
-
PVC
Violet
20AWG
Solid
100ft
30m
105°C
0.52mm²
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4814671

RoHS

Reel of 1
Reel
1+
$46.610
($51.27)
5+
$43.890
($48.28)
10+
$41.700
($45.87)
Total:$46.61
Min: 1 / Mult: 1
Hook Up Wire
PVC
Slate
20AWG
Solid
100ft
30.48m
105°C
-
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1-19 of 19 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account