Hook Up Wire:

12 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290837

RoHS

Reel of 1
Reel
1+
$89.280
($98.21)
50+
$67.250
($73.98)
250+
$63.860
($70.25)
Total:$89.28
Min: 1 / Mult: 1
PVC
Black
20AWG
Solid
100ft
30.5m
105°C
-
300V
Tinned Copper
1.63mm
UL 1007, UL 1569
3106863

RoHS

Reel of 305
Reel
1+
$288.450
($317.30)
10+
$287.810
($316.59)
25+
$287.170
($315.89)
50+
$285.830
($314.41)
Total:$288.45
Min: 1 / Mult: 1
PVC
Yellow
20AWG
Solid
1000ft
305m
105°C
0.52mm²
300V
Tinned Copper
1.63mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4531946

RoHS

Reel of 1
Reel
1+
$127.620
($140.38)
5+
$111.760
($122.94)
10+
$107.420
($118.16)
Total:$127.62
Min: 1 / Mult: 1
PVC
Black
22AWG
7 x 30AWG
1000ft
305m
90°C
0.35mm²
1kV
Tinned Copper
1.63mm
MIL-W-76 Type MWP
4532212

RoHS

Reel of 1
Reel
1+
$65.480
($72.03)
2+
$62.340
($68.57)
3+
$60.560
($66.62)
5+
$58.390
($64.23)
7+
$56.990
($62.69)
More Pricing...
Total:$65.48
Min: 1 / Mult: 1
PVC
Red
22AWG
19 x 34AWG
100ft
30.5m
105°C
0.38mm²
300V
Tinned Copper
1.63mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4531230

RoHS

Reel of 1
Reel
1+
$93.270
($102.60)
2+
$88.790
($97.67)
3+
$86.250
($94.88)
5+
$83.150
($91.46)
7+
$81.150
($89.26)
More Pricing...
Total:$93.27
Min: 1 / Mult: 1
PVC
White, Yellow
22AWG
7 x 30AWG
100ft
30.5m
80°C
0.35mm²
1kV
Tinned Copper
1.63mm
MIL-W-76 B Type MW
4531171

RoHS

Reel of 1
Reel
1+
$93.270
($102.60)
2+
$88.790
($97.67)
3+
$86.250
($94.88)
5+
$83.150
($91.46)
7+
$81.150
($89.26)
More Pricing...
Total:$93.27
Min: 1 / Mult: 1
PVC
White, Red
22AWG
7 x 30AWG
100ft
30.5m
80°C
0.35mm²
1kV
Copper
1.63mm
MIL-W-76 B Type MW
4532052

RoHS

Reel of 1
Reel
1+
$127.620
($140.38)
5+
$111.760
($122.94)
10+
$107.420
($118.16)
Total:$127.62
Min: 1 / Mult: 1
PVC
Blue
22AWG
7 x 30AWG
1000ft
305m
90°C
0.35mm²
1kV
Tinned Copper
1.63mm
MIL-W-76 Type MWP
2924800

RoHS

Reel of 1
Reel
1+
$361.260
($397.39)
2+
$343.640
($378.00)
3+
$333.660
($367.03)
5+
$321.450
($353.60)
7+
$313.600
($344.96)
More Pricing...
Total:$361.26
Min: 1 / Mult: 1
PVC
Green
20AWG
Solid
1000ft
305m
105°C
0.52mm²
300V
Tinned Copper
1.63mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2924801

RoHS

Reel of 1
Reel
1+
$361.260
($397.39)
2+
$343.640
($378.00)
3+
$333.660
($367.03)
5+
$321.450
($353.60)
7+
$313.600
($344.96)
More Pricing...
Total:$361.26
Min: 1 / Mult: 1
PVC
Orange
20AWG
Solid
1000ft
305m
105°C
0.52mm²
300V
Tinned Copper
1.63mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2924799

RoHS

Reel of 1
Reel
1+
$77.880
($85.67)
50+
$76.640
($84.30)
250+
$75.400
($82.94)
Total:$77.88
Min: 1 / Mult: 1
PVC
Blue
20AWG
Solid
100ft
30.5m
105°C
0.52mm²
300V
Tinned Copper
1.63mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532054

RoHS

Reel of 1
Reel
1+
$384.730
($423.20)
2+
$365.960
($402.56)
3+
$355.320
($390.85)
5+
$342.300
($376.53)
7+
$333.940
($367.33)
More Pricing...
Total:$384.73
Min: 1 / Mult: 1
PVC
Green
22AWG
19 x 34AWG
1000ft
305m
105°C
0.38mm²
300V
Tinned Copper
1.63mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4256371

RoHS

Reel of 1
Reel
1+
$413.300
($454.63)
2+
$393.100
($432.41)
3+
$381.680
($419.85)
5+
$367.680
($404.45)
7+
$358.690
($394.56)
More Pricing...
Total:$413.30
Min: 1 / Mult: 1
PVC
Black
22AWG
7 x 30AWG
1000ft
304.8m
80°C
0.357mm²
1kV
Tinned Copper
1.63mm
MIL-W-76 B Type MW
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account