0
0 Items$0.00

Hook Up Wire :

38 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
1230987

RoHS

Reel of 1
Reel
1+ $37.120($40.83)
5+ $34.920($38.41)
-
Unjacketed
15AWG
Solid
105ft
32m
155°C
2.08mm²
-
Tinned Copper
1.5mm
BS 4520, BS 60317/20
ECW
1619641

RoHS

Reel of 1
Reel
1+ $1,459.850($1,605.84)
PTFE
Black
20AWG
19 x 32AWG
1000ft
304.8m
200°C
0.62mm²
600V
Tinned Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199131

RoHS

Reel of 1
Reel
1+ $263.240($289.56)
50+ $240.390($264.43)
250+ $235.590($259.15)
PTFE
Red
20AWG
19 x 32AWG
100ft
30.5m
200°C
0.62mm²
600V
Silver Plated Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199132

RoHS

Reel of 1
Reel
1+ $263.240($289.56)
50+ $240.390($264.43)
250+ $235.590($259.15)
PTFE
Green
20AWG
19 x 32AWG
100ft
30.5m
200°C
0.62mm²
600V
Silver Plated Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2986803

RoHS

Reel of 1
Reel
1+ $123.160($135.48)
5+ $111.150($122.26)
PVC
Yellow, Green
20AWG
21 x 0.18mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.5mm
UL 1061
-
2986801

RoHS

Reel of 1
Reel
1+ $123.160($135.48)
5+ $111.150($122.26)
PVC
Black
20AWG
21 x 0.18mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.5mm
UL 1061
-
2986805

RoHS

Reel of 1
Reel
1+ $123.160($135.48)
5+ $111.150($122.26)
PVC
Red
20AWG
21 x 0.18mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.5mm
UL 1061
-
1199138

RoHS

Reel of 1
Reel
1+ $263.240($289.56)
50+ $240.390($264.43)
250+ $235.590($259.15)
PTFE
Slate
20AWG
19 x 32AWG
100ft
30.5m
200°C
0.62mm²
600V
Tinned Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199137

RoHS

Reel of 1
Reel
1+ $111.960($123.16)
50+ $109.650($120.62)
PTFE
Orange
20AWG
19 x 32AWG
100ft
30.5m
200°C
0.62mm²
600V
Silver Plated Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4209892

RoHS

Reel of 1
Reel
1+ $2,799.200($3,079.12)
PTFE
Purple
20AWG
19 x 32AWG
1000ft
305m
200°C
0.62mm²
600V
Silver Plated Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4376880

RoHS

Reel of 1
Reel
1+ $212.070($233.28)
Polyolefin
Black
-
19 x 0.16mm
328ft
100m
125°C
0.34mm²
500V
Tinned Copper
1.5mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4209847

RoHS

Reel of 1
Reel
1+ $838.470($922.32)
5+ $765.410($841.95)
10+ $764.900($841.39)
25+ $749.610($824.57)
MPPE
Yellow
18AWG
Solid
1000ft
305m
105°C
0.82mm²
600V
Tinned Copper
1.5mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
4243236

RoHS

Reel of 1
Reel
1+ $596.170($655.79)
2+ $566.870($623.56)
3+ $550.290($605.32)
5+ $534.650($588.12)
7+ $523.960($576.36)
More Pricing...
PVC
Red
20AWG
7 x 28AWG
1000ft
305m
105°C
0.56mm²
150V
Copper
1.5mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4539838

RoHS

Reel of 1
Reel
1+ $832.720($915.99)
2+ $791.660($870.83)
3+ $768.410($845.25)
5+ $750.410($825.45)
7+ $735.410($808.95)
More Pricing...
MPPE
Green
18AWG
Solid
1000ft
305m
105°C
0.82mm²
600V
Tinned Copper
1.5mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
4539878

RoHS

Reel of 1
Reel
1+ $2,819.390($3,101.33)
2+ $2,678.080($2,945.89)
3+ $2,598.060($2,857.87)
5+ $2,499.940($2,749.93)
PTFE
Green
20AWG
19 x 32AWG
1000ft
305m
200°C
0.62mm²
600V
Silver Plated Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4531936

RoHS

Reel of 1
Reel
1+ $183.580($201.94)
2+ $174.690($192.16)
3+ $169.660($186.63)
5+ $163.490($179.84)
7+ $159.530($175.48)
More Pricing...
MPPE
White, Blue
18AWG
Solid
100ft
30.5m
105°C
0.82mm²
600V
Tinned Copper
1.5mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
4753308

RoHS

Reel of 1
Reel
1+ $266.020($292.62)
5+ $204.160($224.58)
10+ $184.900($203.39)
25+ $165.630($182.19)
Polymer
Black
20AWG
19 x 0.2mm
328ft
100m
120°C
0.6mm²
600V
Tinned Annealed Copper
1.5mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753319

RoHS

Reel of 1
Reel
1+ $298.530($328.38)
5+ $256.880($282.57)
10+ $208.420($229.26)
25+ $204.250($224.68)
Polymer
Green, Yellow
20AWG
19 x 0.2mm
328ft
100m
120°C
0.6mm²
600V
Tinned Annealed Copper
1.5mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753310

RoHS

Reel of 1
Reel
1+ $266.020($292.62)
5+ $204.160($224.58)
10+ $184.900($203.39)
25+ $165.630($182.19)
Polymer
Red
20AWG
19 x 0.2mm
328ft
100m
120°C
0.6mm²
600V
Tinned Annealed Copper
1.5mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753314

RoHS

Reel of 1
Reel
1+ $266.020($292.62)
5+ $204.160($224.58)
10+ $184.900($203.39)
25+ $165.630($182.19)
Polymer
Blue
20AWG
19 x 0.2mm
328ft
100m
120°C
0.6mm²
600V
Tinned Annealed Copper
1.5mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4753317

RoHS

Reel of 1
Reel
1+ $266.020($292.62)
5+ $204.160($224.58)
10+ $184.900($203.39)
25+ $165.630($182.19)
Polymer
White
20AWG
19 x 0.2mm
328ft
100m
120°C
0.6mm²
600V
Tinned Annealed Copper
1.5mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
1619642

RoHS

Reel of 1
Reel
1+ $2,532.750($2,786.02)
PTFE
Red
20AWG
19 x 32AWG
1000ft
304.8m
200°C
0.62mm²
600V
Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2986807

RoHS

Reel of 1
Reel
1+ $123.160($135.48)
5+ $111.150($122.26)
PVC
White
20AWG
21 x 0.18mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.5mm
UL 1061
-
1619650

RoHS

Reel of 1
Reel
1+ $2,819.390($3,101.33)
2+ $2,678.080($2,945.89)
3+ $2,598.060($2,857.87)
5+ $2,499.940($2,749.93)
PTFE
Purple
20AWG
19 x 32AWG
1000ft
305m
200°C
0.62mm²
600V
Silver Plated Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1770335

RoHS

Reel of 1
Reel
1+ $838.670($922.54)
2+ $773.920($851.31)
5+ $767.410($844.15)
10+ $752.070($827.28)
25+ $736.720($810.39)
MPPE
Black
18AWG
Solid
1000ft
305m
105°C
0.82mm²
600V
Tinned Copper
1.5mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
1-25 of 38 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account