Hook Up Wire:

12 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4531995

RoHS

Reel of 1
Reel
1+
$173.950
($191.34)
2+
$165.520
($182.07)
3+
$160.760
($176.84)
5+
$154.920
($170.41)
7+
$151.170
($166.29)
More Pricing...
Total:$173.95
Min: 1 / Mult: 1
PVC
White
20AWG
19 x 32AWG
100ft
30.5m
105°C
0.62mm²
600V
Tinned Copper
1.524mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
4531246

RoHS

Reel of 1
Reel
1+
$83.170
($91.49)
2+
$79.170
($87.09)
3+
$76.900
($84.59)
5+
$74.140
($81.55)
7+
$72.350
($79.58)
More Pricing...
Total:$83.17
Min: 1 / Mult: 1
PVC
Grey
22AWG
Solid
100ft
30.5m
80°C
0.324mm²
1kV
Copper
1.524mm
MIL-W-76 B Type MW
4262801

RoHS

Reel of 1
Reel
1+
$282.300
($310.53)
2+
$268.560
($295.42)
3+
$260.800
($286.88)
5+
$251.270
($276.40)
7+
$245.150
($269.66)
More Pricing...
Total:$282.30
Min: 1 / Mult: 1
PTFE
White
22AWG
7 x 30AWG
100ft
30.5m
200°C
-
300V
Copper
1.524mm
MIL-W-16878/4, UL 1371
4532087

RoHS

Reel of 1
Reel
1+
$394.210
($433.63)
2+
$374.960
($412.46)
3+
$364.070
($400.48)
5+
$350.710
($385.78)
7+
$342.140
($376.35)
More Pricing...
Total:$394.21
Min: 1 / Mult: 1
PTFE
White
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.385mm²
1kV
Copper
1.524mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
4262802

RoHS

Reel of 1
Reel
1+
$281.890
($310.08)
2+
$268.180
($295.00)
3+
$260.420
($286.46)
5+
$250.910
($276.00)
7+
$244.800
($269.28)
More Pricing...
Total:$281.89
Min: 1 / Mult: 1
PTFE
Black
22AWG
7 x 30AWG
100ft
30.5m
200°C
-
300V
Silver Plated Copper
1.524mm
MIL-W-16878/4, UL 1371
2290928

RoHS

Reel of 30
Reel
1+
$907.280
($998.01)
Total:$907.28
Min: 1 / Mult: 1
PTFE
Black
18AWG
Solid
100ft
30.5m
200°C
0.82mm²
600V
Silver Plated Copper
1.524mm
MIL-DTL-16878/4 (Type E), UL 1213
4167929

RoHS

Reel of 1
Reel
1+
$287.840
($316.62)
2+
$273.830
($301.21)
3+
$265.910
($292.50)
5+
$256.200
($281.82)
7+
$249.960
($274.96)
More Pricing...
Total:$287.84
Min: 1 / Mult: 1
PTFE
Red
22AWG
7 x 30AWG
100ft
30.5m
200°C
-
300V
Silver Plated Copper
1.524mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
4209093

RoHS

Reel of 1
Reel
1+
$366.910
($403.60)
Total:$366.91
Min: 1 / Mult: 1
PVC
Black
20AWG
19 x 32AWG
1000ft
305m
105°C
0.62mm²
600V
Tinned Copper
1.524mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
4243261

RoHS

Reel of 1
Reel
1+
$185.810
($204.39)
2+
$176.800
($194.48)
3+
$171.710
($188.88)
5+
$165.470
($182.02)
7+
$161.470
($177.62)
More Pricing...
Total:$185.81
Min: 1 / Mult: 1
PVC
Yellow
20AWG
19 x 32AWG
100ft
30m
105°C
0.62mm²
150V
Copper
1.524mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
4532122

RoHS

Reel of 1
Reel
1+
$189.280
($208.21)
Total:$189.28
Min: 1 / Mult: 1
PVC
Red
20AWG
19 x 32AWG
100ft
30.5m
105°C
0.62mm²
150V
Copper
1.524mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
4243288

RoHS

Reel of 1
Reel
1+
$949.450
($1,044.40)
2+
$902.600
($992.86)
3+
$876.080
($963.69)
5+
$843.570
($927.93)
7+
$822.680
($904.95)
More Pricing...
Total:$949.45
Min: 1 / Mult: 1
ETFE
Red
20AWG
19 x 32AWG
1000ft
305m
150°C
0.62mm²
600V
Copper
1.524mm
MIL-DTL-22759/11, MIL-DTL-22759/16
4243294

RoHS

Reel of 1
Reel
1+
$949.450
($1,044.40)
2+
$902.600
($992.86)
3+
$876.080
($963.69)
5+
$843.570
($927.93)
7+
$822.680
($904.95)
More Pricing...
Total:$949.45
Min: 1 / Mult: 1
ETFE
Black
20AWG
19 x 32AWG
1000ft
305m
150°C
0.62mm²
600V
Copper
1.524mm
MIL-DTL-22759/11, MIL-DTL-22759/16
1-12 of 12 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account