Hook Up Wire:

11 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290931

RoHS

Reel of 30
Reel
Pricing is unavailable. Please contact customer services.
PTFE
Black
20AWG
Solid
100ft
30.5m
200°C
0.52mm²
600V
Silver Plated Copper
1.321mm
MIL-DTL-16878/4 (Type E), UL 1213
2812839

RoHS

Reel of 1
Reel
Pricing is unavailable. Please contact customer services.
PVC
White
22AWG
19 x 34AWG
100ft
30.5m
105°C
0.385mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
2812814

RoHS

Reel of 30
Reel
Pricing is unavailable. Please contact customer services.
PTFE
Red
24AWG
19 x 36AWG
100ft
30.5m
200°C
0.242mm²
1kV
Copper
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2812838

RoHS

Reel of 1
Reel
Pricing is unavailable. Please contact customer services.
PVC
Purple
22AWG
19 x 34AWG
100ft
30.5m
105°C
0.385mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
4539889

RoHS

Reel of 1
Reel
Pricing is unavailable. Please contact customer services.
ETFE
Black
22AWG
19 x 34AWG
100ft
30.5m
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
4531226

RoHS

Reel of 1
Reel
Pricing is unavailable. Please contact customer services.
PTFE
Brown
24AWG
19 x 36AWG
100ft
30.5m
200°C
0.24mm²
300V
Copper
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
2812835

RoHS

Reel of 30
Reel
Pricing is unavailable. Please contact customer services.
PVC
Black
22AWG
19 x 34AWG
100ft
30.5m
105°C
0.385mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
2812837

RoHS

Reel of 1
Reel
Pricing is unavailable. Please contact customer services.
PVC
Red
22AWG
19 x 34AWG
100ft
30.5m
105°C
0.385mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
4209855

RoHS

Reel of 1
Reel
Pricing is unavailable. Please contact customer services.
PVC
Brown
22AWG
19 x 34AWG
100ft
30m
105°C
0.38mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
4209170

RoHS

Reel of 1
Reel
Pricing is unavailable. Please contact customer services.
ETFE
Red
22AWG
19 x 34AWG
100ft
30.5m
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
4256369

RoHS

Reel of 1
Reel
Pricing is unavailable. Please contact customer services.
PVC
Black
22AWG
19 x 34AWG
1000ft
305m
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account