Hook Up Wire:

17 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2812801

RoHS

Reel of 30
Reel
1+
$170.550
($187.60)
50+
$167.540
($184.29)
250+
$164.530
($180.98)
Total:$170.55
Min: 1 / Mult: 1
-
PTFE
Grey
24AWG
19 x 0.127mm
100ft
30.5m
200°C
0.242mm²
600V
Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
2812797

RoHS

Reel of 305
Reel
1+
$1,414.940
($1,556.43)
Total:$1,414.94
Min: 1 / Mult: 1
-
PTFE
Blue
24AWG
19 x 0.127mm
1000ft
305m
200°C
0.242mm²
600V
Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
2812829

RoHS

Reel of 1
Reel
1+
$121.560
($133.72)
50+
$100.480
($110.53)
250+
$99.690
($109.66)
Total:$121.56
Min: 1 / Mult: 1
-
PVC
Black
24AWG
19 x 36AWG
100ft
30.5m
105°C
0.242mm²
150V
Copper
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
2812830

RoHS

Reel of 30
Reel
1+
$116.410
($128.05)
2+
$110.800
($121.88)
5+
$103.710
($114.08)
Total:$116.41
Min: 1 / Mult: 1
-
PVC
Red
24AWG
19 x 36AWG
100ft
30.5m
105°C
0.242mm²
150V
Tinned Copper
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
4532060

RoHS

Reel of 1
Reel
1+
$107.000
($117.70)
2+
$101.850
($112.04)
3+
$98.940
($108.83)
5+
$95.370
($104.91)
7+
$93.070
($102.38)
More Pricing...
Total:$107.00
Min: 1 / Mult: 1
-
ETFE
Black
24AWG
19 x 36AWG
100ft
30.5m
150°C
0.24mm²
600V
Copper
1.143mm
MIL-DTL-22759/11, MIL-DTL-22759/16
4243181

RoHS

Reel of 1
Reel
1+
$1,746.490
($1,921.14)
Total:$1,746.49
Min: 1 / Mult: 1
-
PTFE
Blue
22AWG
Solid
1000ft
305m
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
2290932

RoHS

Reel of 1
Reel
1+
$370.660
($407.73)
2+
$346.490
($381.14)
3+
$342.340
($376.57)
5+
$325.640
($358.20)
7+
$321.750
($353.92)
More Pricing...
Total:$370.66
Min: 1 / Mult: 1
-
PTFE
Red
22AWG
Solid
100ft
30.5m
200°C
0.32mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
2812799

RoHS

Reel of 30
Reel
1+
$172.570
($189.83)
50+
$169.830
($186.81)
250+
$167.080
($183.79)
Total:$172.57
Min: 1 / Mult: 1
-
PTFE
Green
24AWG
19 x 0.127mm
100ft
30.5m
200°C
0.242mm²
600V
Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
2812831

RoHS

Reel of 30
Reel
1+
$136.960
($150.66)
2+
$130.340
($143.37)
5+
$122.020
($134.22)
Total:$136.96
Min: 1 / Mult: 1
-
PVC
White
24AWG
19 x 36AWG
100ft
30.5m
105°C
0.242mm²
150V
Copper
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1742461

RoHS

Reel of 1
Reel
1+
$264.070
($290.48)
Total:$264.07
Min: 1 / Mult: 1
-
PTFE
White
22AWG
Solid
100ft
30.5m
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
2812746

RoHS

Reel of 30
Reel
1+
$327.850
($360.64)
Total:$327.85
Min: 1 / Mult: 1
-
PTFE
Yellow
22AWG
Solid
100ft
30.5m
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
4814711

RoHS

Reel of 1
Reel
1+
$295.520
($325.07)
5+
$278.310
($306.14)
10+
$264.420
($290.86)
Total:$295.52
Min: 1 / Mult: 1
Hook Up Wire
PVC
Blue
24AWG
19 x 36AWG
1000ft
304.8m
105°C
-
150V
Tinned Copper
1.143mm
CSA AWM I A/B FT1, UL 1429
4814712

RoHS

Reel of 1
Reel
1+
$73.880
($81.27)
5+
$69.570
($76.53)
10+
$66.100
($72.71)
Total:$73.88
Min: 1 / Mult: 1
Hook Up Wire
PVC
Brown
24AWG
19 x 36AWG
100ft
30.48m
105°C
-
150V
Tinned Copper
1.143mm
CSA AWM I A/B FT1, UL 1429
4532093

RoHS

Reel of 1
Reel
1+
$370.660
($407.73)
2+
$352.580
($387.84)
3+
$342.340
($376.57)
5+
$329.800
($362.78)
7+
$321.750
($353.92)
More Pricing...
Total:$370.66
Min: 1 / Mult: 1
-
PTFE
Blue
22AWG
Solid
100ft
30.5m
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
4814713

RoHS

Reel of 1
Reel
1+
$295.520
($325.07)
5+
$278.310
($306.14)
10+
$264.420
($290.86)
Total:$295.52
Min: 1 / Mult: 1
Hook Up Wire
PVC
Red
24AWG
19 x 36AWG
1000ft
304.8m
105°C
-
150V
Tinned Copper
1.143mm
CSA AWM I A/B FT1, UL 1429
4814714

RoHS

Reel of 1
Reel
1+
$295.520
($325.07)
5+
$278.310
($306.14)
10+
$264.420
($290.86)
Total:$295.52
Min: 1 / Mult: 1
Hook Up Wire
PVC
White
24AWG
19 x 36AWG
1000ft
304.8m
105°C
-
150V
Tinned Copper
1.143mm
CSA AWM I A/B FT1, UL 1429
4814709

RoHS

Reel of 1
Reel
1+
$295.520
($325.07)
5+
$278.310
($306.14)
10+
$264.420
($290.86)
Total:$295.52
Min: 1 / Mult: 1
Hook Up Wire
PVC
Black
24AWG
19 x 36AWG
1000ft
304.8m
105°C
-
150V
Tinned Copper
1.143mm
CSA AWM I A/B FT1, UL 1429
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account