Hook Up Wire:

19 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4243241

RoHS

Reel of 1
Reel
1+
$1,644.160
($1,808.58)
Total:$1,644.16
Min: 1 / Mult: 1
-
MPPE
White
26AWG
7 x 34AWG
5000ft
1524m
105°C
0.14mm²
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2778501

RoHS

Reel of 1
Reel
1+
$324.600
($357.06)
5+
$318.110
($349.92)
Total:$324.60
Min: 1 / Mult: 1
-
PTFE
White
24AWG
19 x 36AWG
328ft
100m
200°C
-
250V
Silver Plated Copper
0.97mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
4539857

RoHS

Reel of 1
Reel
1+
$442.600
($486.86)
2+
$416.380
($458.02)
3+
$408.710
($449.58)
5+
$391.270
($430.40)
7+
$384.060
($422.47)
More Pricing...
Total:$442.60
Min: 1 / Mult: 1
-
MPPE
Green
26AWG
7 x 34AWG
1000ft
305m
105°C
0.13mm²
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4539841

RoHS

Reel of 1
Reel
1+
$435.540
($479.09)
2+
$416.150
($457.76)
3+
$408.710
($449.58)
5+
$391.270
($430.40)
7+
$384.060
($422.47)
More Pricing...
Total:$435.54
Min: 1 / Mult: 1
-
MPPE
Orange
26AWG
7 x 34AWG
1000ft
305m
105°C
0.13mm²
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4532014

RoHS

Reel of 1
Reel
1+
$217.280
($239.01)
2+
$206.730
($227.40)
3+
$200.760
($220.84)
5+
$193.460
($212.81)
7+
$188.770
($207.65)
More Pricing...
Total:$217.28
Min: 1 / Mult: 1
-
PTFE
White
26AWG
19 x 38AWG
100ft
30.5m
200°C
0.15mm²
600V
Silver Plated Copper
0.97mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4539883

RoHS

Reel of 1
Reel
1+
$340.840
($374.92)
Total:$340.84
Min: 1 / Mult: 1
-
MPPE
Slate
26AWG
7 x 34AWG
1000ft
305m
105°C
0.13mm²
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
3790565

RoHS

Reel of 1
Reel
1+
$387.360
($426.10)
2+
$357.360
($393.10)
5+
$337.800
($371.58)
10+
$319.790
($351.77)
25+
$295.780
($325.36)
More Pricing...
Total:$387.36
Min: 1 / Mult: 1
-
PFA
Brown
24AWG
19 x 36AWG
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
3790567

RoHS

Reel of 1
Reel
1+
$387.360
($426.10)
2+
$357.360
($393.10)
5+
$337.800
($371.58)
10+
$319.790
($351.77)
25+
$295.780
($325.36)
More Pricing...
Total:$387.36
Min: 1 / Mult: 1
-
PFA
Orange
24AWG
19 x 36AWG
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
3790566

RoHS

Reel of 1
Reel
1+
$269.200
($296.12)
2+
$255.740
($281.31)
5+
$242.270
($266.50)
10+
$237.430
($261.17)
50+
$232.580
($255.84)
Total:$269.20
Min: 1 / Mult: 1
-
PFA
Green
24AWG
19 x 36AWG
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
3790562

RoHS

Reel of 1
Reel
1+
$286.130
($314.74)
2+
$271.920
($299.11)
5+
$255.620
($281.18)
10+
$244.400
($268.84)
25+
$228.330
($251.16)
More Pricing...
Total:$286.13
Min: 1 / Mult: 1
-
PFA
Black
24AWG
19 x 36AWG
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
3790564

RoHS

Reel of 1
Reel
1+
$294.350
($323.78)
2+
$271.920
($299.11)
5+
$255.620
($281.18)
10+
$248.990
($273.89)
25+
$232.600
($255.86)
More Pricing...
Total:$294.35
Min: 1 / Mult: 1
-
PFA
Blue
24AWG
19 x 36AWG
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
3790568

RoHS

Reel of 1
Reel
1+
$286.380
($315.02)
2+
$264.560
($291.02)
5+
$248.720
($273.59)
10+
$245.730
($270.30)
25+
$232.600
($255.86)
More Pricing...
Total:$286.38
Min: 1 / Mult: 1
-
PFA
Red
24AWG
19 x 36AWG
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
3790569

RoHS

Reel of 1
Reel
1+
$269.200
($296.12)
2+
$255.740
($281.31)
5+
$242.270
($266.50)
10+
$237.430
($261.17)
50+
$232.580
($255.84)
Total:$269.20
Min: 1 / Mult: 1
-
PFA
White
24AWG
19 x 36AWG
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
3790570

RoHS

Reel of 1
Reel
1+
$294.350
($323.78)
2+
$271.920
($299.11)
5+
$255.620
($281.18)
10+
$248.990
($273.89)
25+
$232.600
($255.86)
More Pricing...
Total:$294.35
Min: 1 / Mult: 1
-
PFA
Yellow
24AWG
19 x 36AWG
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
2778502

RoHS

Reel of 1
Reel
1+
$324.600
($357.06)
5+
$318.110
($349.92)
Total:$324.60
Min: 1 / Mult: 1
-
PTFE
Red
24AWG
19 x 36AWG
328ft
100m
-
-
250V
Silver Plated Copper
0.97mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
2778504

RoHS

Reel of 1
Reel
1+
$324.600
($357.06)
5+
$318.110
($349.92)
Total:$324.60
Min: 1 / Mult: 1
-
PTFE
Black
24AWG
19 x 36AWG
328ft
100m
-
-
250V
Silver Plated Copper
0.97mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
2778503

RoHS

Reel of 1
Reel
1+
$279.120
($307.03)
5+
$273.540
($300.89)
Total:$279.12
Min: 1 / Mult: 1
-
PTFE
Blue
24AWG
19 x 36AWG
328ft
100m
-
-
250V
Silver Plated Copper
0.97mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
4256374

RoHS

Reel of 1
Reel
1+
$340.820
($374.90)
2+
$334.010
($367.41)
3+
$327.190
($359.91)
5+
$320.380
($352.42)
7+
$313.560
($344.92)
More Pricing...
Total:$340.82
Min: 1 / Mult: 1
-
MPPE
Purple
26AWG
7 x 34AWG
1000ft
305m
105°C
0.13mm²
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4813985

RoHS

Reel of 1
Reel
1+
$1,976.360
($2,174.00)
5+
$1,861.260
($2,047.39)
10+
$1,768.300
($1,945.13)
Total:$1,976.36
Min: 1 / Mult: 1
Hook Up Wire
PFA
White
24AWG
19 x 36AWG
1000ft
305m
300°C
-
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905, 11540
EcoGen ThermoThin Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account