Hook Up Wire:

16 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4209167

RoHS

Reel of 1
Reel
1+
$1,073.860
($1,181.25)
2+
$1,020.750
($1,122.82)
3+
$990.680
($1,089.75)
5+
$953.820
($1,049.20)
7+
$930.140
($1,023.15)
More Pricing...
Total:$1,073.86
Min: 1 / Mult: 1
-
ETFE
Red
18AWG
19 x 30AWG
1000ft
305m
150°C
0.96mm²
600V
Copper
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
134880

RoHS

Reel of 1
Reel
1+
$404.930
($445.42)
50+
$396.840
($436.52)
Total:$404.93
Min: 1 / Mult: 1
-
PVDF
Black
18AWG
19 x 0.254mm
328ft
100m
150°C
0.96mm²
600V
Tinned Copper
1.65mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
134892

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$370.970
($408.07)
50+
$363.560
($399.92)
Total:$370.97
Min: 1 / Mult: 1
-
PVDF
White
18AWG
19 x 0.254mm
328ft
100m
150°C
0.96mm²
600V
Copper
1.65mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
2058270

RoHS

Reel of 1
Reel
1+
$334.200
($367.62)
50+
$326.010
($358.61)
Total:$334.20
Min: 1 / Mult: 1
-
MPPE
White
17AWG
19 x 30AWG
100ft
30.5m
110°C
0.96mm²
300V
Copper
1.68mm
-
EcoGen EcoWire Plus Series
2367727

RoHS

Reel of 1
Reel
1+
$259.180
($285.10)
Total:$259.18
Min: 1 / Mult: 1
-
ETFE
White
18AWG
19 x 30AWG
328.084ft
100m
-
0.96mm²
600V
Tinned Copper
1.52mm
-
-
4531260

RoHS

Reel of 1
Reel
1+
$161.080
($177.19)
Total:$161.08
Min: 1 / Mult: 1
-
PTFE
Orange
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.96mm²
300V
Copper
1.981mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1843263

RoHS

Reel of 30
Reel
1+
$945.500
($1,040.05)
Total:$945.50
Min: 1 / Mult: 1
-
Silicone
White
18AWG
19 x 30AWG
100ft
30.5m
200°C
0.96mm²
25kV
Copper
4.064mm
UL VW-1
-
1972287

RoHS

Reel of 1
Reel
1+
$196.300
($215.93)
Total:$196.30
Min: 1 / Mult: 1
-
ETFE
White
18AWG
19 x 30AWG
328ft
100m
150°C
0.96mm²
600V
Tinned Copper
1.52mm
-
Spec 55 Series
2924826

RoHS

Reel of 30
Reel
1+
$275.170
($302.69)
Total:$275.17
Min: 1 / Mult: 1
-
PVC
Red
18AWG
19 x 30AWG
100ft
30.5m
105°C
0.96mm²
150V
Tinned Copper
1.78mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4221156

RoHS

Reel of 1
Reel
1+
$5,411.630
($5,952.79)
Total:$5,411.63
Min: 1 / Mult: 1
-
Rubber
White
18AWG
19 x 30AWG
1000ft
305m
200°C
0.96mm²
25kV
Copper
4.064mm
UL VW-1
-
4209857

RoHS

Reel of 1
Reel
1+
$152.250
($167.48)
Total:$152.25
Min: 1 / Mult: 1
-
ETFE
Brown
18AWG
19 x 30AWG
100ft
30m
150°C
0.96mm²
600V
Tinned Copper
1.8mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4209166

RoHS

Reel of 1
Reel
1+
$233.940
($257.33)
Total:$233.94
Min: 1 / Mult: 1
-
ETFE
Orange
18AWG
19 x 30AWG
100ft
30.48m
-
0.96mm²
600V
Copper
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4209852

RoHS

Reel of 1
Reel
1+
$229.700
($252.67)
50+
$174.750
($192.22)
Total:$229.70
Min: 1 / Mult: 1
-
MPPE
Red
17AWG
19 x 30AWG
100ft
30.5m
110°C
0.96mm²
300V
Copper
1.68mm
-
EcoGen EcoWire Plus Series
4531236

RoHS

Reel of 1
Reel
1+
$153.250
($168.58)
2+
$145.850
($160.44)
3+
$141.660
($155.83)
5+
$136.530
($150.18)
7+
$133.230
($146.55)
More Pricing...
Total:$153.25
Min: 1 / Mult: 1
-
ETFE
White
18AWG
19 x 30AWG
100ft
30.5m
150°C
0.96mm²
600V
Copper
1.52mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4532075

RoHS

Reel of 1
Reel
1+
$153.250
($168.58)
Total:$153.25
Min: 1 / Mult: 1
-
ETFE
Black
18AWG
19 x 30AWG
100ft
30.5m
150°C
0.96mm²
600V
Copper
1.803mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4843969

RoHS

Reel of 1
Reel
1+
$79.990
($87.99)
5+
$76.030
($83.63)
10+
$72.820
($80.10)
25+
$70.380
($77.42)
Total:$79.99
Min: 1 / Mult: 1
Hook Up Wire
PVC
Red
18AWG
19 x 30AWG
100ft
30m
105°C
0.96mm²
-
Tinned Copper
2.08mm
CSA AWM I A/B FT1, UL 1007, UL 1569
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account