Hook Up Wire:

16 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290848

RoHS

Reel of 1
Reel
1+
$71.290
($78.42)
50+
$65.400
($71.94)
250+
$61.400
($67.54)
Total:$71.29
Min: 1 / Mult: 1
PVC
Red
22AWG
Solid
100ft
30.5m
105°C
0.324mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812765

RoHS

Reel of 1
Reel
1+
$71.290
($78.42)
50+
$65.400
($71.94)
250+
$61.400
($67.54)
Total:$71.29
Min: 1 / Mult: 1
PVC
Yellow
22AWG
Solid
100ft
30.5m
105°C
0.324mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2812764

RoHS

Reel of 1
Reel
1+
$71.540
($78.69)
50+
$65.520
($72.07)
250+
$61.610
($67.77)
Total:$71.54
Min: 1 / Mult: 1
PVC
Purple
22AWG
Solid
100ft
30.5m
105°C
0.324mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2291064

RoHS

Reel of 30
Reel
1+
$84.800
($93.28)
50+
$63.890
($70.28)
250+
$60.680
($66.75)
Total:$84.80
Min: 1 / Mult: 1
PVC
Red
22AWG
Solid
100ft
30.5m
80°C
0.324mm²
1kV
Tinned Copper
1.45mm
MIL-W-76 B Type MW
1742614

RoHS

Reel of 1
Reel
1+
$289.190
($318.11)
50+
$223.680
($246.05)
Total:$289.19
Min: 1 / Mult: 1
PVC
Black
22AWG
Solid
1000ft
305m
105°C
0.324mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2290849

RoHS

Reel of 1
Reel
1+
$71.290
($78.42)
50+
$65.400
($71.94)
250+
$61.400
($67.54)
Total:$71.29
Min: 1 / Mult: 1
PVC
Orange
22AWG
Solid
100ft
30.5m
105°C
0.324mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
2291062

RoHS

Reel of 30
Reel
1+
$84.230
($92.65)
50+
$63.480
($69.83)
250+
$60.270
($66.30)
Total:$84.23
Min: 1 / Mult: 1
PVC
Yellow
22AWG
Solid
100ft
30.5m
80°C
0.324mm²
1kV
Copper
1.52mm
MIL-W-76 B Type MW
2812763

RoHS

Reel of 1
Reel
1+
$57.660
($63.43)
50+
$56.640
($62.30)
250+
$55.620
($61.18)
Total:$57.66
Min: 1 / Mult: 1
PVC
Grey
22AWG
Solid
100ft
30.5m
105°C
0.324mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4531246

RoHS

Reel of 1
Reel
1+
$83.170
($91.49)
2+
$79.170
($87.09)
3+
$76.900
($84.59)
5+
$74.130
($81.54)
7+
$72.350
($79.58)
More Pricing...
Total:$83.17
Min: 1 / Mult: 1
PVC
Grey
22AWG
Solid
100ft
30.5m
80°C
0.324mm²
1kV
Copper
1.524mm
MIL-W-76 B Type MW
4539872

RoHS

Reel of 1
Reel
1+
$304.000
($334.40)
2+
$289.190
($318.11)
3+
$280.830
($308.91)
5+
$270.560
($297.62)
7+
$263.970
($290.37)
More Pricing...
Total:$304.00
Min: 1 / Mult: 1
PVC
White
22AWG
Solid
1000ft
305m
105°C
0.324mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4243181

RoHS

Reel of 1
Reel
1+
$1,746.490
($1,921.14)
Total:$1,746.49
Min: 1 / Mult: 1
PTFE
Blue
22AWG
Solid
1000ft
305m
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
1742461

RoHS

Reel of 1
Reel
1+
$269.650
($296.62)
Total:$269.65
Min: 1 / Mult: 1
PTFE
White
22AWG
Solid
100ft
30.5m
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
2291063

RoHS

Reel of 30
Reel
1+
$82.500
($90.75)
50+
$63.480
($69.83)
Total:$82.50
Min: 1 / Mult: 1
PVC
White
22AWG
Solid
100ft
30.5m
80°C
0.324mm²
1kV
Tinned Copper
1.45mm
MIL-W-76 B Type MW
2291065

RoHS

Reel of 30
Reel
1+
$78.220
($86.04)
50+
$63.480
($69.83)
Total:$78.22
Min: 1 / Mult: 1
PVC
Green
22AWG
Solid
100ft
30.5m
80°C
0.324mm²
1kV
Tinned Copper
1.45mm
MIL-W-76 B Type MW
2812746

RoHS

Reel of 30
Reel
1+
$327.850
($360.64)
Total:$327.85
Min: 1 / Mult: 1
PTFE
Yellow
22AWG
Solid
100ft
30.5m
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
4532093

RoHS

Reel of 1
Reel
1+
$389.630
($428.59)
2+
$370.610
($407.67)
3+
$359.840
($395.82)
5+
$346.660
($381.33)
7+
$338.180
($372.00)
More Pricing...
Total:$389.63
Min: 1 / Mult: 1
PTFE
Blue
22AWG
Solid
100ft
30.5m
200°C
0.324mm²
600V
Silver Plated Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
1-16 of 16 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account