Hook Up Wire:

34 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
134820

RoHS

Reel of 1
Reel
1+
$236.770
($260.45)
50+
$217.210
($238.93)
Total:$236.77
Min: 1 / Mult: 1
-
PVDF
Black
24AWG
19 x 0.13mm
328ft
100m
150°C
0.24mm²
600V
Copper
1.02mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1972289

RoHS

Reel of 1
Reel
1+
$298.010
($327.81)
Total:$298.01
Min: 1 / Mult: 1
-
Polyester
Pink
24AWG
19 x 0.12mm
328ft
100m
120°C
0.24mm²
600V
Tinned Copper
0.98mm
-
99M0111 Series
2290766

RoHS

Reel of 30
Reel
1+
$292.950
($322.24)
50+
$226.810
($249.49)
250+
$222.280
($244.51)
Total:$292.95
Min: 1 / Mult: 1
-
PTFE
Black
24AWG
19 x 36AWG
100ft
30.5m
200°C
0.24mm²
600V
Silver Plated Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4176066

RoHS

Reel of 1
Reel
1+
$786.470
($865.12)
50+
$745.010
($819.51)
250+
$730.110
($803.12)
Total:$786.47
Min: 1 / Mult: 1
-
PVDF
White
24AWG
19 x 0.127mm
328ft
100m
150°C
0.24mm²
600V
Copper
1.83mm
-
-
2290764

RoHS

Reel of 1
Reel
1+
$211.000
($232.10)
50+
$193.570
($212.93)
250+
$181.720
($199.89)
Total:$211.00
Min: 1 / Mult: 1
-
PTFE
Red
24AWG
19 x 36AWG
100ft
30.5m
200°C
0.24mm²
600V
Silver Plated Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
134831

RoHS

Reel of 1
Reel
1+
$223.290
($245.62)
50+
$207.230
($227.95)
Total:$223.29
Min: 1 / Mult: 1
-
PVDF
White
24AWG
19 x 0.127mm
328ft
100m
150°C
0.24mm²
600V
Copper
1.02mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
3236634

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$145.950
($160.54)
Total:$145.95
Min: 1 / Mult: 1
-
ETFE
Green
24AWG
19 x 36AWG
328ft
100m
150°C
0.24mm²
600V
Tinned Copper
0.94mm
-
Spec 55 Series
2812803

RoHS

Reel of 305
Reel
1+
$1,414.940
($1,556.43)
Total:$1,414.94
Min: 1 / Mult: 1
-
PTFE
White
24AWG
19 x 36AWG
1000ft
305m
200°C
0.24mm²
600V
Silver Plated Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2812802

RoHS

Reel of 30
Reel
1+
$211.000
($232.10)
50+
$193.570
($212.93)
250+
$181.720
($199.89)
Total:$211.00
Min: 1 / Mult: 1
-
PTFE
Violet
24AWG
19 x 36AWG
100ft
30.5m
200°C
0.24mm²
600V
Silver Plated Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4175992

RoHS

Reel of 1
Reel
1+
$138.500
($152.35)
50+
$131.230
($144.35)
Total:$138.50
Min: 1 / Mult: 1
-
PVDF
Blue
24AWG
19 x 0.127mm
328ft
100m
150°C
0.24mm²
600V
Copper
1.02mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1972288

RoHS

Reel of 1
Reel
1+
$298.010
($327.81)
Total:$298.01
Min: 1 / Mult: 1
-
Polyester
Black
24AWG
19 x 0.12mm
328ft
100m
120°C
0.24mm²
600V
Tinned Copper
0.98mm
-
99M0111 Series
4175980

RoHS

Reel of 1
Reel
1+
$248.090
($272.90)
50+
$230.250
($253.28)
Total:$248.09
Min: 1 / Mult: 1
-
PVDF
Red
24AWG
19 x 0.127mm
328ft
100m
150°C
0.24mm²
600V
Copper
1.02mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
1972290

RoHS

Reel of 1
Reel
1+
$240.890
($264.98)
Total:$240.89
Min: 1 / Mult: 1
-
Polyester
White
24AWG
19 x 0.12mm
328ft
100m
120°C
0.24mm²
600V
Tinned Copper
0.98mm
-
99M0111 Series
2812800

RoHS

Reel of 305
Reel
1+
$1,428.260
($1,571.09)
Total:$1,428.26
Min: 1 / Mult: 1
-
PTFE
Red
24AWG
19 x 36AWG
1000ft
305m
200°C
0.24mm²
600V
Silver Plated Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
3236633

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$122.310
($134.54)
Total:$122.31
Min: 1 / Mult: 1
-
ETFE
Yellow
24AWG
19 x 36AWG
328ft
100m
150°C
0.24mm²
600V
Tinned Copper
0.94mm
-
Spec 55 Series
3236632

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$303.400
($333.74)
5+
$284.480
($312.93)
Total:$303.40
Min: 1 / Mult: 1
-
ETFE
Orange
24AWG
19 x 36AWG
328ft
100m
150°C
0.24mm²
600V
Tinned Copper
0.94mm
-
Spec 55 Series
1743057

RoHS

Reel of 30
Reel
1+
$269.680
($296.65)
50+
$213.660
($235.03)
Total:$269.68
Min: 1 / Mult: 1
-
PTFE
Orange
24AWG
19 x 36AWG
100ft
30.5m
200°C
0.24mm²
600V
Silver Plated Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
3236631

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$111.470
($122.62)
Total:$111.47
Min: 1 / Mult: 1
-
ETFE
Red
24AWG
19 x 36AWG
328ft
100m
150°C
0.24mm²
600V
Tinned Copper
0.94mm
-
Spec 55 Series
3236635

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$111.470
($122.62)
Total:$111.47
Min: 1 / Mult: 1
-
ETFE
Blue
24AWG
19 x 36AWG
328ft
100m
150°C
0.24mm²
600V
Tinned Copper
0.94mm
-
Spec 55 Series
4209859

RoHS

Reel of 1
Reel
1+
$104.940
($115.43)
2+
$99.890
($109.88)
3+
$97.040
($106.74)
5+
$93.540
($102.89)
7+
$91.280
($100.41)
More Pricing...
Total:$104.94
Min: 1 / Mult: 1
-
ETFE
White
24AWG
19 x 36AWG
100ft
30m
150°C
0.24mm²
600V
Copper
1.19mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4209161

RoHS

Reel of 1
Reel
1+
$60.120
($66.13)
2+
$57.250
($62.98)
3+
$55.620
($61.18)
5+
$53.620
($58.98)
7+
$52.340
($57.57)
More Pricing...
Total:$60.12
Min: 1 / Mult: 1
-
PVC
Slate
24AWG
19 x 36AWG
100ft
30m
-
0.24mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4209160

RoHS

Reel of 1
Reel
1+
$61.300
($67.43)
2+
$58.370
($64.21)
3+
$56.710
($62.38)
5+
$54.670
($60.14)
7+
$53.370
($58.71)
More Pricing...
Total:$61.30
Min: 1 / Mult: 1
-
PVC
Brown
24AWG
19 x 36AWG
100ft
30m
-
0.24mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4532060

RoHS

Reel of 1
Reel
1+
$107.000
($117.70)
2+
$101.850
($112.04)
3+
$98.940
($108.83)
5+
$95.370
($104.91)
7+
$93.070
($102.38)
More Pricing...
Total:$107.00
Min: 1 / Mult: 1
-
ETFE
Black
24AWG
19 x 36AWG
100ft
30.5m
150°C
0.24mm²
600V
Copper
1.143mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4531981

RoHS

Reel of 1
Reel
1+
$240.330
($264.36)
2+
$228.660
($251.53)
3+
$222.050
($244.26)
5+
$213.960
($235.36)
7+
$208.770
($229.65)
More Pricing...
Total:$240.33
Min: 1 / Mult: 1
-
PTFE
Black
24AWG
19 x 36AWG
100ft
30.5m
200°C
0.24mm²
600V
Copper
1.092mm
-
-
4531976

RoHS

Reel of 1
Reel
1+
$60.120
($66.13)
2+
$57.250
($62.98)
3+
$55.620
($61.18)
5+
$53.620
($58.98)
7+
$52.340
($57.57)
More Pricing...
Total:$60.12
Min: 1 / Mult: 1
-
PVC
White
24AWG
19 x 36AWG
100ft
30.5m
105°C
0.24mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account