Hook Up Wire:

21 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106851

RoHS

Reel of 305
Reel
1+
$1,562.940
($1,719.23)
Total:$1,562.94
Min: 1 / Mult: 1
PTFE
Black
26AWG
19 x 38AWG
1000ft
305m
200°C
0.15mm²
250V
Silver Plated Copper
0.79mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290963

RoHS

Reel of 1
Reel
1+
$206.300
($226.93)
50+
$189.250
($208.18)
Total:$206.30
Min: 1 / Mult: 1
PTFE
Slate
26AWG
19 x 38AWG
100ft
30.5m
200°C
0.15mm²
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2812735

RoHS

Reel of 30
Reel
1+
$168.720
($185.59)
50+
$165.350
($181.88)
Total:$168.72
Min: 1 / Mult: 1
PTFE
Orange
26AWG
19 x 38AWG
100ft
30.5m
200°C
0.15mm²
250V
Silver Plated Copper
0.81mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2812733

RoHS

Reel of 30
Reel
1+
$207.820
($228.60)
50+
$192.870
($212.16)
Total:$207.82
Min: 1 / Mult: 1
PTFE
Brown
26AWG
19 x 38AWG
100ft
30.5m
200°C
0.15mm²
250V
Silver Plated Copper
0.81mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1972286

RoHS

Reel of 1
Reel
1+
$94.240
($103.66)
Total:$94.24
Min: 1 / Mult: 1
ETFE
White
26AWG
19 x 38AWG
328ft
100m
150°C
0.15mm²
600VAC
Tinned Copper
0.81mm
-
Spec 55 Series
2360104

RoHS

Reel of 1
Reel
1+
$249.810
($274.79)
5+
$244.820
($269.30)
Total:$249.81
Min: 1 / Mult: 1
PTFE
Purple
24AWG
7 x 0.2mm
328.08ft
100m
260°C
0.15mm²
600VAC
Silver Plated Copper
1.2mm
-
-
3106854

RoHS

Reel of 1
Reel
1+
$1,183.560
($1,301.92)
Total:$1,183.56
Min: 1 / Mult: 1
PTFE
Red
26AWG
19 x 38AWG
1000ft
305m
200°C
0.15mm²
250V
Silver Plated Copper
0.79mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2812736

RoHS

Reel of 1
Reel
1+
$207.030
($227.73)
2+
$189.610
($208.57)
3+
$178.290
($196.12)
5+
$172.140
($189.35)
7+
$167.940
($184.73)
More Pricing...
Total:$207.03
Min: 1 / Mult: 1
PTFE
Purple
26AWG
19 x 38AWG
100ft
30.5m
200°C
0.15mm²
250V
Silver Plated Copper
0.81mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2924817

RoHS

Reel of 1
Reel
1+
$1,117.960
($1,229.76)
2+
$1,039.190
($1,143.11)
3+
$1,016.880
($1,118.57)
5+
$976.330
($1,073.96)
7+
$921.120
($1,013.23)
Total:$1,117.96
Min: 1 / Mult: 1
PTFE
Red
26AWG
19 x 38AWG
1000ft
305m
200°C
0.15mm²
600VAC
Silver Plated Copper
0.9mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4209142

RoHS

Reel of 1
Reel
1+
$267.840
($294.62)
2+
$254.800
($280.28)
3+
$247.440
($272.18)
5+
$238.410
($262.25)
7+
$232.620
($255.88)
More Pricing...
Total:$267.84
Min: 1 / Mult: 1
PTFE
Green
26AWG
19 x 38AWG
100ft
30m
200°C
0.15mm²
600VAC
Silver Plated Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4533301

RoHS

Reel of 1
Reel
1+
$86.420
($95.06)
2+
$82.260
($90.49)
3+
$79.910
($87.90)
5+
$77.040
($84.74)
7+
$75.190
($82.71)
More Pricing...
Total:$86.42
Min: 1 / Mult: 1
PVC
Black
26AWG
19 x 38AWG
100ft
30.5m
105°C
0.15mm²
600VAC
Copper
0.991mm
-
-
4532164

RoHS

Reel of 1
Reel
1+
$262.690
($288.96)
Total:$262.69
Min: 1 / Mult: 1
PTFE
Slate
26AWG
19 x 38AWG
100ft
30.5m
200°C
0.15mm²
600VAC
Silver Plated Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4243324

RoHS

Reel of 1
Reel
1+
$267.840
($294.62)
2+
$254.800
($280.28)
3+
$247.440
($272.18)
5+
$238.410
($262.25)
7+
$232.620
($255.88)
More Pricing...
Total:$267.84
Min: 1 / Mult: 1
PTFE
Violet
26AWG
19 x 38AWG
100ft
30m
200°C
0.15mm²
600VAC
Silver Plated Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4532002

RoHS

Reel of 1
Reel
1+
$88.110
($96.92)
2+
$83.870
($92.26)
3+
$81.480
($89.63)
5+
$78.550
($86.40)
7+
$76.660
($84.33)
More Pricing...
Total:$88.11
Min: 1 / Mult: 1
PVC
Red
26AWG
19 x 38AWG
100ft
30.5m
105°C
0.15mm²
600VAC
Copper
0.991mm
-
-
4532014

RoHS

Reel of 1
Reel
1+
$217.260
($238.99)
2+
$206.720
($227.39)
3+
$200.760
($220.84)
5+
$193.450
($212.80)
7+
$188.760
($207.64)
More Pricing...
Total:$217.26
Min: 1 / Mult: 1
PTFE
White
26AWG
19 x 38AWG
100ft
30.5m
200°C
0.15mm²
600VAC
Silver Plated Copper
0.97mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3106855

RoHS

Reel of 305
Reel
1+
$1,546.680
($1,701.35)
Total:$1,546.68
Min: 1 / Mult: 1
PTFE
White
26AWG
19 x 38AWG
1000ft
305m
200°C
0.15mm²
250V
Silver Plated Copper
0.79mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
3106852

RoHS

Reel of 1
Reel
1+
$769.070
($845.98)
2+
$763.200
($839.52)
3+
$757.320
($833.05)
5+
$738.130
($811.94)
7+
$710.480
($781.53)
Total:$769.07
Min: 1 / Mult: 1
PTFE
Blue
26AWG
19 x 38AWG
1000ft
305m
200°C
0.15mm²
250V
Silver Plated Copper
0.79mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
3106853

RoHS

Reel of 305
Reel
1+
$1,501.660
($1,651.83)
Total:$1,501.66
Min: 1 / Mult: 1
PTFE
Green
26AWG
19 x 38AWG
1000ft
305m
200°C
0.15mm²
250V
Silver Plated Copper
0.79mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4209086

RoHS

Reel of 1
Reel
1+
$388.880
($427.77)
2+
$369.900
($406.89)
3+
$359.160
($395.08)
5+
$345.990
($380.59)
7+
$337.540
($371.29)
More Pricing...
Total:$388.88
Min: 1 / Mult: 1
PVC
Red
26AWG
19 x 38AWG
1000ft
305m
-
0.15mm²
600VAC
Copper
0.991mm
-
-
4532238

RoHS

Reel of 1
Reel
1+
$267.840
($294.62)
Total:$267.84
Min: 1 / Mult: 1
PTFE
Blue
26AWG
19 x 38AWG
100ft
30.5m
200°C
0.15mm²
600VAC
Silver Plated Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4532011

RoHS

Reel of 1
Reel
1+
$267.840
($294.62)
2+
$254.800
($280.28)
3+
$247.440
($272.18)
5+
$238.410
($262.25)
7+
$232.620
($255.88)
More Pricing...
Total:$267.84
Min: 1 / Mult: 1
PTFE
Orange
26AWG
19 x 38AWG
100ft
30.5m
200°C
0.15mm²
600VAC
Silver Plated Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account