Hook Up Wire:

8 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2812730

RoHS

Reel of 30
Reel
1+
$152.990
($168.29)
50+
$150.560
($165.62)
250+
$148.120
($162.93)
Total:$152.99
Min: 1 / Mult: 1
PTFE
Orange
28AWG
19 x 0.079mm
100ft
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4209099

RoHS

Reel of 1
Reel
1+
$1,991.420
($2,190.56)
Total:$1,991.42
Min: 1 / Mult: 1
PTFE
Yellow
28AWG
19 x 0.079mm
1000ft
305m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4209098

RoHS

Reel of 1
Reel
1+
$322.290
($354.52)
Total:$322.29
Min: 1 / Mult: 1
PTFE
Purple
28AWG
19 x 40AWG
100ft
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4209095

RoHS

Reel of 1
Reel
1+
$1,953.120
($2,148.43)
2+
$1,835.340
($2,018.87)
3+
$1,800.670
($1,980.74)
5+
$1,667.890
($1,834.68)
7+
$1,634.540
($1,797.99)
Total:$1,953.12
Min: 1 / Mult: 1
PTFE
Green
28AWG
19 x 40AWG
1000ft
305m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4531222

RoHS

Reel of 1
Reel
1+
$322.290
($354.52)
Total:$322.29
Min: 1 / Mult: 1
PTFE
Brown
28AWG
19 x 40AWG
100ft
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4539869

RoHS

Reel of 1
Reel
1+
$1,991.420
($2,190.56)
2+
$1,892.170
($2,081.39)
3+
$1,835.980
($2,019.58)
5+
$1,772.630
($1,949.89)
7+
$1,737.180
($1,910.90)
Total:$1,991.42
Min: 1 / Mult: 1
PTFE
Black
28AWG
19 x 0.079mm
1000ft
305m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4531254

RoHS

Reel of 1
Reel
1+
$322.290
($354.52)
Total:$322.29
Min: 1 / Mult: 1
PTFE
Slate
28AWG
19 x 40AWG
100ft
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
4221142

RoHS

Reel of 1
Reel
1+
$1,991.420
($2,190.56)
2+
$1,892.170
($2,081.39)
3+
$1,835.980
($2,019.58)
5+
$1,772.630
($1,949.89)
7+
$1,737.180
($1,910.90)
Total:$1,991.42
Min: 1 / Mult: 1
PTFE
Blue
28AWG
19 x 0.079mm
1000ft
305m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account