1,817 Product Results Found for "power"
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $142.200 ($156.42)25+ $141.350 ($155.48) | - | PVC | Blue | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ $89.160 ($98.08)25+ $88.420 ($97.26)125+ $86.660 ($95.33) | - | PVC | Blue | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ $101.640 ($111.80)25+ $100.820 ($110.90)125+ $98.810 ($108.69) | - | PVC | Red | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 500V | Copper | - | 2.5mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ $97.160 ($106.88)25+ $96.350 ($105.98) | - | PVC | Blue | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ $92.720 ($101.99)25+ $91.950 ($101.14)125+ $90.120 ($99.13) | - | PVC | Black | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ $145.560 ($160.12)25+ $143.770 ($158.15) | - | PVC | Brown | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ $90.600 ($99.66)25+ $89.810 ($98.79)125+ $88.020 ($96.82) | - | PVC | Dark Blue | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ $160.180 ($176.20)5+ $145.720 ($160.29) | - | - | - | - | - | 7 x 0.67mm | - | - | - | - | - | - | 2.5mm² | 450V | - | - | - | - | - | ||||||
1333221 RoHS | Reel of 1 Reel | 1+ $301.150 ($331.26)5+ $280.580 ($308.64) | - | LSZH | Green, Yellow | - | - | 7 x 1.04mm | - | 328ft | - | - | 100m | - | 6mm² | 450V | Copper | - | 5.4mm | - | - | |||||
Reel of 1 Reel | 1+ $38.610 ($42.47)5+ $36.200 ($39.82) | - | - | Unjacketed | - | 24AWG | Solid | - | 951ft | - | - | 290m | 200°C | 0.203mm² | - | Tinned Copper | - | 0.5mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ $41.240 ($45.36)5+ $38.010 ($41.81) | - | PUR | Unjacketed | - | 16AWG | Solid | - | 154ft | - | - | 47m | 390°C | 1.17mm² | 7kV | Copper | - | 1.25mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 Reel | 1+ $39.920 ($43.91)5+ $37.440 ($41.18) | - | - | Unjacketed | - | 28AWG | Solid | - | 2362ft | - | - | 720m | 155°C | 0.078mm² | - | Tinned Copper | - | 0.315mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ $41.760 ($45.94)5+ $38.490 ($42.34) | - | PUR | Unjacketed | - | 20AWG | Solid | - | 410.1ft | - | - | 0 | 200°C | 0.515mm² | 7kV | Tinned Copper | - | 0.8mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ $41.810 ($45.99)5+ $39.220 ($43.14) | - | PU | Unjacketed | - | 31AWG | Solid | - | 4691.6ft | - | - | 1430m | 230°C | 0.043mm² | 7kV | Copper | - | 0.224mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ $41.240 ($45.36)5+ $38.010 ($41.81) | - | - | Unjacketed | - | 15AWG | Solid | - | 105ft | - | - | 32m | 155°C | 2.08mm² | - | Tinned Copper | - | 1.5mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 Reel | 1+ $41.360 ($45.50)5+ $38.780 ($42.66) | - | - | Unjacketed | - | 30AWG | Solid | - | 3674ft | - | - | 1120m | 155°C | 0.051mm² | - | Copper | - | 0.25mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+ $43.190 ($47.51)5+ $39.810 ($43.79) | - | - | Unjacketed | - | 23AWG | Solid | - | 754.6ft | - | - | 230m | - | 0.246mm² | - | Copper | - | 0.56mm | BS 4520, BS 60317/20 | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ $39.180 ($43.10)5+ $36.730 ($40.40) | - | PU | Natural | 0.4mm | 26AWG | - | 0.02" | 1476.38ft | 390°C | 1.11729g | 450m | - | 0.12568mm² | - | Copper | - | 0.4mm | - | - | |||||
Reel of 1 Reel | 1+ $41.430 ($45.57)5+ $38.190 ($42.01) | - | - | Unjacketed | - | 18AWG | Solid | - | 230ft | - | - | 70m | 155°C | 0 | 7kV | Tinned Copper | - | 1mm | BS 4520, BS 60317/20 | - | ||||||
1 Metre | 1+ $18.920 ($20.81)5+ $18.290 ($20.12)10+ $17.030 ($18.73)25+ $16.400 ($18.04) | - | PVC | Red | - | 4AWG | 196 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ $1.120 ($1.23)10+ $1.080 ($1.19)25+ $1.040 ($1.14)50+ $0.965 ($1.06) | - | PVC | Black | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ $7.270 ($8.00)10+ $7.030 ($7.73)25+ $6.780 ($7.46)50+ $6.300 ($6.93) | - | PVC | Black | - | 8AWG | 136 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ $74.230 ($81.65)5+ $69.610 ($76.57) | - | PVC | Brown | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ $11.270 ($12.40)10+ $10.900 ($11.99)25+ $10.520 ($11.57)50+ $9.770 ($10.75) | - | PVC | Black | - | 6AWG | 126 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ $66.680 ($73.35)5+ $65.350 ($71.88)10+ $64.010 ($70.41)25+ $62.670 ($68.94) | - | PVC | Black | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||