42 Product Results Found for "ClearanceANZ"
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - RAYCHEM | Reel of 1 Reel | 1+ $321.490 ($353.64)5+ $304.770 ($335.25)10+ $298.670 ($328.54)25+ $292.910 ($322.20) | - | Polyalkene | Green | 14AWG | 19 x 0.25mm | 328ft | 100m | 125°C | 1mm² | 600V | Tinned Copper | 1.93mm | UL 3584 | - | |||||
Each | 1+ $391.970 ($431.17)5+ $387.270 ($426.00)10+ $382.570 ($420.83)20+ $374.920 ($412.41) | - | Silicone | Red | 20AWG | 41 x 0.127mm | 50ft | 15.2m | 200°C | - | 600V | Tinned Copper | 2.24mm | - | - | ||||||
Reel of 1 Reel | 1+ $4,779.690 ($5,257.66)2+ $4,684.100 ($5,152.51) | - | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $1,068.730 ($1,175.60)2+ $1,015.830 ($1,117.41)3+ $998.840 ($1,098.72)5+ $978.880 ($1,076.77)7+ $958.900 ($1,054.79)More Pricing... | - | ETFE | Red | 18AWG | 19 x 30AWG | 1000ft | 305m | 150°C | 0.96mm² | 600V | Copper | 1.803mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | ||||||
Reel of 1 Reel | 1+ $147.960 ($162.76)25+ $140.740 ($154.81) | - | PVC | Blue | 20AWG | - | 328ft | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | 2.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ $47.310 ($52.04)5+ $44.530 ($48.98) | - | PVC | Green, Yellow | 21AWG | 16 x 0.2mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Reel | 1+ $568.120 ($624.93)5+ $556.750 ($612.42) | - | PVDF | Black | - | 19 x 0.25mm | 328ft | 100m | 125°C | 1mm² | 600V | Tinned Copper | 1.93mm | - | - | ||||||
TE CONNECTIVITY | Reel of 1 Reel | 1+ $186.580 ($205.24)50+ $184.970 ($203.47) | - | PVF2 | Black | - | 19 x 0.26mm | 328.084ft | 100m | 150°C | 1mm² | 50V | Copper | 2.1mm | - | ACW0219 Series | |||||
Reel of 1 Reel | 1+ $266.620 ($293.28)5+ $194.380 ($213.82)10+ $176.040 ($193.64)25+ $162.040 ($178.24) | - | PTFE | White | 26AWG | 19 x 38AWG | 328ft | 100m | 200°C | - | 600V | Silver Plated Copper | 1.09mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | ||||||
25 Metre | 1+ $152.250 ($167.48)5+ $147.930 ($162.72) | - | Silicone | Blue | 17AWG | 511 x 0.05mm | 82ft | 25m | - | 1mm² | 1.5kV | Tinned Copper | 3.9mm | - | SiliVolt-2V Series | ||||||
Reel of 1 Reel | 1+ $250.110 ($275.12)5+ $245.110 ($269.62)10+ $240.110 ($264.12) | - | PVDF | Blue | - | 0 | 328ft | 100m | 125°C | 0.35mm² | 600V | Tinned Copper | 1.42mm | - | - | ||||||
25 Metre | 1+ $52.930 ($58.22)5+ $51.430 ($56.57) | - | PVC | Blue | 17AWG | 259 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 750V | Copper | 2.7mm | - | FlexiVolt-E Series | ||||||
Reel of 1 Reel | 1+ $1,637.210 ($1,800.93) | - | PTFE | Red | 24AWG | 19 x 36AWG | 1000ft | 305m | 200°C | 0.24mm² | 250V | Silver Plated Copper | 0.91mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $110.940 ($122.03)5+ $108.720 ($119.59)10+ $106.500 ($117.15) | - | PVC | Yellow | 20AWG | 129 x 0.07mm | 328ft | 100m | 70°C | 0.5mm² | 500V | Copper | 2.1mm | - | Flexivolt-E Series | ||||||
Reel of 1 Reel | 1+ $445.520 ($490.07)5+ $412.520 ($453.77) | - | LSZH | Green, Yellow | - | - | 164ft | 50m | 90°C | 16mm² | 750V | Copper | 8.4mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2, BS EN 50267-2-1, BS EN/IEC 61034-1 | - | ||||||
Reel of 1 Reel | 1+ $51.070 ($56.18)5+ $48.070 ($52.88) | - | PVC | Black, Pink | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ $1,163.860 ($1,280.25) | - | MPPE | Black | 15AWG | 19 x 28AWG | 1000ft | 305m | - | 1.53mm² | 300V | Copper | 2.11mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 Reel | 1+ $226.820 ($249.50)5+ $162.040 ($178.24) | - | PTFE | Red | 26AWG | 19 x 38AWG | 328ft | 100m | 200°C | - | 250V | Silver Plated Copper | 0.84mm | MIL-W-16878/6 (Type ET) | MIL-W-16878 Wire | ||||||
Each | 1+ $948.690 ($1,043.56)10+ $830.110 ($913.12)25+ $687.800 ($756.58)50+ $616.660 ($678.33)100+ $584.290 ($642.72) | - | Silicone | Red | 20AWG | 41 x 0.127mm | 100ft | 30.5m | 200°C | - | 600V | Tinned Copper | 2.24mm | - | - | ||||||
Each | 1+ $172.590 ($189.85) | - | Silicone | Black | 14AWG | 420 x 0.08mm | 50ft | 15.2m | 180°C | - | 1.1kV | Tinned Copper | 4.7mm | - | - | ||||||
Reel of 1 Reel | 1+ $324.220 ($356.64) | - | PVC | Purple | 22AWG | 7 x 0.255mm | 1000ft | 304.8m | 80°C | 0.357mm² | 300V | Copper | 1.22mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+ $332.720 ($365.99) | - | PVC | White, Red | 18AWG | 7 x 26AWG | 1000ft | 305m | 105°C | 0.9mm² | 600V | Tinned Copper | 1.727mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 Reel | 1+ $623.790 ($686.17)2+ $593.120 ($652.43)3+ $575.760 ($633.34)5+ $561.270 ($617.40)7+ $553.190 ($608.51) | - | PVC | Blue | 18AWG | Solid | 1000ft | 305m | 105°C | 0.82mm² | 600V | Tinned Copper | 2.64mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | ||||||
Reel of 1 Reel | 1+ $506.730 ($557.40)2+ $481.870 ($530.06)3+ $467.810 ($514.59)5+ $450.590 ($495.65)7+ $439.510 ($483.46)More Pricing... | - | PVC | White, Orange | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $405.770 ($446.35)2+ $385.910 ($424.50)3+ $374.680 ($412.15)5+ $360.910 ($397.00)7+ $352.070 ($387.28)More Pricing... | - | PVC | Green | 20AWG | 10 x 30AWG | 1000ft | 305m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.75mm | MIL-W-76 B Type MW | - | ||||||