Hook Up Wire:
3,933 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $42.720 ($46.99)5+ $39.370 ($43.31) | Total:$42.72 Min: 1 / Mult: 1 | PVC | Green, Red | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Reel | 1+ $173.240 ($190.56) | Total:$173.24 Min: 1 / Mult: 1 | PVC | Green | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 305m | 80°C | 0.23mm² | 1kV | Tinned Copper | - | 1.499mm | MIL-W-76 B Type MW | - | |||||
Reel of 1 Reel | 1+ $5,037.040 ($5,540.74) | Total:$5,037.04 Min: 1 / Mult: 1 | Rubber | White | - | 16AWG | 41 x 32AWG | - | 1000ft | - | - | 305m | 200°C | 1.33mm² | 20kV | Copper | - | 4.089mm | UL VW-1 | - | |||||
Reel of 1 Reel | 1+ $1,073.860 ($1,181.25)2+ $1,020.750 ($1,122.82)3+ $990.680 ($1,089.75)5+ $953.820 ($1,049.20)7+ $930.140 ($1,023.15)More Pricing... | Total:$1,073.86 Min: 1 / Mult: 1 | ETFE | Red | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 305m | 150°C | 0.96mm² | 600V | Copper | - | 1.803mm | MIL-DTL-22759/11, MIL-DTL-22759/16 | - | |||||
Reel of 1 Reel | 1+ $1,460.780 ($1,606.86) | Total:$1,460.78 Min: 1 / Mult: 1 | MPPE | Green | - | 20AWG | 10 x 30AWG | - | 5000ft | - | - | 1524m | - | 0.52mm² | 600V | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Reel | 1+ $2,932.890 ($3,226.18)2+ $2,785.730 ($3,064.30)3+ $2,702.390 ($2,972.63)5+ $2,702.320 ($2,972.55) | Total:$2,932.89 Min: 1 / Mult: 1 | Silicone Rubber | Black | - | 20AWG | 10 x 30AWG | - | 1000ft | - | - | 305m | - | 0.51mm² | 20kV | Tinned Copper | - | 3.48mm | UL AWM 3239 | - | |||||
Reel of 1 Reel | 1+ $1,718.090 ($1,889.90) | Total:$1,718.09 Min: 1 / Mult: 1 | Silicone Rubber | Black | - | 6AWG | 133 x 27AWG | - | 100ft | - | - | 30m | - | 13.57mm² | 25kV | Tinned Copper | - | 8.56mm | - | - | |||||
Reel of 1 Reel | 1+ $1,644.160 ($1,808.58) | Total:$1,644.16 Min: 1 / Mult: 1 | MPPE | White | - | 26AWG | 7 x 34AWG | - | 5000ft | - | - | 1524m | 105°C | 0.14mm² | 600V | Tinned Copper | - | 0.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 25 Reel | 1+ $407.050 ($447.76)5+ $398.910 ($438.80) | Total:$407.05 Min: 1 / Mult: 1 | Silicone Rubber | Red | - | 13AWG | 651 x 0.07mm | - | 82ft | - | - | 25m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | |||||
Reel of 1 Reel | 1+ $122.690 ($134.96)5+ $120.540 ($132.59)10+ $118.380 ($130.22)25+ $111.870 ($123.06) | Total:$122.69 Min: 1 / Mult: 1 | TPE | Red | - | 17AWG | 258 x 0.07mm | - | 82ft | - | - | 25m | 105°C | 1mm² | 750V | Copper | - | 2.7mm | - | - | |||||
Reel of 1 Reel | 1+ $52.650 ($57.92)5+ $51.670 ($56.84)10+ $50.690 ($55.76) | Total:$52.65 Min: 1 / Mult: 1 | PTFE | Black | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | SPC PTFE | |||||
Reel of 1 Reel | 1+ $52.790 ($58.07)5+ $51.810 ($56.99)10+ $50.820 ($55.90) | Total:$52.79 Min: 1 / Mult: 1 | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | 260°C | 0.22mm² | 300V | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ $169.180 ($186.10)5+ $166.210 ($182.83)10+ $163.240 ($179.56)15+ $154.260 ($169.69)20+ $150.570 ($165.63) | Total:$169.18 Min: 1 / Mult: 1 | Silicone Rubber | Red | - | 20AWG | 256 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | |||||
Reel of 1 Reel | 1+ $120.970 ($133.07) | Total:$120.97 Min: 1 / Mult: 1 | PVC | Red | - | 16AWG | - | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 1 Reel | 1+ $97.160 ($106.88)25+ $96.350 ($105.98) | Total:$97.16 Min: 1 / Mult: 1 | PVC | Blue | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Reel | 1+ $446.070 ($490.68) | Total:$446.07 Min: 1 / Mult: 1 | PVC | Black | - | 12AWG | - | - | 328ft | - | - | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Reel | 1+ $458.860 ($504.75) | Total:$458.86 Min: 1 / Mult: 1 | PVC | Black | - | 10AWG | - | - | 328ft | - | - | 100m | 80°C | 6mm² | 750V | Copper | - | 5.3mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Reel | 1+ $144.780 ($159.26)3+ $141.030 ($155.13) | Total:$144.78 Min: 1 / Mult: 1 | PVC | Black | - | 24AWG | 14 x 0.15mm | - | 820ft | - | - | 250m | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | |||||
Reel of 1 Reel | 1+ $69.080 ($75.99)2+ $65.750 ($72.32)3+ $63.880 ($70.27)5+ $61.580 ($67.74)7+ $60.120 ($66.13)More Pricing... | Total:$69.08 Min: 1 / Mult: 1 | PVC | Red | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ $274.170 ($301.59)50+ $264.120 ($290.53)250+ $258.840 ($284.72) | Total:$274.17 Min: 1 / Mult: 1 | PVC | Green, Yellow | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Reel | 1+ $203.620 ($223.98)5+ $199.830 ($219.81)10+ $196.040 ($215.64)25+ $184.880 ($203.37) | Total:$203.62 Min: 1 / Mult: 1 | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | 190°C | 0.22mm² | 300V | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ $41.030 ($45.13)5+ $38.470 ($42.32) | Total:$41.03 Min: 1 / Mult: 1 | - | Unjacketed | - | 24AWG | Solid | - | 951ft | - | - | 290m | 200°C | 0.203mm² | - | Tinned Copper | - | 0.5mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ $101.640 ($111.80)25+ $100.820 ($110.90)125+ $98.810 ($108.69) | Total:$101.64 Min: 1 / Mult: 1 | PVC | Red | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 500V | Copper | - | 2.5mm | CE, HAR | - | |||||
Reel of 1 Reel | 1+ $180.470 ($198.52)25+ $171.630 ($188.79)125+ $168.200 ($185.02) | Total:$180.47 Min: 1 / Mult: 1 | PVC | Black | - | 16AWG | - | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | |||||
Reel of 1 Reel | 1+ $234.980 ($258.48)50+ $178.800 ($196.68)250+ $175.230 ($192.75) | Total:$234.98 Min: 1 / Mult: 1 | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.242mm² | - | - | - | - | - | - | |||||