Hook Up Wire:
4,857 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $276.540 ($304.19)5+ $218.660 ($240.53)10+ $192.450 ($211.70)25+ $176.490 ($194.14) | Hook Up Wire | PTFE | Orange | - | 20AWG | 19 x 32AWG | - | 100ft | - | - | 30m | 200°C | 0.62mm² | 1kV | Silver Plated Copper | - | 1.73mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 Reel | 1+ $913.770 ($1,005.15) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $288.350 ($317.18) | Hook Up Wire | Polyolefin | Blue | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | - | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||||
Reel of 1 Reel | 1+ $822.600 ($904.86)2+ $771.290 ($848.42)3+ $759.070 ($834.98)5+ $753.600 ($828.96)7+ $738.530 ($812.38)More Pricing... | - | MPPE | Green | - | 18AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.5mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 Reel | 1+ $1,414.900 ($1,556.39)2+ $1,344.620 ($1,479.08)3+ $1,304.850 ($1,435.34)5+ $1,256.060 ($1,381.67)7+ $1,224.730 ($1,347.20)More Pricing... | - | PTFE | Grey | - | 28AWG | 7 x 36AWG | - | 1000ft | - | - | 305m | 200°C | 0.072mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $736.290 ($809.92)2+ $700.040 ($770.04)3+ $679.530 ($747.48)5+ $654.370 ($719.81)7+ $638.210 ($702.03)More Pricing... | - | PVC | White, Blue | - | 18AWG | 16 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.816mm² | 300V | Copper | - | 2.032mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $540.190 ($594.21)2+ $513.680 ($565.05)3+ $498.680 ($548.55)5+ $480.300 ($528.33)7+ $468.490 ($515.34) | - | PVC | Orange | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 80°C | 0.357mm² | 1kV | Tinned Copper | - | 1.58mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ $178.170 ($195.99)2+ $169.540 ($186.49)3+ $164.660 ($181.13)5+ $158.680 ($174.55)7+ $154.840 ($170.32)More Pricing... | - | PVC | Green | - | 12AWG | 19 x 25AWG | - | 100ft | - | - | 30.5m | 105°C | 3.29mm² | 600V | Copper | - | 3.988mm | - | - | ||||||
Reel of 1 Reel | 1+ $229.580 ($252.54)2+ $218.420 ($240.26)3+ $212.100 ($233.31)5+ $204.370 ($224.81)7+ $199.400 ($219.34)More Pricing... | - | PVC | Green | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.38mm² | 600V | Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 Reel | 1+ $886.730 ($975.40)5+ $869.000 ($955.90)10+ $851.250 ($936.38)25+ $833.530 ($916.88) | Hook Up Wire | PVC | Black | - | 2AWG | 19 x 1.5mm | - | 100ft | - | - | 30m | 105°C | 33.63mm² | 600V | Copper | - | 10.69mm | UL 1232/1283 | - | ||||||
Reel of 1 Reel | 1+ $491.590 ($540.75)2+ $467.520 ($514.27)3+ $453.890 ($499.28)5+ $437.190 ($480.91)7+ $426.460 ($469.11)More Pricing... | - | PVC | Black | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 305m | 105°C | 0.229mm² | 600V | Tinned Copper | - | 1.12mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+ $112.530 ($123.78) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $722.865 ($795.15) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $81.070 ($89.18) | - | PVC | Yellow | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 150V | Tinned Copper | - | 1.118mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ $56.180 ($61.80)5+ $55.060 ($60.57)10+ $53.940 ($59.33) | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.357mm² | 300V | Copper | - | 1.58mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 Reel | 1+ $3,931.840 ($4,325.02) | - | PVC | Black | - | 6AWG | 19 x 0.94mm | - | 1000ft | - | - | 305m | 105°C | 13.32mm² | 600V | Copper | - | 7.9mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1283 & 1232, UL VW-1, UL MTW, UL THW | - | ||||||
4785153 RoHS | Reel of 1 Reel | 1+ $234.470 ($257.92)5+ $231.200 ($254.32) | - | XLPE | Black | - | - | - | - | 328ft | - | - | 100m | 120°C | 6mm² | 1.8kVDC | Tin Plated Copper | - | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | |||||
HUBER+SUHNER | Reel of 1 Reel | 1+ $367.970 ($404.77) | - | Polyolefin | Black | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 1kV | Tinned Copper | - | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Reel | 1+ $123.950 ($136.34)2+ $117.960 ($129.76)3+ $114.580 ($126.04)5+ $110.430 ($121.47)7+ $107.780 ($118.56)More Pricing... | - | MPPE | Green, Yellow | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | - | 0.35mm² | 300V | Copper | - | 1.17mm | - | EcoGen EcoWire Plus Series | ||||||
Reel of 1 Reel | 1+ $209.830 ($230.81) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $400.340 ($440.37) | - | PVC | Grey | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 305m | 105°C | 0.14mm² | 600V | Tinned Copper | - | 0.991mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+ $239.630 ($263.59)5+ $234.830 ($258.31) | - | Polymer | Blue | - | - | - | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | - | 2.4mm | CE | OLFLEX HEAT 125 SC Series | ||||||
Reel of 1 Reel | 1+ $278.810 ($306.69)5+ $273.230 ($300.55) | - | Polymer | Brown | - | - | - | - | 328ft | - | - | 100m | 125°C | 1mm² | 500V | Tinned Copper | - | 2.5mm | CE | OLFLEX HEAT 125 SC Series | ||||||
Reel of 1 Reel | 1+ $447.690 ($492.46)5+ $439.970 ($483.97) | - | Polyolefin, Zero Halogen | Black | - | 14AWG | - | - | 328ft | - | - | 100m | 145°C | 2.5mm² | 750V | Tinned Copper | - | 3.6mm | - | OLFLEX HEAT MS 125 SC Series | ||||||
Reel of 1 Reel | 1+ $36.970 ($40.67)3+ $34.460 ($37.91) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||