Hook Up Wire:
4,857 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $173.020 ($190.32)5+ $156.140 ($171.75) | - | PTFE | White | - | 20AWG | - | - | 328ft | - | - | 100m | 200°C | 0.6mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
MULTICOMP PRO | Reel of 100 Reel | 1+ $37.510 ($41.26)50+ $34.530 ($37.98)100+ $32.090 ($35.30)250+ $30.200 ($33.22)500+ $28.580 ($31.44) | Triumph Cable | Nylon | Transparent | - | 18AWG | 19 x 0.235mm | - | 100ft | - | - | 30.5m | 90°C | - | 600V | Tinned Copper | 2.4mm | 2.4mm | - | - | |||||
HUBER+SUHNER | Reel of 1 Reel | 1+ $1,121.960 ($1,234.16) | - | Polyolefin | Red | - | - | 82 x 0.3mm | - | 328ft | - | - | 100m | 125°C | 6mm² | 1kV | Tinned Copper | - | 4.65mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Reel | 1+ $288.350 ($317.18) | Hook Up Wire | Polyolefin | Brown | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | - | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||||
Reel of 1 Reel | 1+ $199.560 ($219.52)5+ $161.890 ($178.08)10+ $139.730 ($153.70)25+ $129.250 ($142.18) | - | Polymer | Blue | - | - | - | - | 328ft | - | - | 100m | 125°C | 1.5mm² | 750VAC | Tinned Copper | - | 3mm | CE | OLFLEX HEAT 125 SC Series | ||||||
Reel of 1 Reel | 1+ $581.120 ($639.23)5+ $577.450 ($635.20)10+ $573.770 ($631.15) | - | Polyolefin, Zero Halogen | Black | - | 12AWG | - | - | 328ft | - | - | 100m | 145°C | 4mm² | 750VAC | Tinned Copper | - | 4.3mm | - | OLFLEX HEAT MS 125 SC Series | ||||||
Reel of 1 Reel | 1+ $1,901.460 ($2,091.61) | - | PTFE | White | - | 22AWG | 19 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | - | 2.34mm | MIL-W-16878/4 (Type E) | - | ||||||
Reel of 1 Reel | 1+ $1,097.290 ($1,207.02)5+ $932.780 ($1,026.06)10+ $914.030 ($1,005.43)25+ $895.300 ($984.83) | Hook Up Wire | PVC | Violet | - | 18AWG | 19 x 26AWG | - | 1000ft | - | - | 304.8m | 105°C | - | 300V | Tinned Copper | - | 2.03mm | CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 Reel | 1+ $146.460 ($161.11)5+ $139.220 ($153.14)10+ $133.360 ($146.70)25+ $128.880 ($141.77) | Hook Up Wire | PTFE | White | - | 28AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.08mm² | 250V | Silver Plated Copper | - | 0.635mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $426.310 ($468.94)5+ $337.070 ($370.78)10+ $296.660 ($326.33)25+ $272.080 ($299.29) | Hook Up Wire | PVC | Slate | - | 24AWG | 19 x 36AWG | - | 1000ft | - | - | 304.8m | 80°C | 0.24mm² | 150V | Tinned Copper | - | 1.143mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ $415.550 ($457.10)2+ $395.240 ($434.76)3+ $383.740 ($422.11)5+ $369.650 ($406.62)7+ $360.600 ($396.66)More Pricing... | - | PVC | White | - | 22AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $2,234.160 ($2,457.58) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $60.400 ($66.44)5+ $56.890 ($62.58)10+ $54.050 ($59.46) | Hook Up Wire | PVC | White, Blue | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.48m | 80°C | - | 1kV | Tinned Copper | - | 1.72mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ $187.680 ($206.45)5+ $183.920 ($202.31)10+ $180.160 ($198.18)25+ $176.420 ($194.06) | - | Polymer | Grey | - | - | - | - | 328ft | - | - | 100m | 125°C | 1mm² | 500V | Tinned Copper | - | 2.5mm | CE | OLFLEX HEAT 125 SC Series | ||||||
Reel of 1 Reel | 1+ $159.820 ($175.80)5+ $144.230 ($158.65) | - | PTFE | Pink | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 200°C | 0.6mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ $900.510 ($990.56)2+ $856.060 ($941.67)3+ $830.900 ($913.99)5+ $800.060 ($880.07)7+ $780.240 ($858.26)More Pricing... | - | PVC | Black | - | 20AWG | 7 x 28AWG | - | 1000ft | - | - | 305m | 105°C | 0.56mm² | 150V | Copper | - | 1.473mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Reel of 1 Reel | 1+ $85.960 ($94.56)5+ $75.280 ($82.81)10+ $72.370 ($79.61) | - | ETFE | Slate | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.2mm² | - | Silver Plated Copper | - | 0.76mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||
Reel of 1 Reel | 1+ $1,338.280 ($1,472.11) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $855.765 ($941.34) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $320.680 ($352.75) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $359.160 ($395.08) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $99.820 ($109.80)2+ $95.020 ($104.52)3+ $92.300 ($101.53)5+ $88.970 ($97.87)7+ $86.830 ($95.51)More Pricing... | - | PVC | Black | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 2.13mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1 | - | ||||||
Reel of 1 Reel | 1+ $56.030 ($61.63)2+ $53.340 ($58.67)3+ $51.820 ($57.00)5+ $49.960 ($54.96)7+ $48.770 ($53.65)More Pricing... | - | PVC | Red | - | 20AWG | Solid | - | 100ft | - | - | 30.5m | 80°C | 0.52mm² | 300V | Tinned Copper | - | 1.32mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+ $124.910 ($137.40)2+ $118.880 ($130.77)3+ $115.470 ($127.02)5+ $111.280 ($122.41)7+ $108.600 ($119.46)More Pricing... | - | PVC | White, Brown | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 Reel | 1+ $72.990 ($80.29)5+ $72.370 ($79.61) | - | ETFE | Black | - | 24AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.196mm² | - | Copper | - | 0.762mm | UL 1422, UL 1423, UL 1516, UL 1523 | - | ||||||