Hook Up Wire:
4,857 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $245.230 ($269.75)50+ $240.330 ($264.36) | - | PVDF | Pink | - | 20AWG | 19 x 32AWG | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | - | 1.4mm | - | Spec 44 Series | ||||||
Reel of 1 Reel | 1+ $137.070 ($150.78) | - | Polyester | Red | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 120°C | 0.33mm² | 600V | Tinned Copper | - | 1.13mm | - | 99M Series | ||||||
Reel of 1 Reel | 1+ $1,685.230 ($1,853.75) | - | PVC | White | - | 16AWG | 26 x 30AWG | - | 5000ft | - | - | 1524m | 105°C | - | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $3,207.520 ($3,528.27)2+ $3,143.370 ($3,457.71)3+ $3,079.220 ($3,387.14) | - | Silicone Rubber | Black | - | 16AWG | 26 x 30AWG | - | 1000ft | - | - | 305m | 150°C | 1.32mm² | 10kV | Tinned Copper | - | 3.56mm | UL AWM 3239 | - | ||||||
MULTICOMP PRO | Reel of 100 Reel | 1+ $38.170 ($41.99)25+ $34.990 ($38.49)50+ $32.490 ($35.74)100+ $31.440 ($34.58)250+ $30.370 ($33.41) | - | - | - | - | - | 65 x 0.16mm | - | 100ft | - | - | 30.5m | - | - | 600V | Tinned Copper | 3.1mm | 3.1mm | - | - | |||||
MULTICOMP PRO | Reel of 100 Reel | 1+ $18.290 ($20.12)100+ $15.390 ($16.93)250+ $14.310 ($15.74)500+ $13.460 ($14.81)1000+ $12.800 ($14.08) | - | - | Yellow | - | 22AWG | 17 x 0.16mm | - | - | - | - | - | 105°C | - | 600V | Tinned Copper | 2.3mm | 2.3mm | UL 1015 | - | |||||
Reel of 1 Reel | 1+ $223.820 ($246.20) | - | PVC | Red | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 105°C | 0.03mm² | 600V | Tinned Copper | - | 0.711mm | MIL-DTL-16878/1 (Type B) | - | ||||||
Reel of 1 Reel | 1+ $2,870.430 ($3,157.47) | - | MPPE | Green | - | 20AWG | 10 x 30AWG | - | 5000ft | - | - | 1524m | - | 0.52mm² | 600V | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ $162.750 ($179.02) | - | PVDF | Green | - | 26AWG | 19 x 38AWG | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | - | 0.86mm | - | Spec 44 Series | ||||||
MULTICOMP PRO | Reel of 100 Reel | 1+ $14.720 ($16.19)100+ $12.390 ($13.63)250+ $11.510 ($12.66)500+ $10.840 ($11.92)1000+ $10.310 ($11.34) | - | - | Red | - | 24AWG | 11 x 0.16mm | - | 100ft | - | - | 30.5m | - | - | 600V | Tinned Copper | 2.2mm | 2.2mm | UL 1015 | - | |||||
Reel of 1 Reel | 1+ $1,195.360 ($1,314.90)10+ $1,171.460 ($1,288.61) | - | PVC | Black | - | 14AWG | 41 x 30AWG | - | 1000ft | - | - | 305m | 80°C | 2.08mm² | 1kV | Tinned Copper | - | 2.69mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ $1,346.300 ($1,480.93)2+ $1,279.480 ($1,407.43)3+ $1,241.650 ($1,365.82)5+ $1,195.260 ($1,314.79)7+ $1,165.460 ($1,282.01) | - | Silicone Rubber | Black | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30m | - | 0.51mm² | 40kV | Tinned Copper | - | 5.87mm | - | - | ||||||
Reel of 1 Reel | 1+ $81.690 ($89.86)2+ $77.760 ($85.54)3+ $75.540 ($83.09)5+ $72.810 ($80.09)7+ $71.070 ($78.18)More Pricing... | - | PVC | Slate | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30m | - | 0.24mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $270.470 ($297.52)2+ $257.320 ($283.05)3+ $249.870 ($274.86)5+ $240.750 ($264.82)7+ $234.890 ($258.38)More Pricing... | - | PTFE | Black | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | - | 300V | Silver Plated Copper | - | 1.524mm | MIL-W-16878/4, UL 1371 | - | ||||||
MULTICOMP PRO | Reel of 100 Reel | 1+ $38.660 ($42.53)25+ $35.930 ($39.52)50+ $33.810 ($37.19)100+ $32.900 ($36.19)250+ $31.990 ($35.19) | - | - | Red | - | - | 65 x 0.16mm | - | 100ft | - | - | 30.5m | 105°C | - | 600V | Tinned Copper | 3.1mm | - | UL 1015 | - | |||||
Reel of 1 Reel | 1+ $150.060 ($165.07) | - | ETFE | Green | - | 20AWG | 19 x 32AWG | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | - | 1.27mm | - | Spec 55 Series | ||||||
Reel of 1 Reel | 1+ $205.900 ($226.49)2+ $195.910 ($215.50)3+ $190.260 ($209.29)5+ $183.350 ($201.68)7+ $178.900 ($196.79)More Pricing... | - | TFE | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.118mm | UL 1213 | - | ||||||
Reel of 1 Reel | 1+ $91.940 ($101.13)2+ $87.520 ($96.27)3+ $85.010 ($93.51)5+ $81.950 ($90.14)7+ $79.980 ($87.98)More Pricing... | - | PVC | Yellow | - | 22AWG | Solid | - | 100ft | - | - | 30m | 105°C | 0.32mm² | 600V | Tinned Copper | - | 2.26mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW | - | ||||||
ALPHA WIRE | Reel of 1 Reel | 1+ $2,398.400 ($2,638.24)2+ $2,374.240 ($2,611.66)3+ $2,369.380 ($2,606.32)5+ $2,364.510 ($2,600.96) | - | MPPE | Black | - | 12AWG | 65 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 3.3mm² | 600V | Tinned Copper | - | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | |||||
Each | 1+ $924.540 ($1,016.99)10+ $902.350 ($992.58)25+ $880.700 ($968.77)50+ $859.580 ($945.54)100+ $838.930 ($922.82) | - | Silicone | Black | - | 20AWG | 41 x 0.127mm | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Tinned Copper | - | 2.24mm | - | - | ||||||
MULTICOMP PRO | Reel of 100 Reel | 1+ $31.010 ($34.11)25+ $28.420 ($31.26)50+ $26.390 ($29.03)100+ $25.540 ($28.09)250+ $24.670 ($27.14) | - | - | - | - | - | 65 x 0.16mm | - | 100ft | - | - | 30.5m | 105°C | - | - | Tinned Copper | 3.1mm | - | UL 1015 | - | |||||
Reel of 1 Reel | 1+ $321.080 ($353.19)10+ $314.670 ($346.14) | - | PVDF | Red | - | 28AWG | Solid | - | 1000ft | - | - | 305m | 125°C | 0.08mm² | - | Copper | - | 0.61mm | UL AWM 1422 | - | ||||||
Reel of 1 Reel | 1+ $1,718.460 ($1,890.31) | - | Silicone Rubber | Black | - | 6AWG | 133 x 27AWG | - | 100ft | - | - | 30m | - | 13.57mm² | 25kV | Tinned Copper | - | 8.56mm | - | - | ||||||
Reel of 1 Reel | 1+ $356.130 ($391.74) | - | PTFE | Slate | - | 28AWG | 19 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.093mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $190.370 ($209.41)5+ $146.090 ($160.70)10+ $132.310 ($145.54)25+ $118.520 ($130.37) | - | Polymer | Yellow | - | 24AWG | 19 x 0.12mm | - | 328ft | - | - | 100m | 120°C | 0.2mm² | 600V | Tinned Annealed Copper | - | 1.05mm | DEF-STAN 61-12 Part 18 Type 1 | NXT99 Series | ||||||