Hook Up Wire:
4,857 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $3,957.680 ($4,353.45) | - | PTFE | Orange | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 305m | 200°C | - | 300V | Copper | - | 1.956mm | MIL-W-16878/4, UL 1371 | - | ||||||
Reel of 1 Reel | 1+ $2,843.010 ($3,127.31) | - | PTFE | White | - | 18AWG | 19 x 30AWG | - | 1000ft | - | - | 305m | 200°C | - | 300V | Silver Plated Copper | - | 1.956mm | MIL-W-16878/4, UL 1371 | - | ||||||
Reel of 1 Reel | 1+ $119.040 ($130.94)25+ $113.490 ($124.84) | - | PVC | Yellow | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30m | 80°C | 0.56mm² | 300V | Tinned Copper | - | 1.47mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+ $302.130 ($332.34)2+ $287.410 ($316.15)3+ $279.070 ($306.98)5+ $268.860 ($295.75)7+ $262.300 ($288.53)More Pricing... | - | PVC | Yellow | - | 20AWG | Solid | - | 1000ft | - | - | 305m | 80°C | 0.52mm² | 300V | Tinned Copper | - | 1.32mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+ $496.940 ($546.63) | - | Polyester | Green | - | 16AWG | 19 x 0.3mm | - | 328ft | - | - | 100m | 120°C | 1.31mm² | 600V | Tinned Copper | - | 1.9mm | - | 99M Series | ||||||
Reel of 1 Reel | 1+ $3,258.960 ($3,584.86)2+ $3,193.790 ($3,513.17)3+ $3,128.610 ($3,441.47) | - | Silicone Rubber | Red | - | 16AWG | 26 x 30AWG | - | 1000ft | - | - | 305m | 150°C | 1.32mm² | 10kV | Tinned Copper | - | 3.56mm | UL AWM 3239 | - | ||||||
4262734 RoHS | Reel of 1 Reel | 1+ $1,239.970 ($1,363.97) | - | PTFE | Violet | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 200°C | - | 600V | Copper | - | - | UL 1213 | - | |||||
Reel of 1 Reel | 1+ $244.440 ($268.88)40+ $218.940 ($240.83) | - | PVC | Black | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.229mm² | 300V | Copper | - | 1.42mm | MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430 | - | ||||||
Reel of 1 Reel | 1+ $76.880 ($84.57)25+ $75.530 ($83.08)125+ $74.020 ($81.42) | - | PVC | Slate | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30m | 80°C | 0.23mm² | 300V | Tinned Copper | - | 1.12mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Reel | 1+ $596.170 ($655.79)2+ $566.870 ($623.56)3+ $550.290 ($605.32)5+ $534.650 ($588.12)7+ $523.960 ($576.36)More Pricing... | - | PVC | Red | - | 20AWG | 7 x 28AWG | - | 1000ft | - | - | 305m | 105°C | 0.56mm² | 150V | Copper | - | 1.5mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Pack of 2 | 1+ $22.190 ($24.41) | - | Silicone | Red, Black | - | 10AWG | - | - | 3.28ft | - | - | 1m | 200°C | 6mm² | 3kV | Tinned Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+ $183.490 ($201.84) | - | PVDF | Yellow | - | 26AWG | 19 x 38AWG | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | - | 0.86mm | - | Spec 44 Series | ||||||
Each | 1+ $89.930 ($98.92)5+ $88.120 ($96.93)10+ $86.340 ($94.97)20+ $84.530 ($92.98) | - | Silicone | Red | - | 18AWG | 413 x 44AWG | - | 50ft | - | - | 15.2m | 150°C | - | 3kV | Copper | - | 3.6mm | RoHS 3, UL 3577 | - | ||||||
Reel of 1 Reel | 1+ $1,054.380 ($1,159.82)2+ $1,002.220 ($1,102.44)3+ $983.680 ($1,082.05)5+ $964.010 ($1,060.41)7+ $944.340 ($1,038.77)More Pricing... | - | PVC | White, Blue | - | 16AWG | 26 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 1.326mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $95.990 ($105.59)2+ $91.370 ($100.51)3+ $88.760 ($97.64)5+ $85.550 ($94.10)7+ $83.490 ($91.84)More Pricing... | - | PVC | Blue | - | 24AWG | Solid | - | 100ft | - | - | 30m | - | 0.2mm² | 600V | Tinned Copper | - | 2.13mm | - | - | ||||||
Each | 1+ $38.860 ($42.75)10+ $37.750 ($41.52)25+ $36.250 ($39.88)50+ $35.130 ($38.64)100+ $34.210 ($37.63) | - | Silicone | Red | - | 18AWG | 413 x 44AWG | - | 10ft | - | - | 3.05m | - | - | 3kV | Copper | - | 3.6mm | UL 3577 | - | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ $23.210 ($25.53)5+ $21.360 ($23.50) | - | PVC | Blue | - | - | 10 x 0.1mm | - | 328.1ft | - | - | 100m | 85°C | 0.08mm² | 1kV | Tinned Annealed Copper | - | 1.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Reel of 1 Reel | 1+ $177.640 ($195.40)2+ $169.040 ($185.94)3+ $164.160 ($180.58)5+ $158.200 ($174.02)7+ $154.370 ($169.81)More Pricing... | - | PVC | White, Orange | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.81mm² | 1kV | Tinned Copper | - | 1.98mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Reel | 1+ $362.150 ($398.36)50+ $303.820 ($334.20) | - | PVDF | Yellow, Green | - | 20AWG | 19 x 32AWG | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | - | 1.4mm | - | Spec 44 Series | ||||||
Reel of 1 Reel | 1+ $230.220 ($253.24) | - | ETFE | Black | - | 18AWG | 19 x 30AWG | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | - | 1.52mm | - | Spec 55 Series | ||||||
MULTICOMP PRO | Reel of 1 Reel | 1+ $22.310 ($24.54)5+ $20.530 ($22.58) | - | PVC | Red | - | - | 10 x 0.1mm | - | 328.1ft | - | - | 100m | 85°C | 0.08mm² | 1kV | Tinned Annealed Copper | - | 1.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | |||||
Each | 1+ $84.730 ($93.20)200+ $80.880 ($88.97) | - | Silicone | Red | - | 18AWG | 413 x 44AWG | - | 25ft | - | - | 7.62m | 150°C | - | 3kV | Copper | - | 3.6mm | - | - | ||||||
Pack of 2 | 1+ $25.390 ($27.93) | - | Silicone | Red, Black | - | 8AWG | - | - | 3.28ft | - | - | 1m | 200°C | 10mm² | 3kV | Tinned Copper | - | - | - | - | ||||||
MULTICOMP PRO | Reel of 100 Reel | 1+ $45.460 ($50.01)25+ $41.650 ($45.82)50+ $38.700 ($42.57)100+ $37.430 ($41.17)250+ $36.170 ($39.79) | - | - | - | - | - | 41 x 0.25mm | - | - | - | - | - | 105°C | - | - | - | 3.5mm | - | - | - | |||||
MULTICOMP PRO | Reel of 100 Reel | 1+ $31.180 ($34.30)50+ $28.720 ($31.59)100+ $26.690 ($29.36)250+ $25.120 ($27.63)500+ $23.760 ($26.14) | - | - | - | - | - | 34 x 0.18mm | - | - | - | - | 30.5m | - | - | - | Tinned Copper | 2.8mm | - | UL 1015 | - | |||||