Hook Up Wire:

4,033 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4531999

RoHS

Reel of 1
Reel
1+
$83.170
($91.49)
2+
$79.170
($87.09)
3+
$76.900
($84.59)
5+
$74.130
($81.54)
7+
$72.350
($79.58)
More Pricing...
Total:$83.17
Min: 1 / Mult: 1
-
PVC
White
-
24AWG
Solid
-
100ft
-
-
30.5m
80°C
0.2mm²
1kV
Copper
-
1.4mm
MIL-W-76 B Type MW
-
4531936

RoHS

Reel of 1
Reel
1+
$182.500
($200.75)
2+
$173.660
($191.03)
3+
$168.660
($185.53)
5+
$162.530
($178.78)
7+
$158.600
($174.46)
More Pricing...
Total:$182.50
Min: 1 / Mult: 1
-
MPPE
White, Blue
-
18AWG
Solid
-
100ft
-
-
30.5m
105°C
0.82mm²
600V
Tinned Copper
-
1.5mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
4532078

RoHS

Reel of 1
Reel
1+
$1,698.040
($1,867.84)
2+
$1,613.580
($1,774.94)
3+
$1,565.760
($1,722.34)
5+
$1,507.130
($1,657.84)
7+
$1,495.920
($1,645.51)
Total:$1,698.04
Min: 1 / Mult: 1
-
PTFE
Red
-
28AWG
Solid
-
1000ft
-
-
305m
200°C
0.08mm²
250V
Silver Plated Copper
-
0.635mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4532114

RoHS

Reel of 1
Reel
1+
$136.000
($149.60)
2+
$129.430
($142.37)
3+
$125.710
($138.28)
5+
$121.160
($133.28)
7+
$118.240
($130.06)
More Pricing...
Total:$136.00
Min: 1 / Mult: 1
-
PVC
White
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
80°C
0.816mm²
1kV
Copper
-
2.007mm
MIL-W-76 B Type MW
-
4532205

RoHS

Reel of 1
Reel
1+
$439.260
($483.19)
2+
$417.790
($459.57)
3+
$405.630
($446.19)
5+
$390.740
($429.81)
7+
$381.170
($419.29)
More Pricing...
Total:$439.26
Min: 1 / Mult: 1
-
PVC
Green
-
18AWG
Solid
-
1000ft
-
-
305m
105°C
0.823mm²
300V
Copper
-
2.032mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4532214

RoHS

Reel of 1
Reel
1+
$377.330
($415.06)
2+
$358.920
($394.81)
3+
$348.490
($383.34)
5+
$335.720
($369.29)
7+
$327.520
($360.27)
More Pricing...
Total:$377.33
Min: 1 / Mult: 1
-
PVC
White, Yellow
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
105°C
0.357mm²
300V
Tinned Copper
-
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4532219

RoHS

Reel of 1
Reel
1+
$93.310
($102.64)
2+
$87.870
($96.66)
3+
$85.270
($93.80)
5+
$82.660
($90.93)
7+
$81.610
($89.77)
More Pricing...
Total:$93.31
Min: 1 / Mult: 1
-
PVC
Yellow
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.357mm²
600V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B)
-
353620302

RoHS

Reel of 1
Reel
1+
$63.830
($70.21)
Total:$63.83
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4243354

RoHS

Reel of 1
Reel
1+
$463.080
($509.39)
2+
$440.410
($484.45)
3+
$427.600
($470.36)
5+
$411.890
($453.08)
7+
$401.800
($441.98)
More Pricing...
Total:$463.08
Min: 1 / Mult: 1
-
PVC
Green
-
20AWG
10 x 30AWG
-
1000ft
-
-
305m
80°C
0.51mm²
1kV
Tinned Copper
-
1.75mm
MIL-W-76 B Type MW
-
4351015

RoHS

Reel of 1
Reel
1+
$226.410
($249.05)
5+
$205.970
($226.57)
Total:$226.41
Min: 1 / Mult: 1
-
PTFE
White
-
20AWG
-
-
328ft
-
-
100m
200°C
0.6mm²
300V
Silver Plated Copper
-
1.35mm
-
-
4694629

RoHS

Reel of 1
Reel
1+
$219.600
($241.56)
5+
$199.760
($219.74)
Total:$219.60
Min: 1 / Mult: 1
-
PTFE
Pink
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
200°C
0.6mm²
300V
Silver Plated Copper
-
1.35mm
-
-
4376895

RoHS

Reel of 1
Reel
1+
$341.420
($375.56)
Total:$341.42
Min: 1 / Mult: 1
-
Polyolefin
Brown
-
-
24 x 0.2mm
-
328ft
-
-
100m
125°C
0.75mm²
500V
Tinned Copper
-
2.25mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4753285

RoHS

Reel of 1
Reel
1+
$203.540
($223.89)
5+
$156.200
($171.82)
10+
$141.460
($155.61)
25+
$126.720
($139.39)
Total:$203.54
Min: 1 / Mult: 1
-
Polymer
Yellow
-
24AWG
19 x 0.12mm
-
328ft
-
-
100m
120°C
0.2mm²
600V
Tinned Annealed Copper
-
1.05mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4731170

RoHS

Reel of 1
Reel
1+
$213.040
($234.34)
5+
$208.780
($229.66)
10+
$204.490
($224.94)
25+
$200.250
($220.28)
Total:$213.04
Min: 1 / Mult: 1
-
Polymer
Grey
-
-
-
-
328ft
-
-
100m
125°C
1mm²
500V
Tinned Copper
-
2.5mm
CE
OLFLEX HEAT 125 SC Series
4731173

RoHS

Reel of 1
Reel
1+
$224.410
($246.85)
5+
$184.050
($202.46)
10+
$162.100
($178.31)
25+
$152.500
($167.75)
Total:$224.41
Min: 1 / Mult: 1
-
Polymer
Blue
-
-
-
-
328ft
-
-
100m
125°C
1.5mm²
750VAC
Tinned Copper
-
3mm
CE
OLFLEX HEAT 125 SC Series
4731194

RoHS

Reel of 1
Reel
1+
$537.290
($591.02)
5+
$526.550
($579.20)
10+
$515.800
($567.38)
Total:$537.29
Min: 1 / Mult: 1
-
Polyolefin, Zero Halogen
Black
-
12AWG
-
-
328ft
-
-
100m
145°C
4mm²
750VAC
Tinned Copper
-
4.3mm
-
OLFLEX HEAT MS 125 SC Series
4531221

RoHS

Reel of 1
Reel
1+
$1,765.440
($1,941.98)
Total:$1,765.44
Min: 1 / Mult: 1
-
PTFE
White
-
22AWG
19 x 34AWG
-
100ft
-
-
30.5m
200°C
0.38mm²
600V
Silver Plated Copper
-
2.34mm
MIL-W-16878/4 (Type E)
-
4531254

RoHS

Reel of 1
Reel
1+
$322.290
($354.52)
Total:$322.29
Min: 1 / Mult: 1
-
PTFE
Slate
-
28AWG
19 x 40AWG
-
100ft
-
-
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4539847

RoHS

Reel of 1
Reel
1+
$467.370
($514.11)
2+
$444.510
($488.96)
3+
$431.570
($474.73)
5+
$415.710
($457.28)
7+
$405.530
($446.08)
More Pricing...
Total:$467.37
Min: 1 / Mult: 1
-
PVC
Yellow
-
26AWG
7 x 0.16mm
-
1000ft
-
-
304.8m
105°C
0.142mm²
150V
Copper
-
1.02mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4539872

RoHS

Reel of 1
Reel
1+
$304.000
($334.40)
2+
$289.190
($318.11)
3+
$280.830
($308.91)
5+
$270.560
($297.62)
7+
$263.970
($290.37)
More Pricing...
Total:$304.00
Min: 1 / Mult: 1
-
PVC
White
-
22AWG
Solid
-
1000ft
-
-
305m
105°C
0.324mm²
300V
Tinned Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4532104

RoHS

Reel of 1
Reel
1+
$662.680
($728.95)
2+
$630.120
($693.13)
3+
$611.690
($672.86)
5+
$589.100
($648.01)
7+
$574.590
($632.05)
More Pricing...
Total:$662.68
Min: 1 / Mult: 1
-
PVC
Black
-
20AWG
7 x 28AWG
-
1000ft
-
-
305m
105°C
0.56mm²
150V
Copper
-
1.473mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4532152

RoHS

Reel of 1
Reel
1+
$119.720
($131.69)
2+
$113.950
($125.34)
3+
$110.690
($121.76)
5+
$106.680
($117.35)
7+
$104.120
($114.53)
More Pricing...
Total:$119.72
Min: 1 / Mult: 1
-
PVC
Brown
-
18AWG
7 x 26AWG
-
100ft
-
-
30.5m
80°C
0.9mm²
300V
Tinned Copper
-
1.73mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4532224

RoHS

Reel of 1
Reel
1+
$4,122.190
($4,534.41)
2+
$3,914.480
($4,305.93)
3+
$3,881.010
($4,269.11)
Total:$4,122.19
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
14AWG
41 x 30AWG
-
1000ft
-
-
305m
150°C
2.08mm²
15kV
Tinned Copper
-
4.17mm
UL AWM 3239
-
4532239

RoHS

Reel of 1
Reel
1+
$85.960
($94.56)
5+
$75.280
($82.81)
10+
$72.370
($79.61)
Total:$85.96
Min: 1 / Mult: 1
-
ETFE
Slate
-
24AWG
Solid
-
100ft
-
-
30.5m
150°C
0.2mm²
-
Silver Plated Copper
-
0.76mm
UL 1422, UL 1423, UL 1516, UL 1523
-
252812502

RoHS

1 Metre
1+
$1.990
($2.19)
Total:$1.99
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2076-2100 of 4033 items
of 162 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account