Hook Up Wire:

4,033 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4531981

RoHS

Reel of 1
Reel
1+
$240.330
($264.36)
2+
$228.660
($251.53)
3+
$222.050
($244.26)
5+
$213.960
($235.36)
7+
$208.760
($229.64)
More Pricing...
Total:$240.33
Min: 1 / Mult: 1
-
PTFE
Black
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
0.24mm²
600V
Copper
-
1.092mm
-
-
4731155

RoHS

Reel of 1
Reel
1+
$173.070
($190.38)
5+
$171.800
($188.98)
10+
$166.690
($183.36)
Total:$173.07
Min: 1 / Mult: 1
-
Polymer
Blue
-
-
-
-
328ft
-
-
100m
125°C
0.75mm²
500VAC
Tinned Copper
-
2.4mm
CE
OLFLEX HEAT 125 SC Series
4731171

RoHS

Reel of 1
Reel
1+
$290.260
($319.29)
5+
$268.470
($295.32)
10+
$255.510
($281.06)
Total:$290.26
Min: 1 / Mult: 1
-
Polymer
Green, Yellow
-
-
-
-
328ft
-
-
100m
125°C
1.5mm²
750VAC
Tinned Copper
-
3mm
CE
OLFLEX HEAT 125 SC Series
4731182

RoHS

Reel of 1
Reel
1+
$418.420
($460.26)
5+
$387.010
($425.71)
10+
$368.330
($405.16)
Total:$418.42
Min: 1 / Mult: 1
-
Polyolefin, Zero Halogen
Black
-
14AWG
-
-
328ft
-
-
100m
145°C
2.5mm²
750VAC
Tinned Copper
-
3.6mm
-
OLFLEX HEAT MS 125 SC Series
4434406

RoHS

Reel of 1
Reel
1+
$205.570
($226.13)
5+
$187.000
($205.70)
Total:$205.57
Min: 1 / Mult: 1
-
PVDF
Blue
-
26AWG
Solid
-
328ft
-
-
100m
150°C
0.13mm²
600V
Silver Plated Copper
-
0.8mm
-
MP PVDF Wire
4532153

RoHS

Reel of 1
Reel
1+
$667.220
($733.94)
Total:$667.22
Min: 1 / Mult: 1
-
PVDF
Brown
-
26AWG
Solid
-
1000ft
-
-
305m
125°C
0.13mm²
-
Copper
-
0.68mm
-
-
4539823

RoHS

Reel of 1
Reel
1+
$131.750
($144.92)
2+
$125.390
($137.93)
3+
$121.800
($133.98)
5+
$117.390
($129.13)
7+
$114.560
($126.02)
More Pricing...
Total:$131.75
Min: 1 / Mult: 1
-
MPPE
Green, Yellow
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
-
0.35mm²
300V
Copper
-
1.17mm
-
EcoGen EcoWire Plus Series
4531971

RoHS

Reel of 1
Reel
1+
$366.910
($403.60)
Total:$366.91
Min: 1 / Mult: 1
-
PVC
Orange
-
20AWG
19 x 32AWG
-
1000ft
-
-
305m
105°C
0.62mm²
600V
Copper
-
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4531974

RoHS

Reel of 1
Reel
1+
$266.740
($293.41)
Total:$266.74
Min: 1 / Mult: 1
-
PVC
Yellow
-
28AWG
7 x 36AWG
-
1000ft
-
-
305m
105°C
0.072mm²
600V
Copper
-
0.864mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4531920

RoHS

Reel of 1
Reel
1+
$328.420
($361.26)
Total:$328.42
Min: 1 / Mult: 1
-
PVC
Grey
-
26AWG
7 x 34AWG
-
1000ft
-
-
305m
105°C
0.14mm²
600V
Tinned Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
4531941

RoHS

Reel of 1
Reel
1+
$11,892.050
($13,081.26)
Total:$11,892.05
Min: 1 / Mult: 1
-
PTFE
White
-
10AWG
37 x 0.405mm
-
1000ft
-
-
305m
200°C
4.77mm²
600V
Copper
-
3.4mm
MIL-DTL-16878/4 (Type E)
-
4695782

RoHS

Reel of 1
Reel
1+
$487.570
($536.33)
Total:$487.57
Min: 1 / Mult: 1
-
Unjacketed
-
-
20AWG
Solid
-
1000ft
-
-
305m
200°C
0.54mm²
-
Tinned Copper
-
0.838mm
-
-
4532095

RoHS

Reel of 1
Reel
1+
$198.510
($218.36)
2+
$188.890
($207.78)
3+
$183.450
($201.80)
5+
$176.780
($194.46)
7+
$172.500
($189.75)
More Pricing...
Total:$198.51
Min: 1 / Mult: 1
-
PVC
Orange
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.326mm²
600V
Copper
-
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
4532097

RoHS

Reel of 1
Reel
1+
$388.210
($427.03)
2+
$369.260
($406.19)
3+
$358.520
($394.37)
5+
$345.380
($379.92)
7+
$336.930
($370.62)
More Pricing...
Total:$388.21
Min: 1 / Mult: 1
-
PVC
Black
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
105°C
0.357mm²
600V
Copper
-
1.27mm
MIL-DTL-16878/1 (Type B)
-
4532173

RoHS

Reel of 1
Reel
1+
$2,592.270
($2,851.50)
2+
$2,462.530
($2,708.78)
3+
$2,389.080
($2,627.99)
5+
$2,357.580
($2,593.34)
Total:$2,592.27
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
12AWG
65 x 30AWG
-
100ft
-
-
30.5m
150°C
3.29mm²
40kV
Tinned Copper
-
7.29mm
UL AWM 3239
-
4532185

RoHS

Reel of 1
Reel
1+
$232.030
($255.23)
2+
$220.770
($242.85)
3+
$214.400
($235.84)
5+
$206.580
($227.24)
7+
$201.570
($221.73)
More Pricing...
Total:$232.03
Min: 1 / Mult: 1
-
ETFE
Red
-
16AWG
-
-
100ft
-
-
30.5m
150°C
-
600V
Tinned Copper
-
2.01mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
353615802

RoHS

Reel of 1
Reel
1+
$35.710
($39.28)
Total:$35.71
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
353620102

RoHS

Reel of 1
Reel
1+
$62.190
($68.41)
Total:$62.19
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4243189

RoHS

Reel of 1
Reel
1+
$93.690
($103.06)
2+
$89.180
($98.10)
3+
$86.640
($95.30)
5+
$83.510
($91.86)
7+
$81.510
($89.66)
More Pricing...
Total:$93.69
Min: 1 / Mult: 1
-
PVC
Purple
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.357mm²
600V
Copper
-
2.388mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
4243180

RoHS

Reel of 1
Reel
1+
$280.260
($308.29)
2+
$266.620
($293.28)
3+
$258.910
($284.80)
5+
$249.460
($274.41)
7+
$243.390
($267.73)
More Pricing...
Total:$280.26
Min: 1 / Mult: 1
-
PTFE
White
-
26AWG
Solid
-
100ft
-
-
30.5m
200°C
0.128mm²
600V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4376940

RoHS

Reel of 1
Reel
1+
$971.510
($1,068.66)
Total:$971.51
Min: 1 / Mult: 1
-
Polyolefin
Green, Yellow
-
-
56 x 0.3mm
-
328ft
-
-
100m
125°C
4mm²
1kV
Tinned Copper
-
3.95mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4694631

RoHS

Reel of 1
Reel
1+
$232.980
($256.28)
5+
$211.920
($233.11)
Total:$232.98
Min: 1 / Mult: 1
-
PTFE
Green
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
200°C
0.6mm²
600V
Silver Plated Copper
-
1.55mm
-
-
4753303

RoHS

Reel of 1
Reel
1+
$216.570
($238.23)
5+
$166.200
($182.82)
10+
$150.530
($165.58)
25+
$134.840
($148.32)
Total:$216.57
Min: 1 / Mult: 1
-
Polymer
Grey
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
120°C
0.35mm²
600V
Tinned Annealed Copper
-
1.2mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
139953002

RoHS

Reel of 1
Reel
1+
$129.270
($142.20)
Total:$129.27
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4434405

RoHS

Reel of 1
Reel
1+
$205.570
($226.13)
5+
$187.000
($205.70)
Total:$205.57
Min: 1 / Mult: 1
-
PVDF
Black
-
26AWG
Solid
-
328ft
-
-
100m
150°C
0.13mm²
600V
Silver Plated Copper
-
0.8mm
-
MP PVDF Wire
2051-2075 of 4033 items
of 162 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account