Hook Up Wire:

4,033 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4167839

RoHS

Each
1+
$64.500
($70.95)
5+
$63.870
($70.26)
10+
$56.600
($62.26)
Total:$64.50
Min: 1 / Mult: 1
-
-
-
-
22AWG
Solid
-
254ft
-
-
77.4m
130°C
-
-
Copper
-
0.686mm
-
-
252816002

RoHS

1 Metre
1+
$0.714
($0.79)
Total:$0.71
Min: 1 / Mult: 1
-
PVC
Orange
-
18AWG
30 x 0.2mm
-
3.3ft
-
-
1m
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
4122486

RoHS

Reel of 1
Reel
1+
$3,416.990
($3,758.69)
2+
$3,245.340
($3,569.87)
3+
$3,167.650
($3,484.42)
Total:$3,416.99
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
16AWG
26 x 30AWG
-
1000ft
-
-
305m
150°C
1.32mm²
10kV
Tinned Copper
-
3.56mm
UL AWM 3239
-
4141574

RoHS

Reel of 100
Reel
1+
$38.170
($41.99)
25+
$34.990
($38.49)
50+
$32.490
($35.74)
100+
$31.440
($34.58)
250+
$30.370
($33.41)
Total:$38.17
Min: 1 / Mult: 1
-
-
-
-
-
65 x 0.16mm
-
100ft
-
-
30.5m
-
-
600V
Tinned Copper
3.1mm
3.1mm
-
-
4006971

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$194.610
($214.07)
Total:$194.61
Min: 1 / Mult: 1
-
PVDF
Green
-
26AWG
19 x 38AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
0.86mm
-
Spec 44 Series
4141585

RoHS

Reel of 100
Reel
1+
$21.450
($23.60)
100+
$20.600
($22.66)
250+
$19.760
($21.74)
500+
$18.930
($20.82)
1000+
$17.410
($19.15)
Total:$21.45
Min: 1 / Mult: 1
-
-
Yellow
-
22AWG
17 x 0.16mm
-
-
-
-
-
105°C
-
600V
Tinned Copper
2.3mm
2.3mm
UL 1015
-
4142722

RoHS

Reel of 1
Reel
1+
$38.090
($41.90)
5+
$28.430
($31.27)
Total:$38.09
Min: 1 / Mult: 1
-
PVC
Brown
-
-
10 x 0.1mm
-
328.1ft
-
-
100m
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
4141586

RoHS

Reel of 100
Reel
1+
$21.450
($23.60)
100+
$20.600
($22.66)
250+
$19.760
($21.74)
500+
$18.930
($20.82)
1000+
$17.410
($19.15)
Total:$21.45
Min: 1 / Mult: 1
-
-
-
-
-
17 x 0.16mm
-
-
-
-
-
-
-
-
Tinned Copper
2.3mm
-
UL 1015
-
4144580

RoHS

Each
1+
$138.000
($151.80)
10+
$134.060
($147.47)
25+
$128.800
($141.68)
50+
$124.880
($137.37)
100+
$121.580
($133.74)
Total:$138.00
Min: 1 / Mult: 1
-
Silicone
White
-
10AWG
1050 x 0.08mm
-
25ft
-
-
7.62m
200°C
-
600V
Tinned Copper
-
5mm
UL 758
Coolflex 45 Series
4167862

RoHS

Reel of 1
Reel
1+
$186.400
($205.04)
2+
$177.370
($195.11)
3+
$172.260
($189.49)
5+
$166.000
($182.60)
7+
$161.980
($178.18)
More Pricing...
Total:$186.40
Min: 1 / Mult: 1
-
PTFE
Brown
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
0.889mm
MIL-W-16878/4, UL 1213
-
4209098

RoHS

Reel of 1
Reel
1+
$322.290
($354.52)
Total:$322.29
Min: 1 / Mult: 1
-
PTFE
Purple
-
28AWG
19 x 40AWG
-
100ft
-
-
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4209165

RoHS

Reel of 1
Reel
1+
$226.090
($248.70)
Total:$226.09
Min: 1 / Mult: 1
-
ETFE
White
-
16AWG
19 x 29AWG
-
100ft
-
-
30.5m
150°C
-
600V
Tinned Copper
-
2.083mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
229084102

RoHS

Reel of 1
Reel
1+
$33.570
($36.93)
Total:$33.57
Min: 1 / Mult: 1
-
PVC
Red
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4203791

RoHS

Reel of 1
Reel
1+
$650.860
($715.95)
2+
$618.890
($680.78)
3+
$600.800
($660.88)
5+
$578.630
($636.49)
7+
$564.380
($620.82)
More Pricing...
Total:$650.86
Min: 1 / Mult: 1
-
PVC
-
-
18AWG
16 x 30AWG
-
1000ft
-
-
304.8m
80°C
0.81mm²
1kV
Tinned Copper
-
2mm
MIL-W-76 B Type MW
-
4209121

RoHS

Reel of 1
Reel
1+
$79.440
($87.38)
25+
$63.010
($69.31)
Total:$79.44
Min: 1 / Mult: 1
-
PVC
Violet
-
24AWG
7 x 32AWG
-
100ft
-
-
30m
80°C
0.23mm²
300V
Tinned Copper
-
1.12mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4209101

RoHS

Reel of 1
Reel
1+
$1,280.800
($1,408.88)
2+
$1,217.330
($1,339.06)
3+
$1,181.400
($1,299.54)
5+
$1,137.360
($1,251.10)
7+
$1,109.050
($1,219.96)
More Pricing...
Total:$1,280.80
Min: 1 / Mult: 1
-
PTFE
Yellow
-
28AWG
7 x 36AWG
-
1000ft
-
-
305m
200°C
0.072mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4209124

RoHS

Reel of 1
Reel
1+
$97.970
($107.77)
25+
$77.660
($85.43)
Total:$97.97
Min: 1 / Mult: 1
-
PVC
Red
-
20AWG
7 x 28AWG
-
100ft
-
-
30m
80°C
0.56mm²
300V
Tinned Copper
-
1.47mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4221148

RoHS

Reel of 1
Reel
1+
$7,305.280
($8,035.81)
5+
$6,882.340
($7,570.57)
Total:$7,305.28
Min: 1 / Mult: 1
-
Silicone Rubber
White
-
14AWG
41 x 30AWG
-
1000ft
-
-
305m
150°C
2.08mm²
30kV
Tinned Copper
-
5.69mm
UL AWM 3239
-
4144593

RoHS

Each
1+
$417.610
($459.37)
10+
$407.590
($448.35)
25+
$397.810
($437.59)
50+
$388.270
($427.10)
100+
$378.950
($416.84)
Total:$417.61
Min: 1 / Mult: 1
-
Silicone
Red
-
20AWG
41 x 0.127mm
-
50ft
-
-
15.2m
200°C
-
600V
Tinned Copper
-
2.24mm
-
-
4209858

RoHS

Reel of 1
Reel
1+
$332.720
($365.99)
Total:$332.72
Min: 1 / Mult: 1
-
PVC
White, Red
-
18AWG
7 x 26AWG
-
1000ft
-
-
305m
105°C
0.9mm²
600V
Tinned Copper
-
1.727mm
MIL-DTL-16878/1 (Type B)
-
4209144

RoHS

Reel of 1
Reel
1+
$133.360
($146.70)
Total:$133.36
Min: 1 / Mult: 1
-
PVDF
Green
-
30AWG
Solid
-
1000ft
-
-
305m
125°C
0.049mm²
-
Silver Plated Copper
-
0.508mm
-
-
4262779

RoHS

Reel of 1
Reel
1+
$44.830
($49.31)
5+
$43.490
($47.84)
Total:$44.83
Min: 1 / Mult: 1
-
PTFE
Grey
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
0.991mm
MIL-W-16878/4, UL 1213
-
4753322

RoHS

Reel of 1
Reel
1+
$286.790
($315.47)
5+
$246.780
($271.46)
10+
$200.210
($220.23)
25+
$196.210
($215.83)
Total:$286.79
Min: 1 / Mult: 1
-
Polymer
Black
-
18AWG
19 x 0.25mm
-
328ft
-
-
100m
120°C
1mm²
600V
Tinned Annealed Copper
-
1.75mm
DEF-STAN 61-12 Part 18 Type 1
NXT99 Series
4376906

RoHS

Reel of 1
Reel
1+
$400.080
($440.09)
Total:$400.08
Min: 1 / Mult: 1
-
Polyolefin
Black
-
-
32 x 0.2mm
-
328ft
-
-
100m
125°C
1mm²
1kV
Tinned Copper
-
2.6mm
IEC/EN 60228, IEC 60332
RADOX 125 Series
4531263

RoHS

Reel of 1
Reel
1+
$92.030
($101.23)
2+
$87.600
($96.36)
3+
$85.100
($93.61)
5+
$82.030
($90.23)
7+
$80.060
($88.07)
More Pricing...
Total:$92.03
Min: 1 / Mult: 1
-
PVC
White, Green
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.35mm²
300V
Tinned Copper
-
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2026-2050 of 4033 items
of 162 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account