Hook Up Wire:

4,033 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4209129

RoHS

Reel of 1
Reel
1+
$1,909.000
($2,099.90)
2+
$1,813.950
($1,995.34)
3+
$1,760.140
($1,936.15)
5+
$1,694.140
($1,863.55)
7+
$1,690.760
($1,859.84)
Total:$1,909.00
Min: 1 / Mult: 1
-
Silicone Rubber
White
-
14AWG
41 x 30AWG
-
100ft
-
-
30m
-
2.08mm²
30kV
Tinned Copper
-
5.69mm
-
-
4209872

RoHS

Reel of 1
Reel
1+
$845.430
($929.97)
2+
$794.820
($874.30)
3+
$780.160
($858.18)
5+
$746.420
($821.06)
7+
$732.660
($805.93)
More Pricing...
Total:$845.43
Min: 1 / Mult: 1
-
MPPE
Orange
-
18AWG
16 x 30AWG
-
1000ft
-
-
305m
105°C
0.82mm²
600V
Tinned Copper
-
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4144592

RoHS

Each
1+
$546.300
($600.93)
10+
$533.180
($586.50)
25+
$520.390
($572.43)
50+
$507.910
($558.70)
100+
$495.710
($545.28)
Total:$546.30
Min: 1 / Mult: 1
-
Silicone
Black
-
20AWG
41 x 0.127mm
-
50ft
-
-
15.2m
200°C
-
600V
Tinned Copper
-
2.24mm
-
-
4209891

RoHS

Reel of 1
Reel
1+
$352.530
($387.78)
Total:$352.53
Min: 1 / Mult: 1
-
PTFE
Brown
-
28AWG
7 x 0.13mm
-
1000ft
-
-
305m
200°C
0.072mm²
600V
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4141577

RoHS

Reel of 100
Reel
1+
$39.980
($43.98)
50+
$38.400
($42.24)
100+
$36.820
($40.50)
250+
$35.290
($38.82)
500+
$32.440
($35.68)
Total:$39.98
Min: 1 / Mult: 1
-
-
-
-
-
34 x 0.18mm
-
-
-
-
30.5m
-
-
-
-
2.8mm
-
UL 1015
-
4209894

RoHS

Reel of 1
Reel
1+
$558.520
($614.37)
50+
$477.530
($525.28)
Total:$558.52
Min: 1 / Mult: 1
-
PTFE
Orange
-
18AWG
19 x 0.255mm
-
100ft
-
-
30.5m
200°C
0.969mm²
600V
Copper
-
1.78mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4141572

RoHS

Reel of 100
Reel
1+
$42.360
($46.60)
25+
$40.580
($44.64)
50+
$35.700
($39.27)
100+
$34.610
($38.07)
250+
$33.920
($37.31)
Total:$42.36
Min: 1 / Mult: 1
-
-
-
-
-
65 x 0.16mm
-
-
-
-
-
-
-
600V
Tinned Copper
3.1mm
-
UL 1015
-
4209099

RoHS

Reel of 1
Reel
1+
$1,991.420
($2,190.56)
Total:$1,991.42
Min: 1 / Mult: 1
-
PTFE
Yellow
-
28AWG
19 x 0.079mm
-
1000ft
-
-
305m
200°C
0.093mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4209150

RoHS

Reel of 1
Reel
1+
$187.370
($206.11)
2+
$178.300
($196.13)
3+
$173.160
($190.48)
5+
$166.870
($183.56)
7+
$162.830
($179.11)
More Pricing...
Total:$187.37
Min: 1 / Mult: 1
-
MPPE
White, Blue
-
18AWG
16 x 30AWG
-
100ft
-
-
30m
105°C
0.82mm²
600V
Tinned Copper
-
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4144566

RoHS

Each
1+
$571.620
($628.78)
10+
$555.290
($610.82)
25+
$533.490
($586.84)
50+
$517.190
($568.91)
100+
$504.180
($554.60)
Total:$571.62
Min: 1 / Mult: 1
-
Silicone
Red
-
8AWG
1650 x 0.08mm
-
100ft
-
-
30.5m
200°C
-
600V
Tinned Copper
-
6.5mm
-
Coolflex 50 Series
252818402

RoHS

1 Metre
1+
$12.070
($13.28)
Total:$12.07
Min: 1 / Mult: 1
-
PVC
Red
-
4AWG
196 x 0.4mm
-
3.3ft
-
-
1m
105°C
25mm²
600V
Copper
-
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
4144596

RoHS

Each
1+
$1,023.590
($1,125.95)
10+
$999.020
($1,098.92)
25+
$975.040
($1,072.54)
50+
$951.650
($1,046.82)
100+
$928.820
($1,021.70)
Total:$1,023.59
Min: 1 / Mult: 1
-
Silicone
Red
-
20AWG
41 x 0.127mm
-
100ft
-
-
30.5m
200°C
-
600V
Tinned Copper
-
2.24mm
-
-
176493002

RoHS

Reel of 1
Reel
1+
$58.220
($64.04)
Total:$58.22
Min: 1 / Mult: 1
-
-
-
-
-
7 x 30AWG
-
-
-
-
-
-
0.32mm²
-
-
-
-
-
-
4006985

RoHS

Reel of 1
Reel
1+
$144.640
($159.10)
Total:$144.64
Min: 1 / Mult: 1
-
Polyester
Red
-
24AWG
0
-
328ft
-
-
100m
120°C
0.2mm²
600V
Tinned Copper
-
0.98mm
-
99M Series
4144568

RoHS

Each
1+
$66.560
($73.22)
50+
$63.900
($70.29)
100+
$61.240
($67.36)
200+
$59.910
($65.90)
Total:$66.56
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
10AWG
1050 x 0.08mm
-
10ft
-
-
3.05m
200°C
-
600V
Tinned Copper
-
5mm
UL 758
Coolflex 45 Series
4209859

RoHS

Reel of 1
Reel
1+
$104.940
($115.43)
2+
$99.890
($109.88)
3+
$97.040
($106.74)
5+
$93.530
($102.88)
7+
$91.280
($100.41)
More Pricing...
Total:$104.94
Min: 1 / Mult: 1
-
ETFE
White
-
24AWG
19 x 36AWG
-
100ft
-
-
30m
150°C
0.24mm²
600V
Copper
-
1.19mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
4067122

RoHS

Reel of 1
Reel
1+
$2,203.160
($2,423.48)
Total:$2,203.16
Min: 1 / Mult: 1
-
Mica Glass
Tan
-
22AWG
7 x 30AWG
-
1000ft
-
-
304.8m
450°C
0.32mm²
300V
Nickel Plated Copper
-
2mm
CSA, NRTL, UL
HTMG Series
4141571

RoHS

Reel of 100
Reel
1+
$62.100
($68.31)
25+
$59.490
($65.44)
50+
$52.340
($57.57)
100+
$50.740
($55.81)
250+
$49.730
($54.70)
Total:$62.10
Min: 1 / Mult: 1
-
-
Green, Yellow
-
-
41 x 0.25mm
-
100ft
-
-
30.5m
105°C
-
-
Tinned Copper
3.5mm
-
UL 1015
-
4141580

RoHS

Reel of 100
Reel
1+
$39.980
($43.98)
50+
$38.400
($42.24)
100+
$36.820
($40.50)
250+
$35.290
($38.82)
500+
$32.440
($35.68)
Total:$39.98
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
18AWG
34 x 0.18mm
-
100ft
-
-
30.5m
-
-
600V
-
2.8mm
2.8mm
UL 1015
-
4006982

RoHS

Reel of 1
Reel
1+
$294.940
($324.43)
50+
$289.050
($317.96)
Total:$294.94
Min: 1 / Mult: 1
-
Polyester
Red
-
20AWG
19 x 0.2mm
-
328ft
-
-
100m
120°C
0.52mm²
600V
Tinned Copper
-
1.4mm
-
99M Series
4144559

RoHS

Each
1+
$79.950
($87.94)
10+
$77.650
($85.42)
25+
$74.600
($82.06)
50+
$72.320
($79.55)
100+
$70.410
($77.45)
Total:$79.95
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
8AWG
1650 x 0.08mm
-
10ft
-
-
3.05m
200°C
-
600V
Tinned Copper
-
6.5mm
-
Coolflex 50 Series
252819502

RoHS

1 Metre
1+
$0.900
($0.99)
Total:$0.90
Min: 1 / Mult: 1
-
PVC
White
-
16AWG
30 x 0.25mm
-
-
-
-
-
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
4209109

RoHS

Reel of 1
Reel
1+
$67.750
($74.52)
50+
$51.080
($56.19)
250+
$48.520
($53.37)
Total:$67.75
Min: 1 / Mult: 1
-
PVC
Orange
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.2mm²
300V
Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4209134

RoHS

Reel of 1
Reel
1+
$879.500
($967.45)
2+
$836.130
($919.74)
3+
$811.580
($892.74)
5+
$781.490
($859.64)
7+
$762.150
($838.36)
More Pricing...
Total:$879.50
Min: 1 / Mult: 1
-
Rubber
White
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
150°C
0.35mm²
10kV
Copper
-
2.79mm
-
-
4067104

RoHS

25 Foot
1+
$353.590
($388.95)
Total:$353.59
Min: 1 / Mult: 1
-
Mica Glass
Tan
-
16AWG
26 x 30AWG
-
25ft
-
-
7.6m
450°C
1.33mm²
300V
Nickel Plated Copper
-
2.7mm
CSA, NRTL, UL
HTMG Series
1926-1950 of 4033 items
of 162 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account