Hook Up Wire:

4,032 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2778498

RoHS

Reel of 1
Reel
1+
$242.100
($266.31)
5+
$176.310
($193.94)
Total:$242.10
Min: 1 / Mult: 1
-
PTFE
Red
-
26AWG
19 x 38AWG
-
328ft
-
-
100m
200°C
-
250V
Silver Plated Copper
-
0.84mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
7334394

RoHS

Each
1+
$53.920
($59.31)
10+
$37.640
($41.40)
50+
$36.280
($39.91)
Total:$53.92
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0.6mm
-
-
-
1862298

RoHS

Reel of 1
Reel
1+
$78.690
($86.56)
Total:$78.69
Min: 1 / Mult: 1
-
-
-
-
-
10 x 30AWG
-
-
-
-
-
-
-
-
-
1.778mm
-
-
-
1477729

RoHS

Each
1+
$53.920
($59.31)
Total:$53.92
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0.6mm
-
-
-
2778516

RoHS

Reel of 1
Reel
1+
$394.410
($433.85)
5+
$386.530
($425.18)
Total:$394.41
Min: 1 / Mult: 1
-
PTFE
Black
-
26AWG
19 x 38AWG
-
328ft
-
-
100m
200°C
-
600V
Silver Plated Copper
-
1.09mm
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
7334552

RoHS

Reel of 100
Reel
1+
$57.630
($63.39)
Total:$57.63
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0.69mm
-
-
-
2778525

RoHS

Reel of 1
Reel
1+
$299.640
($329.60)
5+
$293.650
($323.02)
Total:$299.64
Min: 1 / Mult: 1
-
PTFE
White
-
26AWG
19 x 38AWG
-
328ft
-
-
100m
200°C
-
1kV
Silver Plated Copper
-
1.35mm
MIL-W-16878/5 (TYPE EE)
MIL-W-16878 Wire
7333687

RoHS

Each
1+
$55.420
($60.96)
Total:$55.42
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0.686mm
-
-
-
7334000

RoHS

Reel of 100
Reel
1+
$58.700
($64.57)
Total:$58.70
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0.69mm
-
-
-
1046792

RoHS

Each
1+
$36.020
($39.62)
Total:$36.02
Min: 1 / Mult: 1
-
-
-
-
-
Solid
-
-
-
-
-
-
-
-
-
0.495mm
-
-
-
2778501

RoHS

Reel of 1
Reel
1+
$324.600
($357.06)
5+
$318.110
($349.92)
Total:$324.60
Min: 1 / Mult: 1
-
PTFE
White
-
24AWG
19 x 36AWG
-
328ft
-
-
100m
200°C
-
250V
Silver Plated Copper
-
0.97mm
MIL-W-16878/6 (Type ET)
MIL-W-16878 Wire
5017233

RoHS

Pack of 4
1+
$44.930
($49.42)
5+
$42.580
($46.84)
10+
$40.200
($44.22)
Total:$44.93
Min: 1 / Mult: 1
-
-
Gold, Green, Pink, Violet
-
38SWG
Solid
-
131.2ft
-
-
40m
120°C
0.018mm²
1.5kV
Copper
-
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
146182

RoHS

Pack of 4
1+
$55.400
($60.94)
5+
$43.660
($48.03)
10+
$38.940
($42.83)
Total:$55.40
Min: 1 / Mult: 1
-
PU
Gold
-
38SWG
Solid
-
131.2ft
-
-
40m
120°C
-
1.5kV
Copper
-
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
148733

RoHS

Pack of 4
1+
$55.400
($60.94)
5+
$43.660
($48.03)
10+
$38.940
($42.83)
Total:$55.40
Min: 1 / Mult: 1
-
PU
Green
-
36SWG
Solid
-
101.7ft
-
-
31m
120°C
-
1.5kV
Copper
-
0.19mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
2501524

RoHS

Reel of 1
Reel
Packaging Options
1+
$328.420
($361.26)
5+
$305.990
($336.59)
Total:$328.42
Min: 1 / Mult: 1
-
PVC
Red
-
10AWG
84 x 0.3mm
-
328ft
-
-
100m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528180

RoHS

1 Metre
Packaging Options
1+
$4.930
($5.42)
10+
$4.770
($5.25)
25+
$4.600
($5.06)
50+
$4.270
($4.70)
Total:$4.93
Min: 1 / Mult: 1
-
PVC
Red
-
10AWG
84 x 0.3mm
-
3.3ft
-
-
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
146183

RoHS

Pack of 4
1+
$55.400
($60.94)
5+
$43.660
($48.03)
10+
$38.940
($42.83)
Total:$55.40
Min: 1 / Mult: 1
-
PU
Green
-
38SWG
Solid
-
111.5ft
-
-
34m
120°C
-
1.5kV
Copper
-
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
146184

RoHS

Pack of 4
1+
$55.400
($60.94)
5+
$43.660
($48.03)
10+
$38.940
($42.83)
Total:$55.40
Min: 1 / Mult: 1
-
PU
Pink
-
38SWG
Solid
-
131.2ft
-
-
40m
120°C
-
1.5kV
Copper
-
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
1307796

RoHS

Pack of 2
1+
$13.190
($14.51)
Total:$13.19
Min: 1 / Mult: 1
-
-
-
-
33AWG
Solid
-
62ft
-
-
19m
120°C
0.05mm²
1.5kV
Tinned Copper
-
0.25mm
BS 4109
-
2367734

RoHS

Reel of 1
Reel
1+
$303.130
($333.44)
Total:$303.13
Min: 1 / Mult: 1
-
Polymer
Black
-
13AWG
37 x 0.29mm
-
328.084ft
-
-
100m
125°C
2.5mm²
1.3kV
Tinned Copper
-
2.59mm
-
100G0111 Series
5017245

RoHS

Pack of 4
1+
$43.580
($47.94)
5+
$41.290
($45.42)
10+
$39.000
($42.90)
Total:$43.58
Min: 1 / Mult: 1
-
-
-
-
-
Solid
-
-
-
-
-
120°C
0.028mm²
-
-
-
-
-
-
4141588

RoHS

Reel of 100
Reel
1+
$17.270
($19.00)
100+
$16.590
($18.25)
250+
$15.910
($17.50)
500+
$15.250
($16.78)
1000+
$14.020
($15.42)
Total:$17.27
Min: 1 / Mult: 1
-
-
Red
-
24AWG
11 x 0.16mm
-
100ft
-
-
30.5m
-
-
600V
Tinned Copper
2.2mm
2.2mm
UL 1015
-
4209133

RoHS

Reel of 1
Reel
1+
$1,465.960
($1,612.56)
2+
$1,393.210
($1,532.53)
3+
$1,352.030
($1,487.23)
5+
$1,301.520
($1,431.67)
7+
$1,275.710
($1,403.28)
Total:$1,465.96
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
20AWG
10 x 30AWG
-
100ft
-
-
30m
-
0.51mm²
40kV
Tinned Copper
-
5.87mm
-
-
4209161

RoHS

Reel of 1
Reel
1+
$60.120
($66.13)
2+
$57.250
($62.98)
3+
$55.620
($61.18)
5+
$53.620
($58.98)
7+
$52.340
($57.57)
More Pricing...
Total:$60.12
Min: 1 / Mult: 1
-
PVC
Slate
-
24AWG
19 x 36AWG
-
100ft
-
-
30m
-
0.24mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4209160

RoHS

Reel of 1
Reel
1+
$61.300
($67.43)
2+
$58.370
($64.21)
3+
$56.710
($62.38)
5+
$54.670
($60.14)
7+
$53.370
($58.71)
More Pricing...
Total:$61.30
Min: 1 / Mult: 1
-
PVC
Brown
-
24AWG
19 x 36AWG
-
100ft
-
-
30m
-
0.24mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1876-1900 of 4032 items
of 162 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account