Hook Up Wire:

4,032 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3236631

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$110.370
($121.41)
Total:$110.37
Min: 1 / Mult: 1
-
ETFE
Red
-
24AWG
19 x 36AWG
-
328ft
-
-
100m
150°C
0.24mm²
600V
Tinned Copper
-
0.94mm
-
Spec 55 Series
3236639

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$156.080
($171.69)
Total:$156.08
Min: 1 / Mult: 1
-
ETFE
Blue
-
26AWG
19 x 38AWG
-
328ft
-
-
100m
150°C
0.16mm²
600V
Tinned Copper
-
0.81mm
-
Spec 55 Series
3536162

RoHS

Reel of 1
Reel
1+
$50.520
($55.57)
5+
$47.360
($52.10)
Total:$50.52
Min: 1 / Mult: 1
-
-
-
-
-
16 x 0.2mm
-
-
-
-
-
85°C
0.5mm²
1.5kV
-
-
-
-
-
3536177

RoHS

Reel of 1
Reel
1+
$69.910
($76.90)
5+
$65.570
($72.13)
Total:$69.91
Min: 1 / Mult: 1
-
PVC
Yellow, Green
-
18AWG
24 x 0.2mm
-
328ft
-
-
100m
85°C
0.75mm²
1kV
Tinned Annealed Copper
-
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536155

RoHS

Reel of 1
Reel
1+
$50.520
($55.57)
5+
$47.360
($52.10)
Total:$50.52
Min: 1 / Mult: 1
-
-
-
-
-
16 x 0.2mm
-
-
-
-
-
85°C
0.5mm²
1.5kV
-
-
-
-
-
3536157

RoHS

Reel of 1
Reel
1+
$50.520
($55.57)
5+
$47.360
($52.10)
Total:$50.52
Min: 1 / Mult: 1
-
-
-
-
-
16 x 0.2mm
-
-
-
-
-
85°C
0.5mm²
1.5kV
-
-
-
-
-
353611902

RoHS

Reel of 1
Reel
1+
$154.320
($169.75)
Total:$154.32
Min: 1 / Mult: 1
-
PVC
Black
-
20AWG
16 x 0.2mm
-
1640ft
-
-
500m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536080

RoHS

Reel of 1
Reel
1+
$110.350
($121.38)
5+
$100.380
($110.42)
Total:$110.35
Min: 1 / Mult: 1
-
-
-
-
-
7 x 0.2mm
-
-
-
-
-
85°C
0.22mm²
1kV
-
-
-
-
-
3536215

RoHS

Reel of 1
Reel
1+
$153.530
($168.88)
5+
$139.660
($153.63)
Total:$153.53
Min: 1 / Mult: 1
-
PVC
Black
-
-
63 x 0.2mm
-
328ft
-
-
100m
85°C
2mm²
1.5kV
Tinned Annealed Copper
-
3.05mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536134

RoHS

Reel of 1
Reel
1+
$48.290
($53.12)
5+
$45.270
($49.80)
Total:$48.29
Min: 1 / Mult: 1
-
PVC
Red, Green
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536124

RoHS

Reel of 1
Reel
1+
$191.000
($210.10)
5+
$177.950
($195.74)
Total:$191.00
Min: 1 / Mult: 1
-
-
-
-
-
16 x 0.2mm
-
-
-
-
-
85°C
0.5mm²
1kV
-
-
-
-
-
3536199

RoHS

Reel of 1
Reel
1+
$90.290
($99.32)
5+
$84.670
($93.14)
Total:$90.29
Min: 1 / Mult: 1
-
-
-
-
-
32 x 0.2mm
-
-
-
-
-
85°C
1mm²
1.5kV
-
-
-
-
-
3536108

RoHS

Reel of 1
Reel
1+
$46.840
($51.52)
5+
$43.920
($48.31)
Total:$46.84
Min: 1 / Mult: 1
-
-
-
-
-
16 x 0.2mm
-
-
-
-
-
85°C
0.5mm²
1kV
-
-
-
-
-
3536098

RoHS

Reel of 1
Reel
1+
$28.490
($31.34)
5+
$26.260
($28.89)
Total:$28.49
Min: 1 / Mult: 1
-
PVC
Red, Violet
-
23AWG
7 x 0.2mm
-
328ft
-
-
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536211

RoHS

Reel of 1
Reel
1+
$367.980
($404.78)
5+
$342.830
($377.11)
Total:$367.98
Min: 1 / Mult: 1
-
PVC
Black
-
-
32 x 0.2mm
-
1640ft
-
-
500m
85°C
1mm²
1.5kV
Tinned Annealed Copper
-
2.55mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3236615

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
$286.850
($315.54)
50+
$281.120
($309.23)
Total:$286.85
Min: 1 / Mult: 1
-
PVF2
Brown
-
20AWG
19 x 32AWG
-
328ft
-
-
100m
150°C
0.6mm²
600V
Tinned Copper
-
1.4mm
-
Spec 44 Series
3536114

RoHS

Reel of 1
Reel
1+
$49.250
($54.18)
5+
$46.170
($50.79)
Total:$49.25
Min: 1 / Mult: 1
-
-
-
-
-
16 x 0.2mm
-
-
-
-
-
85°C
0.5mm²
1kV
-
-
-
-
-
3536145

RoHS

Reel of 1
Reel
1+
$48.290
($53.12)
5+
$45.270
($49.80)
Total:$48.29
Min: 1 / Mult: 1
-
PVC
Green, Blue
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3790580

RoHS

Reel of 1
Reel
1+
$240.120
($264.13)
2+
$235.230
($258.75)
3+
$230.900
($253.99)
5+
$184.660
($203.13)
7+
$180.970
($199.07)
More Pricing...
Total:$240.12
Min: 1 / Mult: 1
-
PFA
Black
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
300°C
-
600V
Nickel Plated Copper
-
0.69mm
CE, UL AWM 11905
ThermoThin Series
118398602

RoHS

Reel of 1
Reel
1+
$42.790
($47.07)
Total:$42.79
Min: 1 / Mult: 1
-
-
-
-
-
7 x 0.12mm
-
-
-
-
-
-
0.086mm²
-
-
-
-
-
-
118404602

RoHS

Reel of 1
Reel
1+
$52.750
($58.02)
Total:$52.75
Min: 1 / Mult: 1
-
-
-
-
-
0
-
-
-
-
-
-
0.338mm²
-
-
-
-
-
-
3790594

RoHS

Reel of 1
Reel
1+
$345.430
($379.97)
2+
$318.350
($350.18)
5+
$231.950
($255.14)
10+
$225.970
($248.57)
25+
$211.110
($232.22)
More Pricing...
Total:$345.43
Min: 1 / Mult: 1
-
PFA
Red
-
30AWG
7 x 38AWG
-
100ft
-
-
30.5m
300°C
-
600V
Nickel Plated Copper
-
0.61mm
CE, UL AWM 11905
ThermoThin Series
118405702

RoHS

Reel of 1
Reel
1+
$65.990
($72.59)
Total:$65.99
Min: 1 / Mult: 1
-
-
-
-
-
19 x 0.2mm
-
-
-
-
-
190°C
0.597mm²
300V
-
-
-
-
-
1046871

RoHS

Each
1+
$47.060
($51.77)
10+
$32.860
($36.15)
50+
$31.660
($34.83)
Total:$47.06
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0.495mm
-
-
-
2778522

RoHS

Reel of 1
Reel
1+
$369.740
($406.71)
5+
$366.180
($402.80)
10+
$362.620
($398.88)
Total:$369.74
Min: 1 / Mult: 1
-
PTFE
Red
-
22AWG
19 x 34AWG
-
328ft
-
-
100m
200°C
-
600V
Silver Plated Copper
-
1.37mm
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
1851-1875 of 4032 items
of 162 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account