Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No9174 BK001
Order Code1302765
Your Part Number
Technical Datasheet
33 total stock globally
17 more incoming. You can reserve stock now
33 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $969.130 ($1,066.043) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$969.13 ($1,066.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9174 BK001
Order Code1302765
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA0.14mm²
Conductor MaterialTinned Copper
External Diameter2.54mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge26AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9174 series from Alpha Wire are coaxial cable. This coaxial cable conducts electrical signal using an inner conductor surrounded by a polyethylene insulating material and enclosed by a tinned copper braid shield. It is protected by a PVC outer insulating jacket. These cables are ideal for data communications and LAN applications.
- CPR: Not Yet Qualified
- Conductor size of 24AWG and 7/32AWG strand size
- Voltage rating of 1100Vrms
- Available in different lengths
- UL AAWM/STYLE 1354, MIL-C-17D/119F RG 174/U and CE certified
- Available in variety of jacket colours
- Operating temperature range -40°C to 80°C
- Characteristic Impedance of 50 ohm
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Coaxial Cable Type
RG174
Conductor Material
Tinned Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.14mm²
External Diameter
2.54mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
1000ft
Wire Gauge
26AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1751