Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30400 HA67-69.8/11.7-PO-X-BK
Order Code1729405
Product RangeHA67 Series
Also Known As4031026322926
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $135.010 ($148.511) |
| 5+ | $125.790 ($138.369) |
| 10+ | $115.590 ($127.149) |
| 25+ | $109.630 ($120.593) |
| 50+ | $104.690 ($115.159) |
| 100+ | $100.210 ($110.231) |
Price for:Each
Minimum: 1
Multiple: 1
$135.01 ($148.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30400 HA67-69.8/11.7-PO-X-BK
Order Code1729405
Product RangeHA67 Series
Also Known As4031026322926
Technical Datasheet
Shrink Ratio6:1
I.D. Supplied - Imperial2.748"
I.D. Supplied - Metric69.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.46"
I.D. Recovered Max - Metric11.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHA67 Series
Product Overview
The HA67-69.8-11.7 is a black adhesive-lined Heat Shrink Tubing made of thick-wall cross-linked polyolefin and offers 6:1 shrink ratio. The 321-30400 tubing fits large size differences between connectors, back shells and cables, shrinks onto much smaller cable jackets. Insulates seals and protects large size differences between connectors and cables.
- Simplifies cable repair
- Environmental sealing and excellent insulation
- Resistant to impact and abrasion
- 120°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 110°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
6:1
I.D. Supplied - Metric
69.8mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.46"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
2.748"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
11.7mm
Product Range
HA67 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776