Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-31211 HIS-3-BAG-12/4-PO-X-RD
Order Code1838440
Also Known AsHIS-3-BAG-12/4-PO-X-RD (10)
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.730 ($19.503) |
| 10+ | $17.230 ($18.953) |
| 100+ | $16.730 ($18.403) |
| 250+ | $16.400 ($18.040) |
| 500+ | $16.070 ($17.677) |
| 1000+ | $15.730 ($17.303) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$17.73 ($19.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-31211 HIS-3-BAG-12/4-PO-X-RD
Order Code1838440
Also Known AsHIS-3-BAG-12/4-PO-X-RD (10)
Technical Datasheet
I.D. Supplied - Metric12mm
Length - Imperial7.87"
Length - Metric200mm
I.D. Recovered Max - Imperial0.157"
I.D. Recovered Max - Metric4mm
Product Overview
The HIS-3 12/4 RED is a red Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The 308-31211 tubing is useable for insulation and protection of cables and harnesses.
- 100°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 135°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
I.D. Supplied - Metric
12mm
Length - Metric
200mm
I.D. Recovered Max - Metric
4mm
Length - Imperial
7.87"
I.D. Recovered Max - Imperial
0.157"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04