Print Page
53111240
Cable Gland, M32 x 1.5, 9 mm, 21 mm, Nylon (Polyamide), Black, IP66, IP68, IP69, NEMA 1, NEMA 12
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No53111240Copy
Order Code4910940
Product RangeSKINTOP ST-M Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $292.550 ($321.805) |
| 5+ | $281.830 ($310.013) |
| 10+ | $272.210 ($299.431) |
| 25+ | $270.550 ($297.605) |
| 50+ | $268.890 ($295.779) |
| 100+ | $263.520 ($289.872) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$292.55 ($321.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No53111240Copy
Order Code4910940
Product RangeSKINTOP ST-M Series
Technical Datasheet
Thread SizeM32 x 1.5
Cable Diameter Min9mm
Cable Diameter Max21mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66, IP68, IP69, NEMA 1, NEMA 12
Product RangeSKINTOP ST-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
21mm
Gland Colour
Black
Product Range
SKINTOP ST-M Series
Cable Diameter Min
9mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66, IP68, IP69, NEMA 1, NEMA 12
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01