Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30100 HA67-33.0/5.5-PO-X-BK
Order Code1729402
Also Known As4031026322896
Your Part Number
Technical Datasheet
218 total stock globally
Need more?
218 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.420 ($54.362) |
| 10+ | $49.050 ($53.955) |
| 25+ | $48.670 ($53.537) |
| 100+ | $48.150 ($52.965) |
| 250+ | $46.960 ($51.656) |
| 500+ | $46.010 ($50.611) |
Price for:Each
Minimum: 1
Multiple: 1
$49.42 ($54.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30100 HA67-33.0/5.5-PO-X-BK
Order Code1729402
Also Known As4031026322896
Technical Datasheet
Shrink Ratio6:1
I.D. Supplied - Imperial1.299"
I.D. Supplied - Metric33mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.216"
I.D. Recovered Max - Metric5.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
The HA67-33.0-5.5 is a Black adhesive lined Heat Shrinkable Tube made of cross-linked polyolefin. It insulates seals and protects large size differences between connectors and cables. Conforms well to highly variable substrate dimensions. Passes over large connectors and shrinks onto much smaller cable jackets.
- Thermoplastic adhesive-lined tubing
- Simplifies cable repair
- Resistant to impact and abrasion
- Environmental sealing and excellent insulation
- High shrink ratio, heavy-duty heat shrinkable tubing
- Not flame retarded
- 10¹⁴Ω-cm Volume resistance
Applications
Alternative Energy, Aerospace, Defence, Military, Automotive
Technical Specifications
Shrink Ratio
6:1
I.D. Supplied - Metric
33mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.216"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
1.299"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19