Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-52480 1152-4-G-PO-X-BK
Order Code1079581
Product RangeHelashrink 1100 Series
Also Known As1152-4-G
Your Part Number
Technical Datasheet
58 total stock globally
20 more incoming. You can reserve stock now
58 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.620 ($44.682) |
| 10+ | $40.440 ($44.484) |
| 25+ | $40.260 ($44.286) |
| 100+ | $39.630 ($43.593) |
| 250+ | $38.840 ($42.724) |
| 500+ | $38.050 ($41.855) |
Price for:Each
Minimum: 1
Multiple: 1
$40.62 ($44.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-52480 1152-4-G-PO-X-BK
Order Code1079581
Product RangeHelashrink 1100 Series
Also Known As1152-4-G
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial0.944"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.02"
Total Length - Metric26mm
I.D. Recovered Max - Imperial0.413"
I.D. Recovered Max - Metric10.5mm
Shrink Tubing / Boot MaterialPE (Polyethylene)
Shrink Ratio2.28:1
Product RangeHelashrink 1100 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1152-4-G-PEX-BK is a right-angle Heat Shrink Boot made of cross linked polyethylene with rib. This style provides connector cable strain relief and can be installed directly onto connector rear thread.
- Semi rigid flexibility
- VG 95343 Flammability
- 14kV/mm According to ASTM D2671 dielectric strength
Applications
Industrial, Thermal Management
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
24mm
Total Length - Imperial
1.02"
I.D. Recovered Max - Imperial
0.413"
Shrink Tubing / Boot Material
PE (Polyethylene)
Product Range
Helashrink 1100 Series
I.D. Supplied - Imperial
0.944"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
26mm
I.D. Recovered Max - Metric
10.5mm
Shrink Ratio
2.28:1
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536