Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No203W301-25-0
Order Code1891508
Product Range203W301 Series
Also Known AsD33050-000
Your Part Number
Technical Datasheet
184 total stock globally
Need more?
184 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.060 ($33.066) |
| 10+ | $25.550 ($28.105) |
| 25+ | $23.950 ($26.345) |
| 100+ | $21.720 ($23.892) |
| 250+ | $20.360 ($22.396) |
| 500+ | $19.390 ($21.329) |
Price for:Each
Minimum: 1
Multiple: 1
$30.06 ($33.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No203W301-25-0
Order Code1891508
Product Range203W301 Series
Also Known AsD33050-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.14"
Total Length - Metric29mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range203W301 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 203W301-25-0 is a micro molded Heat-shrink Boot made of semi-rigid fluid and temperature resistant elastomeric molding compound. It is designed to offer excellent performance in harsh environments. Also suitable for a wide range of application and environmental requirements for low fire hazard, flame retardance, high temperatures and fluid resistant characteristics.
- Supplied in expanded form
- Strain relief
- Facilitates installation
- Environmental sealing against fluid and dirt ingression
- Provides protection against mechanical abuse at the cable-connector interface
Applications
Industrial, Thermal Management, Aerospace, Defence, Military, Commercial
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
-
Total Length - Imperial
1.14"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Elastomer
Product Range
203W301 Series
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Black
Total Length - Metric
29mm
I.D. Recovered Max - Metric
-
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005