Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoACP20BLK
Order Code128319001
Product RangePro Elec - Conduit Packs
Your Part Number
291 total stock globally
Need more?
291 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.715 ($28.2865) |
Price for:Each
Minimum: 1
Multiple: 1
$25.72 ($28.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoACP20BLK
Order Code128319001
Product RangePro Elec - Conduit Packs
Technical Datasheet
Conduit Material0
CoatingUncoated
Conduit ColourBlack
External Diameter20mm
Product RangePro Elec - Conduit Packs
SVHCNo SVHC (21-Jan-2025)
Product Overview
ACP20BLK is a standard contractor pack. It provides the busy electrical installer with a fast and efficient PVC conduit system to IP54. It has been introduced to meet the demands of the commercial premise and industrial installations where wiring requires protection against humid, dust and abrasive environments.
- Easy to carry and store
- 10m of pliable corrugated tube offers high flexibility - easy installation in restricted spaces
- 10 single piece, snap-on fittings supplied, complete with 10 locknuts for fast installation
- Packed as a single installation unit - only one order number per size
- Ideal for smaller installations and short run manufacturing assemblies
- Suitable for applications with CCTV, electrical, data cabling and where cable protection is required
- Off the shelf availability through selected electrical wholesalers
- 20mm conduit size (OD), 10mtr length
Technical Specifications
Conduit Material
0
Conduit Colour
Black
Product Range
Pro Elec - Conduit Packs
Coating
Uncoated
External Diameter
20mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39172900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405