Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,810.680 ($1,991.748) |
| 5+ | $1,774.470 ($1,951.917) |
| 10+ | $1,738.260 ($1,912.086) |
Price for:Each
Minimum: 1
Multiple: 1
$1,810.68 ($1,991.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No258-5107
Order Code4567385
Technical Datasheet
Printer TechnologyThermal Transfer
Printer TypeDesktop
Supply Voltage VAC240VAC
Languages-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
258-5107 is a thermal transfer printer. The supported operating systems include Windows 7, Windows 8, Windows 10, Windows 11, Linux®.
- 4GB memory
- Glass layer, spring-mounted print head
- 300 dpi (12 pixels/mm) print resolution
- Max. 127mm/s (WAGO recommends 50.8mm/s) print speed
- 47mm print width, 762mm print length (maximum)
- Operating voltage range from 100 to 240V AC, 50 to 60Hz (automatic adjustment)
- 175mm / 6.89inches height, 135mm / 5.315inches width, 245mm / 9.646inches depth
- Ambient temperature (operation) range from +5 to +40°C
Contents
Thermal transfer printer, Power supply + cable, 2 rollers (258-5006 + 258-5007), 1 reel holder, 1 ink ribbon (258-5005), Smart script marking software and driver, USB cable, external unwinder, 1 empty cardboard core, 1 reel each of marking strips (2009-110) and WMB Inline markers (2009-115).
Technical Specifications
Printer Technology
Thermal Transfer
Supply Voltage VAC
240VAC
Product Range
-
Printer Type
Desktop
Languages
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.84