Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoHSE631E
Order Code416905602
Also Known AsGTIN UPC EAN: 4977766822923
Your Part Number
3 total stock globally
20 more incoming. You can reserve stock now
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.420 ($47.762) |
Price for:Each
Minimum: 1
Multiple: 1
$43.42 ($47.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoHSE631E
Order Code416905602
Also Known AsGTIN UPC EAN: 4977766822923
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker Material-
Marker ColourYellow
Marker Dimensions1.5m x 11.2mm
I.D. Max7mm
I.D. Min2.1mm
Shrink Ratio3:1
Product Range-
SVHCTo Be Advised
Product Overview
This 11.7mm black on yellow HSe-631E tape cassette has been designed specifically for the marking and identifying of cables, fibre and wires with an outside diameter of 3.6mm to 7.0mm. When the printed tube is placed over a cable and heated with a heat gun, the tube shrinks down, gripping the cable tightly. No adhesive is needed, ensuring that even in warm environments the heat shrink tube will not unpeel from the cable.
- 11.7mm wide, 1.5m long
- Shrinks when heated to allow easy cable identification
- Recommended for use with cables between 3.6mm and 7.0mm
- Ensures durable, easily readable results
- Shrink ratio 3:1
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
-
Marker Dimensions
1.5m x 11.2mm
I.D. Min
2.1mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Yellow
I.D. Max
7mm
Shrink Ratio
3:1
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04