Print Page
151-00839 SSPC6-SS316L-ML
Cable Tie Mount, Heavy Duty P Type, Screw, 6.3 mm, Stainless Steel, 23 mm, 10.2 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 151-00839 SSPC6-SS316L-MLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 237707701 |
| Also Known As | SSPC6-SS316-ML (100) |
| Your Part Number | |
| Technical Datasheet |
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $171.440 ($188.584) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$171.44 ($188.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 151-00839 SSPC6-SS316L-MLCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 237707701 |
| Also Known As | SSPC6-SS316-ML (100) |
| Technical Datasheet | |
| Mount Fixing Type | Screw |
| Mounting Hole Dia | 6.3mm |
| Mount Colour | - |
| Mount Material | Stainless Steel |
| Length | 23mm |
| Width | 10.2mm |
| Height | 4.5mm |
| Product Range | - |
Product Overview
The SSPC6 is a Cable Tie Mount made of stainless steel and supports screw mounting. It features a high quality fixing solution delivering excellent performance and complete reliability. This P-mount is designed with a single fixing hole for ease of application, it can be installed quickly and easily whilst being able to withstand extremely high pull forces. It comprises a 10mm wide slot making them ideal for use with MBT-S and MBT-H ties. It provides a robust and extremely durable fixing solution for a wide range of heavy duty applications.
- Resistant to a range of materials and conditions
- Quick and easy to install
- Safe and secure solution for cables, tubing, conduits and pipes
Applications
Industrial, Aerospace, Defence, Military, Communications & Networking
Technical Specifications
| Mount Fixing Type | Screw |
|---|---|
| Mount Colour | - |
| Length | 23mm |
| Height | 4.5mm |
| Mounting Hole Dia | 6.3mm |
|---|---|
| Mount Material | Stainless Steel |
| Width | 10.2mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73269098 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .66 |