Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPW75FR-C20Y
Order Code2891864
Product RangePan-Wrap PW Series
Also Known AsGTIN UPC EAN: 07498310792
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $341.250 ($375.375) |
| 5+ | $333.030 ($366.333) |
| 10+ | $324.800 ($357.280) |
| 25+ | $315.460 ($347.006) |
| 50+ | $308.550 ($339.405) |
| 100+ | $301.790 ($331.969) |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$341.25 ($375.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPW75FR-C20Y
Order Code2891864
Product RangePan-Wrap PW Series
Also Known AsGTIN UPC EAN: 07498310792
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColourBlack
Bundle Dia Min - Metric14mm
Bundle Dia Max - Metric20.6mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Bundle Dia Min - Imperial0.55"
Bundle Dia Max - Imperial0.81"
Product RangePan-Wrap PW Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Pan-Wrap™ split harness wrap
- Patented slot pattern that provides improved flexibility and abrasion protection in any application
- Unique wall design is easy for cable breakouts and reduces the installation time
- Large overlap accommodates a wide range of bundle diameter
- Temperature range: -4°F to 122°F (-20°C to 50°C)
- Flame retardant polyethylene
Technical Specifications
Wrap Material
Polyethylene
Bundle Dia Min - Metric
14mm
Reel Length (Metric)
30.5m
Bundle Dia Min - Imperial
0.55"
Product Range
Pan-Wrap PW Series
Wrap Colour
Black
Bundle Dia Max - Metric
20.6mm
Reel Length (Imperial)
100ft
Bundle Dia Max - Imperial
0.81"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.62874