Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoKL8BKCopy
Manufacturer Standard Lead Time19 weeks
Order Code1891380
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.040 ($14.344) |
| 5+ | $12.030 ($13.233) |
| 10+ | $10.440 ($11.484) |
| 15+ | $9.200 ($10.120) |
| 25+ | $9.010 ($9.911) |
| 100+ | $8.840 ($9.724) |
| 150+ | $8.650 ($9.515) |
| 250+ | $8.460 ($9.306) |
Price for:Each
Minimum: 1
Multiple: 1
$13.04 ($14.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKL8BKCopy
Manufacturer Standard Lead Time19 weeks
Order Code1891380
Technical Datasheet
Wrap MaterialPolypropylene
Wrap ColourBlack
Bundle Dia Min - Metric8mm
Bundle Dia Max - Metric10mm
Reel Length (Metric)5m
Reel Length (Imperial)16.4ft
Bundle Dia Min - Imperial0.315"
Bundle Dia Max - Imperial0.394"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KL8BK is a Cable Wrap made of polypropylene. This harness wrap is suitable for wires, cable and hoses. Slit design allows use even after cables have been terminated. Easy and fast to fit.
- Fully flexible
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Medical, Robotics
Technical Specifications
Wrap Material
Polypropylene
Bundle Dia Min - Metric
8mm
Reel Length (Metric)
5m
Bundle Dia Min - Imperial
0.315"
Product Range
-
Wrap Colour
Black
Bundle Dia Max - Metric
10mm
Reel Length (Imperial)
16.4ft
Bundle Dia Max - Imperial
0.394"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155