Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DAVIES MOLDING |
|---|---|
| Manufacturer Part No | GC1000-ACopy |
| Order Code | 2841213 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DAVIES MOLDING |
|---|---|
| Manufacturer Part No | GC1000-ACopy |
| Order Code | 2841213 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Cable Diameter Min | 2.5mm |
| Cable Diameter Max | 6.5mm |
| Cable Gland Material | Nylon (Polyamide) |
| Gland Colour | - |
| IP / NEMA Rating | IP67 |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Cable Diameter Min | 2.5mm |
|---|---|
| Cable Gland Material | Nylon (Polyamide) |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (23-Jan-2024) |
| Cable Diameter Max | 6.5mm |
|---|---|
| Gland Colour | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004572 |