Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $681.920 ($750.112) |
Product Information
Product Overview
The 1920000000 is a Cable Gland Tool Set ideal, all-purpose tool for tightening all common sensor and actuator cables. Even difficult-to-reach round plugs are accessible using the Screwty®. The Screwty Set -DM cable gland tool has a simple turning movement tightens and loosens the connectors without the need for excessive force. The Screwty® is unique and global solution since it fits with most cables and plugs from other vendors (over 90%). The Screwty® consists of a handle with a conventional 1/4-inch adapter. Thus it can be used for all sizes for M12 and M8 round plug-in connectors and for M12F and M8F customisable plugs and sockets, as well as for all M23 plugs and sockets.
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Tightening & Loosening Tool
No SVHC (23-Jan-2024)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate