Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13102 RA18-PA66-NA
Order Code1168961
Product RangeRA Series
Also Known AsRA18-PA66-NA (50)
Your Part Number
Technical Datasheet
79 total stock globally
80 more incoming. You can reserve stock now
79 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.760 ($34.936) |
| 10+ | $29.410 ($32.351) |
| 25+ | $27.390 ($30.129) |
| 100+ | $25.780 ($28.358) |
| 250+ | $25.090 ($27.599) |
| 500+ | $24.240 ($26.664) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$31.76 ($34.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13102 RA18-PA66-NA
Order Code1168961
Product RangeRA Series
Also Known AsRA18-PA66-NA (50)
Technical Datasheet
External Length30mm
External Width25mm
Height23mm
Product RangeRA Series
Product Overview
The RA series from HellermannTyton are self adhesive clips with round design. These clips are ideal for use in applications which are difficult to access or for areas where self adhesive is the only possible fixing method.
- Self adhesive one-piece fixing clip/clamp with round design for quick and easy installation
- For difficult to access applications, or areas where fixing holes are unacceptable
- Designed to hold wires, cables or hoses without cable tie
- Polyamide 6.6 material
- Synthetic rubber adhesive
- -40°C to 85°C Operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
External Length
30mm
Height
23mm
External Width
25mm
Product Range
RA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2