Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No83881140
Order Code4731032
Product RangeFLEXIMARK Series
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $262.160 ($288.376) |
| 5+ | $257.790 ($283.569) |
| 10+ | $253.430 ($278.773) |
| 25+ | $249.060 ($273.966) |
Price for:Each
Minimum: 1
Multiple: 1
$262.16 ($288.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No83881140
Order Code4731032
Product RangeFLEXIMARK Series
Technical Datasheet
Product RangeFLEXIMARK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
83881140 is a FLEXIMARK® THERMO CLIP starter kit. The starter kit is basic equipment with FLEXIMARK® THERMO CLIP temperature indicators, in a stable and stackable case, with small part inserts and a transparent cover. The use of small parts ensures optimum order and prevents the content from being mixed up. The size of the individual compartments can be individually adapted. The starter kit is basic equipment with FLEXIMARK® THERMO CLIP temperature indicators in five different sizes for a cable outer diameters of 2.3 – 31.0mm.
- Stackable and robust case made of durable plastic
- Transparent lid provides a perfect overview, even when closed
- Snap closure provides reliable closing
- Especially for use in maintenance, e.g. for inspecting industrial plants
- Colour delivered: purple
- Temperature range: reversible colour change at temperatures of +53°C to +70°C, +71°C (irreversible)
Technical Specifications
Kit Contents
66 Pieces of 83881100, 83881103, 83881106, 83881109, 83881112 Thermo Clips
SVHC
No SVHC (25-Jun-2025)
Product Range
FLEXIMARK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02