Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 83881140Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4731032 |
| Product Range | FLEXIMARK Series |
| Your Part Number | |
| Technical Datasheet |
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $195.400 ($214.940) |
| 5+ | $194.630 ($214.093) |
| 10+ | $193.860 ($213.246) |
| 25+ | $193.090 ($212.399) |
Price for:Each
Minimum: 1
Multiple: 1
$195.40 ($214.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 83881140Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4731032 |
| Product Range | FLEXIMARK Series |
| Technical Datasheet | |
| Kit Contents | 66 Pieces of 83881100, 83881103, 83881106, 83881109, 83881112 Thermo Clips |
| Product Range | FLEXIMARK Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
83881140 is a FLEXIMARK® THERMO CLIP starter kit. The starter kit is basic equipment with FLEXIMARK® THERMO CLIP temperature indicators, in a stable and stackable case, with small part inserts and a transparent cover. The use of small parts ensures optimum order and prevents the content from being mixed up. The size of the individual compartments can be individually adapted. The starter kit is basic equipment with FLEXIMARK® THERMO CLIP temperature indicators in five different sizes for a cable outer diameters of 2.3 – 31.0mm.
- Stackable and robust case made of durable plastic
- Transparent lid provides a perfect overview, even when closed
- Snap closure provides reliable closing
- Especially for use in maintenance, e.g. for inspecting industrial plants
- Colour delivered: purple
- Temperature range: reversible colour change at temperatures of +53°C to +70°C, +71°C (irreversible)
Technical Specifications
| Kit Contents | 66 Pieces of 83881100, 83881103, 83881106, 83881109, 83881112 Thermo Clips |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | FLEXIMARK Series |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Sweden Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |