Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0874
Order Code4308251
Also Known AsGTIN UPC EAN: 6959420923106
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.000 ($7.700) |
Price for:Each
Minimum: 1
Multiple: 1
$7.00 ($7.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0874
Order Code4308251
Also Known AsGTIN UPC EAN: 6959420923106
Technical Datasheet
Conversion TypeUSB to RS485 Converter
Baud Rate-
Converter Connector TypeRS485 x 4
Chip TypeCH340
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DFRobot FIT0874 is a USB to RS485 serial cable with built-in a CH340 bus converter chip that allows direct communication between a PC and a 485 serial device without extra hardware. The converter works well with modern Windows systems and has high stability and strong anti-interference. The cable provides instant connectivity to RS485 communication devices and is ideal for industrial sensors and instrumentation, as well as home appliances with centralised control.
- Provides instant connectivity to RS485 communication devices
- High stability and strong anti-interference
- CH340 Chipset
- 5V Power Supply
- Interface Specification: red: VCC, black: GND, green: 485-A, white: 485-B
- Supports Windows XP/Vista/7/8/10
- 1m Cable length
Technical Specifications
Conversion Type
USB to RS485 Converter
Converter Connector Type
RS485 x 4
Cable Length - Metric
1m
Product Range
-
Baud Rate
-
Chip Type
CH340
Cable Length - Imperial
3.3ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03