6,780 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.530 ($8.283) |
Product Information
Product Overview
The HFBR-RNS001Z is a black plastic Optical Fibre Cable with single step-index fibre sheathed in a black polyethylene jacket. Standard (type=R) cables comply with ULVW-1 flame-retardant specification (UL file # E89328). Compatible with Avago Versatile Link family of connectors and fibre optic components. Suitable for intra-system links, board-to-board and rack-to-rack.
- CPR: Not Yet Qualified
- Standard simplex connectors
- Standard POF with 0.22dB/m typical attenuation (-40 to 85°C)
- 12nA Cable leakage current
Applications
Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LC
1Fibres
1m
HFBR Series
LC
Plastic Optical
1mm
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate