Print Page
Image is for illustrative purposes only. Please refer to product description.

755 total stock globally
Need more?
755 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.320 ($5.852) |
| 15+ | $3.860 ($4.246) |
| 50+ | $3.010 ($3.311) |
| 150+ | $2.880 ($3.168) |
| 250+ | $2.820 ($3.102) |
| 500+ | $2.760 ($3.036) |
Price for:Each
Minimum: 1
Multiple: 1
$5.32 ($5.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8306-5M
Order Code1209178
Technical Datasheet
Connector to Connector2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
Product Overview
The JR8306 series from Multicomp Pro are 2.1mm DC plug to 2.1mm DC jack extension leads. These power cable assemblies are designed to withstand voltage of 1KV.
- Insulation resistance is 2000Mohm
- Conductor resistance is 161.8ohm/Km
- Current rating of 1.5A
- Available in 1.5m, 3m, 5m and 10m cable lengths
- Test temperature is 20°C
- Jacket colour is black
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Metric
5m
Product Range
-
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Technical Docs (1)
Alternatives for JR8306-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08